Ammo Pack Aluminum Organic Polymer Capacitors

Results: 860
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Panasonic Industry Aluminum Organic Polymer Capacitors 35VDC 680uF 20% L/S=5mm AEC-Q200 1 765In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

680 uF 35 VDC Radial 15.7 mm (0.618 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 11 mOhms 4 A - 55 C + 125 C 10 mm Can ZSU-A AEC-Q200 Ammo Pack
Panasonic Industry Aluminum Organic Polymer Capacitors 25VDC 150uF 20% STD 10000h AEC-Q200 6 663In Stock
Min.: 1
Mult.: 1
: 1 000

150 uF 25 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 27 mOhms 2.3 A - 55 C + 105 C 8 mm Can ZA-A AEC-Q200 Ammo Pack
Panasonic Industry Aluminum Organic Polymer Capacitors 63VDC 33uF 20% STD 4000h AEC-Q200 3 920In Stock
Min.: 1
Mult.: 1
: 1 000

33 uF 63 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 40 mOhms 1.1 A - 55 C + 125 C 8 mm Can ZC-A AEC-Q200 Ammo Pack
Panasonic Industry Aluminum Organic Polymer Capacitors 35VDC 150uF 20% Hi Temp AEC-Q200 3 586In Stock
Min.: 1
Mult.: 1
: 1 000

150 uF 35 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 27 mOhms 700 mA - 55 C + 145 C 8 mm Can ZE-A AEC-Q200 Ammo Pack
Panasonic Industry Aluminum Organic Polymer Capacitors 50VDC 120uF 20% Hi Rip AEC-Q200 1 790In Stock
Min.: 1
Mult.: 1
: 500

120 uF 50 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 23 mOhms 2.9 A - 55 C + 125 C 10 mm Can ZT-A AEC-Q200 Ammo Pack
Panasonic Industry Aluminum Organic Polymer Capacitors 63VDC 47uF 20% STD 10000h AEC-Q200 2 800In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

47 uF 63 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 40 mOhms 1.7 A - 55 C + 105 C 8 mm Can ZA-A AEC-Q200 Ammo Pack
KEMET Aluminum Organic Polymer Capacitors 16Vol 470uF RAD 2KHr ESR=13 mOhms 9 023In Stock
Min.: 1
Mult.: 1
: 1 000

470 uF 16 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hour 20 % 13 mOhms 4.1 A - 55 C + 105 C 8 mm Can A750 Ammo Pack
Wurth Elektronik Aluminum Organic Polymer Capacitors WCAP-PTG5 25V 270uF 20% ESR=20mOhms 651In Stock
Min.: 1
Mult.: 1
: 600

270 uF 25 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 4.9 A - 55 C + 105 C 10 mm Can WCAP-PTG5 Ammo Pack
Wurth Elektronik Aluminum Organic Polymer Capacitors WCAP-PTHT 6.3V 820uF 20% ESR=9mOhms 550In Stock
Min.: 1
Mult.: 1
: 800

820 uF 6.3 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 1.929 A - 55 C + 125 C 8 mm Can WCAP-PTHT Ammo Pack
Wurth Elektronik Aluminum Organic Polymer Capacitors WCAP-PTG5 16V 390uF 20% ESR=12mOhms 375In Stock
Min.: 1
Mult.: 1
: 800

390 uF 16 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 5 A - 55 C + 105 C 8 mm Can WCAP-PTG5 Ammo Pack
Wurth Elektronik Aluminum Organic Polymer Capacitors WCAP-PT5H 16V 560uF 20% ESR=9mOhms 584In Stock
Min.: 1
Mult.: 1
: 600

560 uF 16 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 5000 Hour 20 % 9 mOhms 6.1 A - 55 C + 105 C 10 mm Can WCAP-PT5H Ammo Pack
Wurth Elektronik Aluminum Organic Polymer Capacitors WCAP-PTHT 16V 270uF 20% ESR=10mOhms 785In Stock
Min.: 1
Mult.: 1
: 800

270 uF 16 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 1.771 A - 55 C + 125 C 8 mm Can WCAP-PTHT Ammo Pack
Panasonic Industry Aluminum Organic Polymer Capacitors 63VDC 68uF 20% STD 10000h AEC-Q200 2 075In Stock
Min.: 1
Mult.: 1
: 500

68 uF 63 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 30 mOhms 1.8 A - 55 C + 105 C 10 mm Can ZA-A AEC-Q200 Ammo Pack
Wurth Elektronik Aluminum Organic Polymer Capacitors WCAP-HTAH 25V 68uF 20% THT Radial -55/+125C 1 272In Stock
Min.: 1
Mult.: 1
: 1 500

68 uF 25 VDC Radial Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 35 mOhms 1.38 A - 55 C + 125 C 8 mm 6.3 mm Can WCAP-HTAH Ammo Pack
Panasonic Industry Aluminum Organic Polymer Capacitors 25VDC 470uF 20% LG/Hi Rip AEC-Q200 1 740In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

470 uF 25 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 2.8 A - 55 C + 125 C 10 mm Can ZK-A AEC-Q200 Ammo Pack
Panasonic Industry Aluminum Organic Polymer Capacitors 63VDC 120uF 20% L/S=5mm AEC-Q200 1 476In Stock
Min.: 1
Mult.: 1
: 500

120 uF 63 VDC Radial 11.7 mm (0.461 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 19 mOhms 3 A - 55 C + 125 C 10 mm Can ZSU-A AEC-Q200 Ammo Pack
Wurth Elektronik Aluminum Organic Polymer Capacitors WCAP-PTHR 50V 10uF 20% ESR=45mOhms 940In Stock
Min.: 1
Mult.: 1
: 800

10 uF 50 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 45 mOhms 1.5 A - 55 C + 105 C 8 mm Can WCAP-PTHR Ammo Pack
Panasonic Industry Aluminum Organic Polymer Capacitors 50VDC 68uF 20% Hi Temp AEC-Q200 1 367In Stock
Min.: 1
Mult.: 1
: 1 000

68 uF 50 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 30 mOhms 600 mA - 55 C + 145 C 8 mm Can ZE-A AEC-Q200 Ammo Pack
Wurth Elektronik Aluminum Organic Polymer Capacitors WCAP-PT5H 16V 470uF 20% ESR=9mOhms 971In Stock
Min.: 1
Mult.: 1
: 600

470 uF 16 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 5000 Hour 20 % 9 mOhms 6.1 A - 55 C + 105 C 10 mm Can WCAP-PT5H Ammo Pack
Panasonic Industry Aluminum Organic Polymer Capacitors 50VDC 68uF 20% STD 10000h AEC-Q200 2 298In Stock
Min.: 1
Mult.: 1
: 1 000

68 uF 50 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 30 mOhms 1.8 A - 55 C + 105 C 8 mm Can ZA-A AEC-Q200 Ammo Pack
Wurth Elektronik Aluminum Organic Polymer Capacitors WCAP-PTHR 35V 47uF 20% ESR=25mOhms 1 434In Stock
Min.: 1
Mult.: 1
: 800

47 uF 35 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms 2.89 A - 55 C + 105 C 8 mm Can WCAP-PTHR Ammo Pack
Wurth Elektronik Aluminum Organic Polymer Capacitors WCAP-PTHT6.3V 1000uF 20% ESR=9mOhms 1 494In Stock
Min.: 1
Mult.: 1
: 800

1 mF 6.3 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 1.929 A - 55 C + 125 C 8 mm Can WCAP-PTHT Ammo Pack
Wurth Elektronik Aluminum Organic Polymer Capacitors WCAP-PT5H 16V 100uF 20% ESR=12mOhms 1 569In Stock
Min.: 1
Mult.: 1
: 1 500

100 uF 16 VDC Radial 11 mm (0.433 in) Aluminum Polymer Capacitors 5000 Hour 20 % 12 mOhms 4.8 A - 55 C + 105 C 6.3 mm Can WCAP-PT5H Ammo Pack
Panasonic Industry Aluminum Organic Polymer Capacitors 72VDC 82uF 20% 980mA 28mOhm Straight Cut Lead Ammo-Pack F12 929In Stock
Min.: 1
Mult.: 1
: 500

82 uF 72 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 2000 Hour 20 % 980 mOhms 3.1 A - 55 C + 125 C 10 mm Can SXE Ammo Pack
Nichicon Aluminum Organic Polymer Capacitors 25V 220uf 20% 2 501In Stock
Min.: 1
Mult.: 1
: 1 000

220 uF 25 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 5000 Hour 20 % 16 mOhms 4.65 A - 55 C + 105 C 8 mm Can RNU Ammo Pack