Capacitors Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 15 683
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Tantalum Capacitors - Polymer 2.5V 1000uF 2917 20% ESR=5mOhms 1 334In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 1 mF 20 % 2.5 VDC - 55 C + 125 C 5 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=45mOhms 1 865In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 220 uF 20 % 10 VDC - 55 C + 105 C 45 mOhms 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 10% -55 +/- 125C ESR=80mOhms 41In Stock
Min.: 1
Mult.: 1
: 100
SMD/SMT 100 uF 10 % 10 VDC - 55 C + 125 C 80 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 30V 100uF 2917 10% ESR=70mOhms 89In Stock
Min.: 1
Mult.: 1
Max.: 200
: 100
No
SMD/SMT 100 uF 10 % 30 VDC - 55 C + 125 C 70 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 22uF 2917 10% ESR=75mOhms 894In Stock
Min.: 1
Mult.: 1
Max.: 200
: 100
No
SMD/SMT 22 uF 10 % 25 VDC - 55 C + 125 C 75 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminum Organic Polymer Capacitors WCAP-HTG5 25V 150uF 20% THT Radial -55/+105C 991In Stock
Min.: 1
Mult.: 1
: 800

Radial 150 uF 20 % 25 VDC - 55 C + 105 C 27 mOhms 9 mm Ammo Pack
Wurth Elektronik Aluminum Organic Polymer Capacitors WCAP-HTAH 63V 47uF 20% THT Radial -55/+125C 412In Stock
Min.: 1
Mult.: 1
: 600

Radial 47 uF 20 % 63 VDC - 55 C + 125 C 35 mOhms 10 mm Ammo Pack
Wurth Elektronik Aluminum Organic Polymer Capacitors WCAP-HSG5 63V 56uF 20% SMT V-Chip -55/+105C 652In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 56 uF 20 % 63 VDC - 55 C + 105 C 30 mOhms 10.3 mm (0.406 in) 10.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminum Organic Polymer Capacitors WCAP-HTG5 25V 220uF 20% THT Radial -55/+105C 882In Stock
Min.: 1
Mult.: 1
: 800

Radial 220 uF 20 % 25 VDC - 55 C + 105 C 24 mOhms 11.5 mm Ammo Pack
Wurth Elektronik Aluminum Organic Polymer Capacitors WCAP-HTG5 50V 33uF 20% THT Radial -55/+105C 1 116In Stock
Min.: 1
Mult.: 1
: 800

Radial 33 uF 20 % 50 VDC - 55 C + 105 C 35 mOhms 9 mm Ammo Pack
Wurth Elektronik Aluminum Organic Polymer Capacitors WCAP-HTAH 16V 120uF 20% THT Radial -55/+125C 1 255In Stock
Min.: 1
Mult.: 1
: 1 500

Radial 120 uF 20 % 16 VDC - 55 C + 125 C 32 mOhms 8 mm Ammo Pack
Wurth Elektronik Aluminum Organic Polymer Capacitors WCAP-HTAH 100V 15uF 20% THT Radial -55/+125C 528In Stock
Min.: 1
Mult.: 1
: 600

Radial 15 uF 20 % 100 VDC - 55 C + 125 C 70 mOhms 12.5 mm Ammo Pack
KEMET Aluminum Organic Polymer Capacitors 63Vol 150uF 20% 150C ESR=15mOhms AECQ2 1 378In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT 150 uF 20 % 63 VDC - 55 C + 150 C 15 mOhms 16.5 mm (0.65 in) AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminum Organic Polymer Capacitors WCAP-HTG5 25V 68uF 20% THT Radial -55/+105C 1 164In Stock
Min.: 1
Mult.: 1
: 1 500

Radial 68 uF 20 % 25 VDC - 55 C + 105 C 45 mOhms 8 mm Ammo Pack
Wurth Elektronik Aluminum Organic Polymer Capacitors WCAP-HSG5 50V 68uF 20% SMT V-Chip -55/+105C 376In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 68 uF 20 % 50 VDC - 55 C + 105 C 30 mOhms 8.3 mm (0.327 in) 10.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminum Organic Polymer Capacitors WCAP-HTAH 50V 15uF 20% THT Radial -55/+125C 1 308In Stock
Min.: 1
Mult.: 1
: 1 500

Radial 15 uF 20 % 50 VDC - 55 C + 125 C 80 mOhms 8 mm Ammo Pack
Wurth Elektronik Aluminum Organic Polymer Capacitors WCAP-HSAH 25V 33uF 20% SMT V-Chip -55/+125C 1 578In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 33 uF 20 % 25 VDC - 55 C + 125 C 80 mOhms 5.3 mm (0.209 in) 5.8 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminum Organic Polymer Capacitors WCAP-HSAH 50V 68uF 20% SMT V-Chip -55/+125C 700In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 68 uF 20 % 50 VDC - 55 C + 125 C 30 mOhms 8.3 mm (0.327 in) 10.5 mm Reel, Cut Tape, MouseReel
KEMET Aluminum Organic Polymer Capacitors 63Vol 100uF 20% 150C ESR=28mOhms AECQ2 1 419In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 100 uF 20 % 63 VDC - 55 C + 150 C 28 mOhms 12.2 mm (0.48 in) AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminum Organic Polymer Capacitors WCAP-HTG5 50V 15uF 20% THT Radial -55/+105C 1 857In Stock
Min.: 1
Mult.: 1
: 1 500

Radial 15 uF 20 % 50 VDC - 55 C + 105 C 80 mOhms 8 mm Ammo Pack
Wurth Elektronik Aluminum Organic Polymer Capacitors WCAP-HTG5 63V 33uF 20% THT Radial -55/+105C 1 062In Stock
Min.: 1
Mult.: 1
: 600

Radial 33 uF 20 % 63 VDC - 55 C + 105 C 30 mOhms 10 mm Ammo Pack
Wurth Elektronik Aluminum Organic Polymer Capacitors WCAP-HTG5 63V 56uF 20% THT Radial -55/+105C 846In Stock
Min.: 1
Mult.: 1
: 600

Radial 56 uF 20 % 63 VDC - 55 C + 105 C 22 mOhms 12.5 mm Ammo Pack
Wurth Elektronik Aluminum Organic Polymer Capacitors WCAP-HSG5 25V 220uF 20% SMT V-Chip -55/+105C 908In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 25 VDC - 55 C + 105 C 27 mOhms 8.3 mm (0.327 in) 10.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminum Organic Polymer Capacitors WCAP-HSAH 16V 330uF 20% SMT V-Chip -55/+125C 482In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 330 uF 20 % 16 VDC - 55 C + 125 C 20 mOhms 10.3 mm (0.406 in) 10.5 mm Reel, Cut Tape, MouseReel
KEMET Aluminum Organic Polymer Capacitors 35Volt 22uF 7343 20% 125C ESR=40mOhms 398In Stock
500Expected 11/3/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 22 uF 20 % 35 VDC - 55 C + 125 C 40 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm Reel, Cut Tape