8 mm Safety Capacitors

Results: 474
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
KEMET Safety Capacitors 280 VAC 0.47uF 20% $
1 940Expected 1/12/2027
Min.: 1
Mult.: 1

470 nF X2 275 VAC Radial 22.5 mm (0.886 in) 760 VDC 26 mm 8 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 16 mm PHE840M Tray
Knowles / Illinois Capacitor Safety Capacitors 1uF 10%
2 331Expected 9/21/2026
Min.: 1
Mult.: 1

1 uF X2 310 VAC Radial 27.5 mm (1.083 in) 31 mm 8 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 17 mm MKP Bulk
WIMA Safety Capacitors MKP-X2 0.1 uF 305 VAC 8x12x13 PCM 10
4 000Expected 9/23/2026
Min.: 1
Mult.: 1

100 nF X1 305 VAC Radial 10 mm (0.394 in) 13 mm 8 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 12 mm MKP-X2 Bulk
WIMA Safety Capacitors 0.01 uF 300 VAC 10%
3 990On Order
Min.: 1
Mult.: 1

10 nF Y2 300 VAC Radial 10 mm (0.394 in) 300 VDC 13 mm 8 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 12 mm MKP-Y2 Bulk
Panasonic Industry Safety Capacitors 310VAC 0.15uF 10% ST LS=15mm AEC-Q200

150 nF X2 310 VAC Radial 15 mm (0.591 in) 18.5 mm 8 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 12.5 mm ECQU(A) AEC-Q200 Bulk
Panasonic Industry Safety Capacitors 310VAC 0.22uF 10% ST LS=22.5mm AEC-Q200

220 nF X2 310 VAC Radial 22.5 mm (0.886 in) 18.5 mm 8 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 16.5 mm ECQU(A) AEC-Q200 Bulk
Murata Electronics Safety Capacitors PLEASE SEE MURATA'S SUGGESTED ALTERNATE DE11XRA100KA4BN01F Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

10 pF X1, Y1 250 VAC Radial 10 mm (0.394 in) 8 mm Safety Radial Leaded Ceramic Disc Capacitors SL 5 % 2 Pin Straight - 40 C + 125 C DE1 Type KX Bulk
Murata Electronics Safety Capacitors 22pF 250 VAC 5% SUGGESTED ALT DE11XRA220KA4BN01F Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

22 pF X1, Y1 250 VAC Radial 10 mm (0.394 in) 8 mm Safety Radial Leaded Ceramic Disc Capacitors SL 5 % 2 Pin Straight - 40 C + 125 C DE1 Type KX Bulk
Murata Electronics Safety Capacitors 10.0 1.0mm 8.0mm max Dia 5.0 mm max thick SL (JIS) 500Vac ( r.m.s.) 10pF K tol Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 500

10 pF X1, Y1 500 VAC Radial 10 mm (0.394 in) 8 mm Safety Radial Leaded Ceramic Disc Capacitors SL 10 % 2 Pin Straight - 40 C + 125 C DE1 Type RA Ammo Pack
Murata Electronics Safety Capacitors 10.0 1.0mm 6.0mm max Dia 5.0 mm max thick SL (JIS) 250Vac ( r.m.s.) 15pF K tol Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

15 pF X1, Y1 250 VAC Radial 10 mm (0.394 in) 8 mm Safety Radial Leaded Ceramic Disc Capacitors SL 10 % 2 Pin Straight - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 10.0 1.0mm 6.0mm max Dia 5.0 mm max thick SL (JIS) 500Vac ( r.m.s.) 22pF K tol Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 500

22 pF X1, Y1 500 VAC Radial 10 mm (0.394 in) 8 mm Safety Radial Leaded Ceramic Disc Capacitors SL 10 % 2 Pin Straight - 40 C + 125 C DE1 Type RA Ammo Pack
Murata Electronics Safety Capacitors Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

22 pF X1, Y1 500 VAC Radial 10 mm (0.394 in) 8 mm Safety Radial Leaded Ceramic Disc Capacitors SL 10 % 2 Pin Straight - 40 C + 125 C DE1 Type RB Bulk
TDK Safety Capacitors FILM CAP MKP X1 47NF 10% 530Vac LS 15mm Non-Stocked Lead-Time 10 Weeks
Min.: 4 000
Mult.: 4 000

47 nF 530 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 8 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 14 mm B32912 Bulk
TDK Safety Capacitors 530VAC 47nF 10% MKP X1 LS 15mm Non-Stocked Lead-Time 10 Weeks
Min.: 4 000
Mult.: 4 000

47 nF 530 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 8 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 14 mm B3291*A/B5 - X1 530V Bulk
TDK Safety Capacitors FILM CAP MKP X1 47NF 10% 530Vac LS 15mm Non-Stocked Lead-Time 10 Weeks
Min.: 6 000
Mult.: 6 000
: 750

47 nF 530 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 8 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 14 mm B3291*A/B5 - X1 530V Reel
TDK Safety Capacitors Non-Stocked Lead-Time 12 Weeks
Min.: 6 480
Mult.: 6 480

220 nF X2 350 VAC Through Hole 15 mm (0.591 in) 650 VDC 18 mm 8 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Radial + 110 C 14 mm Bulk
TDK Safety Capacitors Non-Stocked Lead-Time 12 Weeks
Min.: 6 000
Mult.: 6 000
: 750

220 nF X2 350 VAC Through Hole 15 mm (0.591 in) 650 VDC 18 mm 8 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Radial + 110 C 14 mm Reel
TDK Safety Capacitors Non-Stocked Lead-Time 12 Weeks
Min.: 5 840
Mult.: 5 840
: 730

220 nF X2 350 VAC Through Hole 15 mm (0.591 in) 650 VDC 18 mm 8 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Radial + 110 C 14 mm Ammo Pack
TDK Safety Capacitors Non-Stocked Lead-Time 12 Weeks
Min.: 6 480
Mult.: 6 480

150 nF X2 350 VAC Through Hole 15 mm (0.591 in) 650 VDC 18 mm 8 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Radial + 110 C 14 mm Bulk
TDK Safety Capacitors Non-Stocked Lead-Time 12 Weeks
Min.: 6 480
Mult.: 6 480

150 nF X2 350 VAC Through Hole 15 mm (0.591 in) 650 VDC 18 mm 8 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Radial + 110 C 14 mm Bulk
TDK Safety Capacitors Non-Stocked Lead-Time 12 Weeks
Min.: 6 000
Mult.: 6 000
: 750

150 nF X2 350 VAC Through Hole 15 mm (0.591 in) 650 VDC 18 mm 8 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Radial + 110 C 14 mm Reel
TDK Safety Capacitors Non-Stocked Lead-Time 12 Weeks
Min.: 5 840
Mult.: 5 840
: 730

150 nF X2 350 VAC Through Hole 15 mm (0.591 in) 650 VDC 18 mm 8 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Radial + 110 C 14 mm Ammo Pack
TDK Safety Capacitors Non-Stocked Lead-Time 12 Weeks
Min.: 6 480
Mult.: 6 480

150 nF X2 350 VAC Through Hole 15 mm (0.591 in) 650 VDC 18 mm 8 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Radial + 110 C 14 mm Bulk
TDK Safety Capacitors Non-Stocked Lead-Time 12 Weeks
Min.: 6 480
Mult.: 6 480

150 nF X2 350 VAC Through Hole 15 mm (0.591 in) 650 VDC 18 mm 8 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Radial + 110 C 14 mm Bulk
TDK Safety Capacitors Non-Stocked Lead-Time 12 Weeks
Min.: 6 000
Mult.: 6 000
: 750

150 nF X2 350 VAC Through Hole 15 mm (0.591 in) 650 VDC 18 mm 8 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Radial + 110 C 14 mm Reel