4 mm Safety Capacitors

Results: 2 148
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
Vishay / BC Components Safety Capacitors 3.3 nF 20% 275volts 2 152In Stock
Min.: 1
Mult.: 1

3.3 nF X2 310 VAC Radial 7.5 mm (0.295 in) 630 VDC 10 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 9 mm BFC23382 Bulk
Vishay / BC Components Safety Capacitors 0.01uF 10% 310V AEC-Q200 3 368In Stock
Min.: 1
Mult.: 1

10 nF 310 VAC Radial 7.5 mm (0.295 in) 630 VDC 10 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 110 C 9 mm BFC2339 AEC-Q200 Bulk
Murata Electronics Safety Capacitors 1000PF 250V 20% 0603 8 442In Stock
5 750Expected 10/16/2026
Min.: 1
Mult.: 1

1 nF X1, Y1 250 VAC Radial 10 mm (0.394 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Straight - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 10.0 1.0mm 8.0 mm max Dia 6.0 mm max thick E (JIS) 500Vac ( r.m.s.) 1000pF M tol 17 633In Stock
25 250Expected 9/1/2026
Min.: 1
Mult.: 1

1 nF X1, Y1 500 VAC Radial 10 mm (0.394 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Straight - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 7.5 1.0mm 6.0mm max Dia 4.0mm max Thick E (JIS) 300Vac(r.m.s.) 1000pF M tol 11 224In Stock
4 000Expected 11/2/2026
Min.: 1
Mult.: 1
: 1 000

1 nF X1, Y2 300 VAC Radial 7.5 mm (0.295 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Vertical Crimp - 40 C + 125 C DE2 Type SA Ammo Pack
Murata Electronics Safety Capacitors 7.5 1.0mm 7.0mm max Dia 4.0mm max Thick E (JIS) 250Vac(r.m.s.) 1500pF M tol 14 656In Stock
Min.: 1
Mult.: 1
: 1 000

1.5 nF X1, Y2 250 VAC Radial 7.5 mm (0.295 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Vertical Crimp - 40 C + 125 C DE2 Type SA Ammo Pack
Murata Electronics Safety Capacitors 2200PF 250V 20% 9 940In Stock
5 250Expected 10/26/2026
Min.: 1
Mult.: 1

2.2 nF X1, Y2 250 VAC Radial 5 mm (0.197 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Straight - 40 C + 125 C DE2 Type SA Bulk
Murata Electronics Safety Capacitors 2200PF 250V 20% 7.5MM 8 357In Stock
23 500On Order
Min.: 1
Mult.: 1

2.2 nF X1, Y2 250 VAC Radial 7.5 mm (0.295 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Straight - 40 C + 125 C DE2 Type SA Bulk
Murata Electronics Safety Capacitors 2200PF 250V 20% 7.5MM 9 576In Stock
29 000Expected 8/25/2026
Min.: 1
Mult.: 1
: 1 000

2.2 nF X1, Y2 250 VAC Radial 7.5 mm (0.295 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Vertical Crimp - 40 C + 125 C DE2 Type SA Ammo Pack
Murata Electronics Safety Capacitors 2200PF 250V 20% 24 629In Stock
Min.: 1
Mult.: 1
: 1 000

2.2 nF X1, Y2 300 VAC Radial 7.5 mm (0.295 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Vertical Crimp - 40 C + 125 C DE2 Type SA Ammo Pack
TDK Safety Capacitors 1.0NF 20% 300V FILM CAP MKPY2 LS 10 8 554In Stock
Min.: 1
Mult.: 1
: 1 700

1 nF Y2 300 VAC Radial 10 mm (0.394 in) 1.5 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 9 mm B3202* - Y2 Standard Reel, Cut Tape
TDK Safety Capacitors 1.0 NF 20% 300V FILM CAP MKPY2 LS10 11 976In Stock
Min.: 1
Mult.: 1
: 1 000

1 nF Y2 300 VAC Radial 10 mm (0.394 in) 1.5 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm B3202* - Y2 Standard Ammo Pack
TDK Safety Capacitors 0.0015uF 300volt 20% Y2 9 022In Stock
Min.: 1
Mult.: 1

1.5 nF Y2 300 VAC Radial 10 mm (0.394 in) 1.5 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm B3202* - Y2 Standard Bulk
TDK Safety Capacitors 2.2NF 20% 300V FILM CAP MKPY2 13 482In Stock
Min.: 1
Mult.: 1
: 1 700

2.2 nF Y2 300 VAC Radial 10 mm (0.394 in) 1.5 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm B3202* - Y2 Standard Reel, Cut Tape
TDK Safety Capacitors 2.2 NF 20% 300V FILM CAP MKPY2 8 333In Stock
Min.: 1
Mult.: 1
: 1 000

2.2 nF Y2 300 VAC Radial 10 mm (0.394 in) 1.5 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm B3202* - Y2 Standard Ammo Pack
KEMET Safety Capacitors 1200 V 300 VAC (X1/Y2) 0.001 uF 10% 125C LS = 10mm THB Grade IIIB AEC-Q200 5 394In Stock
Min.: 1
Mult.: 1

1 nF X1, Y2 300 VAC Radial 10 mm (0.394 in) 1.2 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 9 mm R41D Bulk
KEMET Safety Capacitors 1200 V 300 VAC (X1/Y2) 0.0015 uF 10% 125C LS = 10mm THB Grade IIIB AEC-Q200 5 196In Stock
Min.: 1
Mult.: 1

1.5 nF X1, Y2 300 VAC Radial 10 mm (0.394 in) 1.2 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 9 mm R41D Bulk
KEMET Safety Capacitors 1200 V 300 VAC (X1/Y2) 0.0022 uF 10% 125C LS = 10mm THB Grade IIIB AEC-Q200 4 436In Stock
Min.: 1
Mult.: 1

2.2 nF X1, Y2 300 VAC Radial 10 mm (0.394 in) 1.2 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 9 mm R41D Bulk
KEMET Safety Capacitors 300V 0.015uF 20% LS=10mm 2 800In Stock
Min.: 1
Mult.: 1

15 nF 300 VAC Radial 10 mm (0.394 in) 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % - 55 C + 105 C 9 mm PHE840E Bulk
KEMET Safety Capacitors 300V 0.022uF 20% LS=10mm 789In Stock
Min.: 1
Mult.: 1

22 nF X2 300 VAC Radial 10 mm (0.394 in) 760 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 9 mm PHE840E Tray
KEMET Safety Capacitors 280 VAC 0.01uF 20% $ 847In Stock
Min.: 1
Mult.: 1

10 nF X2 275 VAC Radial 10 mm (0.394 in) 760 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 9 mm PHE840M Tray
Vishay / BC Components Safety Capacitors .01uF 20% 275volts 1 487In Stock
Min.: 1
Mult.: 1

10 nF X2 310 VAC Radial 10 mm (0.394 in) 800 VDC 12.5 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 10 mm BFC2336 Bulk
Vishay / BC Components Safety Capacitors 1000PF 300volts 20% 1 016In Stock
Min.: 1
Mult.: 1

1 nF Y2 300 VAC Radial 10 mm (0.394 in) 1 kVDC 12.5 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 10 mm BFC2336 Bulk
Vishay / BC Components Safety Capacitors .0022uF 20% 300volts 1 291In Stock
Min.: 1
Mult.: 1

2.2 nF Y2 300 VAC Radial 10 mm (0.394 in) 1 kVDC 12.5 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 10 mm BFC2336 Bulk
Vishay / BC Components Safety Capacitors .001uF 20% 275volts 1 113In Stock
Min.: 1
Mult.: 1

1 nF X2 310 VAC Radial 7.5 mm (0.295 in) 630 VDC 10 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 9 mm BFC23382 Bulk