20 mm Safety Capacitors

Results: 126
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
TDK Safety Capacitors 4.7uF 330volts 20% X1 1 328In Stock
Min.: 1
Mult.: 1

4.7 uF X1 330 VAC Radial 27.5 mm (1.083 in) 760 VDC 41.5 mm 20 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 39.5 mm B3291*A/B3 - X1 Standard Bulk
KEMET Safety Capacitors 440VAC 1.8uF 10% LS=37.5mm AEC-Q200 482In Stock
Min.: 1
Mult.: 1

1.8 uF X1 440 VAC Radial 37.5 mm (1.476 in) 1 kVDC 41.5 mm 20 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 40 mm R47 V057 AEC-Q200 Bulk
KEMET Safety Capacitors 275vac 1uF 20% 51In Stock
Min.: 1
Mult.: 1

1 uF X2 275 VAC Radial 27.5 mm (1.083 in) 560 VDC 32 mm 20 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm R46 X2 275 Tray
Knowles / Illinois Capacitor Safety Capacitors 6.8uF 305VAC 10% X2 AEC-Q200 224In Stock
Min.: 1
Mult.: 1

6.8 uF X2 305 VAC Radial 37.5 mm (1.476 in) 630 VDC 42 mm 20 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 40 mm MXH AEC-Q200 Bulk
Knowles / Illinois Capacitor Safety Capacitors 4.7uF 120V 10% FILM/IC 1 919In Stock
Min.: 1
Mult.: 1

4.7 uF 310 VAC Radial 27.5 mm (1.083 in) 31 mm 20 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin - 40 C + 110 C 30.5 mm MKP Bulk
WIMA Safety Capacitors 4.7 uF 10% 305V RFI Capacitor 462In Stock
Min.: 1
Mult.: 1

4.7 uF X1 305 VAC Radial 27.5 mm (1.083 in) 31.5 mm 20 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 39.5 mm MKP-X2 Bulk
TDK Safety Capacitors 6.8uF 305volts 10% X2 559In Stock
Min.: 1
Mult.: 1

6.8 uF X2 305 VAC Radial 37.5 mm (1.476 in) 630 VDC 41.5 mm 20 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 39.5 mm B3292 C/D - X2 Standard Bulk
TDK Safety Capacitors 6.8uF 305V 20% 37.5mm L/S Class X2 706In Stock
Min.: 1
Mult.: 1

6.8 uF X2 305 VAC Radial 37.5 mm (1.476 in) 630 VDC 41.5 mm 20 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 39.5 mm B3292 C/D - X2 Standard Bulk
TDK Safety Capacitors 8.2uF 305volts 20% X2 860In Stock
Min.: 1
Mult.: 1

8.2 uF X2 305 VAC Radial 37.5 mm (1.476 in) 630 VDC 41.5 mm 20 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 39.5 mm B3292*C/D - X2 Standard Bulk
Wurth Elektronik Safety Capacitors WCAP-FTXH 310VAC 4.7uF X2 10% 218In Stock
Min.: 1
Mult.: 1

4.7 uF 310 VAC Radial 630 VDC 32 mm 20 mm General Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 34 mm WCAP-FTXH Bulk
KEMET Safety Capacitors 1500V 1uF 125C LS =37.5mm AEC-Q200 1 185In Stock
Min.: 1
Mult.: 1

1 uF X1, Y2 300 VAC Radial 37.5 mm (1.476 in) 1.5 kVDC 41.5 mm 20 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 40 mm R41-T AEC-Q200 Bulk
KEMET Safety Capacitors 2.2uF 440VAC 10% X2 Rad 413In Stock
924Expected 8/14/2026
Min.: 1
Mult.: 1

2.2 uF X2 440 VAC Radial 37.5 mm (1.476 in) 1 kVDC 41.5 mm 20 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 40 mm R47 Tray
Knowles / Illinois Capacitor Safety Capacitors 305VAC 6.8uF 10% 42x40x20mm L/S=37.5mm X2 +85degC / 85% RH 495In Stock
Min.: 1
Mult.: 1

6.8 uF X2 350 VAC Radial 37.5 mm (1.476 in) 630 VDC 42 mm 20 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 40 mm MXT Bulk
KEMET Safety Capacitors 2.2uF/ 440VV 114In Stock
1 512Expected 3/22/2027
Min.: 1
Mult.: 1

2.2 uF X1 440 VAC Radial 37.5 mm (1.476 in) 1 kVDC 41.5 mm 20 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 40 mm R47 Tray
KEMET Safety Capacitors 1000V 1uF 20% 371In Stock
504Expected 8/14/2026
Min.: 1
Mult.: 1
Max.: 252

1 uF X1, Y2 300 VAC Radial 37.5 mm (1.476 in) 1 kVDC 41.5 mm 20 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 40 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 1uF 300VAC 20% Y2 Rad 437In Stock
4 452Expected 10/9/2026
Min.: 1
Mult.: 1
Max.: 168

1 uF X1, Y2 300 VAC Radial 37.5 mm (1.476 in) 1 kVDC 41.5 mm 20 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 40 mm R41 AEC-Q200 Tray
KEMET Safety Capacitors 300vac 6.8uF 10% 126In Stock
378Expected 4/12/2027
Min.: 1
Mult.: 1
Max.: 252

6.8 uF X2 310 VAC Radial 37.5 mm (1.476 in) 630 VDC 41.5 mm 20 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 40 mm R46 X2 310 Tray
KEMET Safety Capacitors 6.8uF 310VAC 10% X2 Rad 164In Stock
Min.: 1
Mult.: 1

6.8 uF X2 310 VAC Radial 37.5 mm (1.476 in) 630 VDC 41.5 mm 20 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 40 mm R46 X2 310 Tray
KEMET Safety Capacitors 275volts 6.8uF 10% 260In Stock
Min.: 1
Mult.: 1

6.8 uF X2 275 VAC Radial 37.5 mm (1.476 in) 560 VDC 41.5 mm 20 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 40 mm R46 X2 275 Tray
TDK Safety Capacitors 350VAC 1.0uF 20% L/S=37.5mm AEC-Q200
640Expected 12/7/2026
Min.: 1
Mult.: 1

1 uF Y2 350 VAC Radial 37.5 mm (1.476 in) 1 kVDC 42 mm 20 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 39.5 mm B3203* - Y2 Humidity/Auto-Grade AEC-Q200 Bulk
KEMET Safety Capacitors 2.2uF 440VAC 10% X1 Rad
252Expected 9/11/2026
Min.: 1
Mult.: 1
Max.: 168

2.2 uF X1 440 VAC Radial 37.5 mm (1.476 in) 1 kVDC 41.5 mm 20 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 40 mm R47 Bulk
KEMET Safety Capacitors 440VAC 2.2uF 10% LS=37.5mm AEC-Q200
252Expected 9/8/2026
Min.: 1
Mult.: 1
Max.: 168

2.2 uF X1 440 VAC Radial 37.5 mm (1.476 in) 1 kVDC 41.5 mm 20 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 40 mm R47 V057 AEC-Q200 Bulk
WIMA Safety Capacitors 1uF 10% 300 VAC 20x39.5x31.5mm
485Expected 1/27/2027
Min.: 1
Mult.: 1

1 uF 300 VDC 31.5 mm 20 mm Safety Film Capacitors 10 % 39.5 mm MKP-Y2 Bulk
TDK Safety Capacitors 1.0uF 300volts 10% Y2 Non-Stocked Lead-Time 6 Weeks
Min.: 1 280
Mult.: 1 280

1 uF 300 VAC Radial 37.5 mm (1.476 in) 1.5 kVDC 41.5 mm 20 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 39.5 mm B3202* - Y2 Standard Bulk
TDK Safety Capacitors FILM CAP Y2 1.0uF 20 % 300Vac LS 37.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

1 uF 300 VAC Radial 37.5 mm (1.476 in) 1.5 kVDC 41.5 mm 20 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 39.5 mm B3202* - Y2 Standard Bulk