150 F Supercapacitors / Ultracapacitors

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
Eaton Electronics Supercapacitors / Ultracapacitors Eaton HSL Hybrid Supercapacitor, 3.8V, 150F, 70 mohm, Low T 720In Stock
Min.: 1
Mult.: 1

150 F 3.8 VDC Through Hole 10 mm (0.394 in) 40 mm 1000 Hour 70 mOhms 20 % Vertical EDLC / Supercaps - 25 C + 60 C HSL Bulk
Eaton Electronics Supercapacitors / Ultracapacitors Eaton HS Hybrid Supercapacitor, 3.8V, 150F, 70 mohm 679In Stock
Min.: 1
Mult.: 1

150 F 3.8 VDC Through Hole 10 mm (0.394 in) 40 mm 1000 Hour 140 mOhms 20 % Vertical EDLC / Supercaps - 15 C + 70 C HS Bulk
Maxwell Technologies Supercapacitors / Ultracapacitors 3.0V, 150F Ultracapacitor Cell
2 970On Order
Min.: 1
Mult.: 1

150 F 3 VDC Snap In 10 mm (0.394 in) 25 mm (0.984 in) 50 mm 2000 Hour, 1000000 Cycle 6.5 mOhms 0 %, + 20 % Vertical EDLC / Supercaps - 40 C + 65 C 50 mm BCAP AEC-Q200 Bulk
Eaton Electronics Supercapacitors / Ultracapacitors Supecapacitor HSH 1030 3.8V 150F
1 205Expected 10/15/2026
Min.: 1
Mult.: 1

150 F 3.8 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 1000 Hour 140 mOhms 20 % Vertical Supercapacitors - 25 C + 70 C 30 mm HSH Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 150F 2.7V Non-Stocked Lead-Time 10 Weeks
Min.: 672
Mult.: 84

150 F 2.7 VDC Snap In 10 mm (0.394 in) 25 mm (0.984 in) 50 mm 50000 Cycle 9.8 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 65 C ADCN-S03R0S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 150F 2.7V Non-Stocked Lead-Time 10 Weeks
Min.: 672
Mult.: 84

150 F 2.7 VDC Snap In 10 mm (0.394 in) 25 mm (0.984 in) 50 mm 50000 Cycle 9.8 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 85 C ADCN-T02R7S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 150F 3V Non-Stocked Lead-Time 10 Weeks
Min.: 672
Mult.: 84

150 F 2.7 VDC Snap In 10 mm (0.394 in) 25 mm (0.984 in) 50 mm 50000 Cycle 9.8 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C ADCN-T02R7S Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 150F Max Temp 70C 30% Snap-In Non-Stocked Lead-Time 13 Weeks
Min.: 672
Mult.: 84

150 F 2.7 VDC Snap In 10 mm (0.394 in) 25 mm (0.984 in) 50 mm 500000 Cycles 7 mOhms - 10 %, + 30 % Vertical Supercapacitors - 40 C + 70 C SCS Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 150F Max Temp 85 C 30% Snap-in Non-Stocked Lead-Time 13 Weeks
Min.: 672
Mult.: 84

150 F 2.7 VDC Snap In 10 mm (0.394 in) 25 mm (0.984 in) 50 mm 500000 Cycles 7 mOhms - 10 %, + 30 % Vertical Supercapacitors - 40 C + 85 C SCT Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 150F 3V Non-Stocked Lead-Time 14 Weeks
Min.: 672
Mult.: 84

150 F 3 VDC Snap In 10 mm (0.394 in) 25 mm (0.984 in) 50 mm 50000 Cycle 9.8 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C ADCN-S03R0S Bulk