2000 uF Tantalum Capacitors - Wet

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Mfr Case Code Tolerance ESR Width Height Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Vishay Tantalum Capacitors - Wet Vishay WET TANTALUM HIGH ENERGY 2In Stock
Min.: 1
Mult.: 1

2000 uF 125 VDC Radial 35.56 mm A Case 20 % 0.1 Ohms 35.56 mm 7.92 mm - 55 C + 85 C Tray
KYOCERA AVX Tantalum Capacitors - Wet WET TANTALUM CAPACIT ORS Non-Stocked Lead-Time 18 Weeks
Min.: 12
Mult.: 1
2000 uF 30 VDC Screw 2D Case 10 % 350 mOhms 31.8 mm 11.5 mm - 55 C + 125 C TWM Tray
Evans Tantalum Capacitors - Wet 2000uF 20% 110V -55degC ~ 85degC 1.400" L x 1.400" W Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
No
2000 uF 110 VDC Radial 35.56 mm 85 mOhms 35.56 mm 0.31 in - 55 C + 125 C TDD Bulk
KYOCERA AVX Tantalum Capacitors - Wet 60V 2000uF Temp125 C ESR=500mOhms 10% Non-Stocked Lead-Time 18 Weeks
Min.: 20
Mult.: 20
No
2000 uF 60 VDC Screw 2E Case 10 % 500 mOhms 31.8 mm 11.5 mm - 55 C + 125 C TWM Bulk
KYOCERA AVX Tantalum Capacitors - Wet 60V 2000uF Temp125 C ESR=500mOhms 20% Non-Stocked Lead-Time 18 Weeks
Min.: 12
Mult.: 12
No
2000 uF 60 VDC Screw 2E Case 20 % 500 mOhms 31.8 mm 11.5 mm - 55 C + 125 C TWM Bulk
KYOCERA AVX Tantalum Capacitors - Wet 50V 2000uF Temp125 C ESR=230mOhms 10% Non-Stocked Lead-Time 23 Weeks
Min.: 12
Mult.: 1
No
2000 uF 50 VDC Screw 3E Case 10 % 230 mOhms 31.8 mm 11.5 mm - 55 C + 125 C TWM Bulk
Evans Tantalum Capacitors - Wet 110uF 20% 202V -55degC ~ 125degC 1.000" L x 1.000" W Non-Stocked
Min.: 1
Mult.: 1
No
2000 uF 110 VDC Radial 25.4 mm 75 mOhms 25.4 mm 0.475 in - 55 C + 125 C TDB Bulk