0402 1005 Tantalum Capacitors - Solid SMD

Results: 90
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Termination Style
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 1uF 10% Non-Stocked Lead-Time 23 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Reel TAC 1 uF 10 VDC 10 % 15 Ohms 0402 1005 K Case 1 mm (0.039 in) 0.5 mm (0.02 in) 0.7 mm (0.028 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 1uF 20% Non-Stocked Lead-Time 23 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

Reel TAC 1 uF 6.3 VDC 20 % 15 Ohms 0402 1005 K Case 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 0402 6.3V 1uF 20% Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel TAC 1 uF 6.3 VDC 20 % 15 Ohms 0402 1005 K Case 1 mm (0.039 in) 0.5 mm (0.02 in) 0.7 mm (0.028 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD TANT SPECIAL - SMP Non-Stocked Lead-Time 23 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Reel TAC 1 uF 10 VDC 20 % 15 Ohms 0402 1005 K Case 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 1uF 20% Non-Stocked Lead-Time 23 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

Reel TAC 1 uF 10 VDC 20 % 15 Ohms 0402 1005 K Case 1 mm (0.039 in) 0.5 mm (0.02 in) 0.7 mm (0.028 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 1uF 20% Non-Stocked Lead-Time 23 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Reel TAC 1 uF 10 VDC 20 % 15 Ohms 0402 1005 K Case 1 mm (0.039 in) 0.5 mm (0.02 in) 0.7 mm (0.028 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 2V 10uF 20% Non-Stocked Lead-Time 23 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

Reel TAC 10 uF 2 VDC 20 % 15 Ohms 0402 1005 K Case 1 mm (0.039 in) 0.5 mm (0.02 in) 0.7 mm (0.028 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 2V 10uF 20% Non-Stocked Lead-Time 23 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Reel TAC 10 uF 2 VDC 20 % 15 Ohms 0402 1005 K Case 1 mm (0.039 in) 0.5 mm (0.02 in) 0.7 mm (0.028 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD TANT SPECIAL - SMP Non-Stocked Lead-Time 23 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Reel TAC 150 nF 10 VDC 10 % 40 Ohms 0402 1005 K Case 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V .15uF 10% 0402 E SR = 30 Ohm Non-Stocked Lead-Time 23 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Reel TAC 150 nF 16 VDC 10 % 30 Ohms 0402 1005 K Case 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V .15uF 20% Non-Stocked Lead-Time 23 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

Reel TAC 150 nF 10 VDC 20 % 40 Ohms 0402 1005 K Case 1 mm (0.039 in) 0.5 mm (0.02 in) 0.7 mm (0.028 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V .15uF 20% 0402 E SR = 40 Ohm Non-Stocked Lead-Time 23 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Reel TAC 150 nF 10 VDC 20 % 40 Ohms 0402 1005 K Case 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V .15uF 20% Non-Stocked Lead-Time 23 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

Reel TAC 150 nF 16 VDC 20 % 30 Ohms 0402 1005 K Case 1 mm (0.039 in) 0.5 mm (0.02 in) 0.7 mm (0.028 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD TANT SPECIAL - SMP Non-Stocked Lead-Time 23 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Reel TAC 150 nF 16 VDC 20 % 30 Ohms 0402 1005 K Case 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V .22uF 10% 0402 E SR = 30 Ohm Non-Stocked Lead-Time 23 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

Reel TAC 220 nF 10 VDC 10 % 30 Ohms 0402 1005 K Case 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD TANT SPECIAL - SMP Non-Stocked Lead-Time 23 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Reel TAC 220 nF 16 VDC 10 % 20 Ohms 0402 1005 K Case 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V .22uF 20% Non-Stocked Lead-Time 23 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

Reel TAC 220 nF 10 VDC 20 % 30 Ohms 0402 1005 K Case 1 mm (0.039 in) 0.5 mm (0.02 in) 0.7 mm (0.028 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V .22uF 20% 0402 E SR = 30 Ohm Non-Stocked Lead-Time 23 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Reel TAC 220 nF 10 VDC 20 % 30 Ohms 0402 1005 K Case 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V .22uF 20% Non-Stocked Lead-Time 23 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

Reel TAC 220 nF 16 VDC 20 % 20 Ohms 0402 1005 K Case 1 mm (0.039 in) 0.5 mm (0.02 in) 0.7 mm (0.028 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V .22uF 20% 0402 E SR = 20 Ohm Non-Stocked Lead-Time 23 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Reel TAC 220 nF 16 VDC 20 % 20 Ohms 0402 1005 K Case 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 0.22uF 20% Non-Stocked Lead-Time 23 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Reel TAC 220 nF 20 VDC 20 % 0402 1005 K Case 1 mm (0.039 in) 0.5 mm (0.02 in) 0.7 mm (0.028 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6V 2.2uF 10% Non-Stocked Lead-Time 23 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

Reel TAC 2.2 uF 6.3 VDC 10 % 15 Ohms 0402 1005 K Case 1 mm (0.039 in) 0.5 mm (0.02 in) 0.7 mm (0.028 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6V 2.2uF 10% Non-Stocked Lead-Time 23 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Reel TAC 2.2 uF 6.3 VDC 10 % 15 Ohms 0402 1005 K Case 1 mm (0.039 in) 0.5 mm (0.02 in) 0.7 mm (0.028 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 3V 2.2uF 20% Non-Stocked Lead-Time 23 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

Reel TAC 2.2 uF 3 VDC 20 % 15 Ohms 0402 1005 K Case 1 mm (0.039 in) 0.5 mm (0.02 in) 0.7 mm (0.028 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 0402 3V 2.2uF 20% Non-Stocked Lead-Time 23 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Reel TAC 2.2 uF 3 VDC 20 % 15 Ohms 0402 1005 K Case 1 mm (0.039 in) 0.5 mm (0.02 in) 0.7 mm (0.028 in) - 55 C + 125 C SMD/SMT