CA2C476M125A

Vishay
74-CA2C476M125A
CA2C476M125A

Mfr.:

Description:
Tantalum Capacitors - Wet 47uF 125V 20% C case / Stud

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Tantalum Capacitors - Wet
RoHS: N
47 uF
125 VDC
Stud Threaded
21.8 mm (0.858 in)
C Case
20 %
1 Ohms
8.5 mm
- 55 C
+ 125 C
CA2
Bulk
Brand: Vishay
Dissipation Factor DF: 4 %
Product: Tantalum Wet Sintered Anode
Product Type: Tantalum Capacitors
Factory Pack Quantity: 1
Subcategory: Capacitors
Type: Wet Tantalum Capacitors
Unit Weight: 31,012 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532219000
USHTS:
8532210020
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Tantalum Capacitors

Vishay Tantalum Capacitors feature tantalum powder that is used in capacitors to allow for a very thin dielectric layer, providing high capacitance values in smaller case sizes. Vishay Tantalum Capacitors offer surface-mount and through-hole tantalum capacitors for use in automotive, military, portable consumer, medical, and many other applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
₡138 121,11 ₡138 121,11
₡122 475,92 ₡1 224 759,20