5.5 pF to 30 pF Trimmer / Variable Capacitors

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Range Voltage Rating Termination Style Length Width Type Tolerance Height Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Knowles Voltronics Trimmer / Variable Capacitors 5.5-30.0pF 100V 16 916In Stock
9 000Expected 1/22/2027
Min.: 1
Mult.: 1
: 1 000

5.5 pF to 30 pF 100 V SMD/SMT 4.5 mm (0.177 in) 3.2 mm (0.126 in) Half-Turn Ceramic Trimmer Capacitors 100 % 1.5 mm - 40 C + 85 C JZ Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer / Variable Capacitors 5.0 - 30pF 100volts 6 028In Stock
1 000Expected 12/8/2026
Min.: 1
Mult.: 1
: 1 000

5.5 pF to 30 pF 100 V SMD/SMT 3.5 mm (0.138 in) 3.1 mm (0.122 in) Ceramic Chip Trimmer 1.15 mm - 40 C + 85 C JR Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer / Variable Capacitors 5.5-30pF 350V 1 492In Stock
Min.: 1
Mult.: 1
: 1 000

5.5 pF to 30 pF 100 V SMD/SMT 4.5 mm (0.177 in) 3.2 mm (0.126 in) HV Ceramic Chip Trimmer Capacitors 100 % 1.5 mm - 40 C + 85 C JZ_HV Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer / Variable Capacitors Half turn JR 30pF Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

5.5 pF to 30 pF SMD/SMT 3.5 mm (0.138 in) 3.1 mm (0.122 in) Ceramic Chip Trimmer 1.15 mm - 40 C + 85 C JR_HV Reel