Power Reel Common Mode Filters / Chokes

Results: 286
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package / Case Length Width Height Qualification Packaging Product Type
Delevan Common Mode Chokes / Filters RoHS, Surface Mount, Toroidal Power Choke, 10 uH , +/- 10% 70In Stock
Min.: 1
Mult.: 1
: 100

PCB Mount 1 Channel PTKMR-SM SMD/SMT 10 uH 10 % 7.36 A 10 mOhms 17.78 mm 17.02 mm 10.16 mm Reel, Cut Tape Power Inductors Vertical Mount Toroidal Power Choke
Wurth Elektronik Common Mode Chokes / Filters WE-FC AEC-Q200 33mH 0.44A 2Ohm 134In Stock
Min.: 1
Mult.: 1
: 120

PCB Mount 1 Channel WE-FC Radial 33 mH 300 mA 2 Ohms - 40 C + 125 C 21.2 mm x 21.2 mm x 17.8 mm 21.2 mm 21.2 mm 17.8 mm AEC-Q200 Reel, Cut Tape, MouseReel Power Inductors
Wurth Elektronik Common Mode Chokes / Filters WE-FC AEC-Q200 1.2mH 2.2A .1Ohm 53In Stock
Min.: 1
Mult.: 1
: 120

WE-FC AEC-Q200 Reel, Cut Tape, MouseReel Power Inductors
Wurth Elektronik Common Mode Chokes / Filters WE-FC AEC-Q200 5.6mH 1.05A .415Ohm 5In Stock
120Expected 9/17/2026
Min.: 1
Mult.: 1
: 120

PCB Mount 1 Channel WE-FC Radial 5.6 mH 800 mA 415 mOhms - 40 C + 125 C 21.2 mm x 16.6 mm x 22.5 mm 21.2 mm 16.6 mm 22.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Power Inductors
Wurth Elektronik Common Mode Chokes / Filters WE-FC AEC-Q200 22mH 0.52A 1.63Ohm 215In Stock
Min.: 1
Mult.: 1
: 120

PCB Mount 1 Channel WE-FC Radial 22 mH 400 mA 1.635 Ohms - 40 C + 125 C 21.2 mm x 16.6 mm x 22.5 mm 21.2 mm 16.6 mm 22.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Power Inductors
Bourns Common Mode Chokes / Filters 25K 25% .5amp SMT Non-Stocked
Min.: 1
Mult.: 1
: 1 500

PCB Mount 1 Channel DR332 SMD/SMT 25 nH 25 % 500 mA 200 mOhms 7.1 mm 6 mm 5 mm Reel, Cut Tape, MouseReel Fixed Inductors
Bourns Common Mode Chokes / Filters 25K 25% .5amp SMT Non-Stocked
Min.: 1 500
Mult.: 1 500
: 1 500

PCB Mount 1 Channel DR332 SMD/SMT 25 nH 25 % 500 mA 200 mOhms 7.1 mm 6 mm 5 mm Reel Fixed Inductors
Bourns Common Mode Chokes / Filters 470K 25% .5amp SMT Non-Stocked
Min.: 1
Mult.: 1
: 1 500

PCB Mount 1 Channel DR332 SMD/SMT 470 nH 25 % 500 mA 280 mOhms 7.1 mm 6 mm 5 mm Reel, Cut Tape, MouseReel Fixed Inductors
Bourns Common Mode Chokes / Filters 470K 25% .5amp SMT Non-Stocked
Min.: 1 500
Mult.: 1 500
: 1 500

PCB Mount 1 Channel DR332 SMD/SMT 470 nH 25 % 500 mA 280 mOhms 7.1 mm 6 mm 5 mm Reel Fixed Inductors
Bourns Common Mode Chokes / Filters 4.7M 25% .5amp SMT Non-Stocked
Min.: 1
Mult.: 1
: 1 500

PCB Mount 1 Channel DR332 SMD/SMT 4.7 uH 25 % 200 mA 700 mOhms 7.1 mm 6 mm 5 mm Reel, Cut Tape, MouseReel Fixed Inductors
Bourns Common Mode Chokes / Filters 4.7M 25% .5amp SMT Non-Stocked
Min.: 1 500
Mult.: 1 500
: 1 500

PCB Mount 1 Channel DR332 SMD/SMT 4.7 uH 25 % 500 mA 700 mOhms 7.1 mm 6 mm 5 mm Reel Fixed Inductors
Delevan Common Mode Chokes / Filters RoHS, Radial Leaded, Vertical Mount Toroidal Power Choke, 1000 uH , +/- 10% Non-Stocked
Min.: 100
Mult.: 100
: 100

PCB Mount 1 Channel PTHFR-VM Radial 1 mH 10 % 2.4 A 235 mOhms 400 kHz 36.83 mm 20.95 mm 37.46 mm Reel Toroidal Power Chokes
Delevan Common Mode Chokes / Filters RoHS, Radial Leaded, Vertical Mount Toroidal Power Choke, 100 uH , +/- 10% Non-Stocked
Min.: 100
Mult.: 100
: 100

PCB Mount 1 Channel PTHFR-VM Radial 100 uH 10 % 3.24 A 65 mOhms 2 MHz 20.32 mm 12.7 mm 24.76 mm Reel Toroidal Power Chokes
Delevan Common Mode Chokes / Filters RoHS, Surface Mount, Toroidal Power Choke, 100 uH , +/- 10% Non-Stocked
Min.: 100
Mult.: 100
: 100

PCB Mount 1 Channel PTHFR-SM SMD/SMT 100 uH 10 % 1.5 A 150 mOhms 11.18 mm 11.18 mm 10.16 mm Reel Toroidal Power Chokes
Delevan Common Mode Chokes / Filters RoHS, Surface Mount, Toroidal Power Choke, 100 uH , +/- 10% Non-Stocked
Min.: 100
Mult.: 100
: 100

PCB Mount 1 Channel PTHFR-SM SMD/SMT 100 uH 10 % 1.6 A 160 mOhms 14.48 mm 14.22 mm 10.16 mm Reel Toroidal Power Chokes
Delevan Common Mode Chokes / Filters RoHS, Surface Mount, Toroidal Power Choke, 100 uH , +/- 10% Non-Stocked
Min.: 100
Mult.: 100
: 100

PCB Mount 1 Channel PTHFR-SM SMD/SMT 100 uH 10 % 3.14 A 60 mOhms 17.78 mm 17.02 mm 10.16 mm Reel Toroidal Power Chokes
Delevan Common Mode Chokes / Filters RoHS, Radial Leaded, Vertical Mount Toroidal Power Choke, 100 uH , +/- 10% Non-Stocked
Min.: 100
Mult.: 100
: 100

PCB Mount 1 Channel PTHFR-VM Radial 100 uH 10 % 3.14 A 55 mOhms 2.5 MHz 19.05 mm 10.16 mm 19.68 mm Reel Toroidal Power Chokes
Delevan Common Mode Chokes / Filters RoHS, Radial Leaded, Vertical Mount Toroidal Power Choke, 100 uH , +/- 10% Non-Stocked
Min.: 100
Mult.: 100
: 100

PCB Mount 1 Channel PTHFR-VM Radial 100 uH 10 % 4.9 A 44 mOhms 2 MHz 30.73 mm 17.4 mm 29.84 mm Reel Toroidal Power Chokes
Delevan Common Mode Chokes / Filters RoHS, Radial Leaded, Vertical Mount Toroidal Power Choke, 100 uH , +/- 10% Non-Stocked
Min.: 100
Mult.: 100
: 100

PCB Mount 1 Channel PTHFR-VM Radial 100 uH 10 % 8 A 23 mOhms 2 MHz 36.83 mm 20.95 mm 35.56 mm Reel Toroidal Power Chokes
Delevan Common Mode Chokes / Filters RoHS, Radial Leaded, Vertical Mount Toroidal Power Choke, 10 uH , +/- 10% Non-Stocked
Min.: 100
Mult.: 100
: 100

PCB Mount 1 Channel PTHFR-VM Radial 10 uH 10 % 8.27 A 10 mOhms 20 MHz 20.32 mm 12.7 mm 24.13 mm Reel Toroidal Power Chokes
Delevan Common Mode Chokes / Filters RoHS, Surface Mount, Toroidal Power Choke, 10 uH , +/- 10% Non-Stocked
Min.: 100
Mult.: 100
: 100

PCB Mount 1 Channel PTHFR-SM SMD/SMT 10 uH 10 % 2.56 A 50 mOhms 11.18 mm 11.18 mm 10.16 mm Reel Toroidal Power Chokes
Delevan Common Mode Chokes / Filters RoHS, Surface Mount, Toroidal Power Choke, 10 uH , +/- 10% Non-Stocked
Min.: 100
Mult.: 100
: 100

PCB Mount 1 Channel PTHFR-SM SMD/SMT 10 uH 10 % 4.84 A 20 mOhms 14.48 mm 14.22 mm 10.16 mm Reel Toroidal Power Chokes
Delevan Common Mode Chokes / Filters RoHS, Surface Mount, Toroidal Power Choke, 10 uH , +/- 10% Non-Stocked
Min.: 100
Mult.: 100
: 100

PCB Mount 1 Channel PTHFR-SM SMD/SMT 10 uH 10 % 7.36 A 10 mOhms 17.78 mm 17.02 mm 10.16 mm Reel Toroidal Power Chokes
Delevan Common Mode Chokes / Filters RoHS, Radial Leaded, Vertical Mount Toroidal Power Choke, 10 uH , +/- 10% Non-Stocked
Min.: 100
Mult.: 100
: 100

PCB Mount 1 Channel PTHFR-VM Radial 10 uH 10 % 7.36 A 10 mOhms 35 MHz 19.05 mm 10.16 mm 19.68 mm Reel Toroidal Power Chokes
Delevan Common Mode Chokes / Filters RoHS, Radial Leaded, Vertical Mount Toroidal Power Choke, 10 uH , +/- 10% Non-Stocked
Min.: 100
Mult.: 100
: 100

PCB Mount 1 Channel PTHFR-VM Radial 10 uH 10 % 14.5 A 8 mOhms 10 MHz 30.73 mm 17.4 mm 29.84 mm Reel Toroidal Power Chokes