BNX029-01L

Murata Electronics
81-BNX029-01L
BNX029-01L

Fabricante:

Descripción:
Circuitos de filtro EMI 6.3 V 15A

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Atributo del producto Valor de atributo Seleccionar atributo
Murata
Categoría de producto: Circuitos de filtro EMI
RoHS:  
EMI Network Filters
Block Type Filter
LC Filter
100 uF
430 uOhms
6.3 V
15 A
SMD/SMT
- 40 C
+ 125 C
BNX
Reel
Cut Tape
MouseReel
Marca: Murata Electronics
Banda de frecuencias: 15 kHz to 1 GHz
Altura: 3.5 mm
Longitud: 12.1 mm
Tipo de producto: EMI Filter Circuits
Cantidad de empaque de fábrica: 400
Subcategoría: Filters
Nombre comercial: EMIFIL
Ancho: 9.1 mm
Alias de las piezas n.º: EKDMGN04-KIT
Peso de la unidad: 3 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Códigos de cumplimiento
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
TARIC:
8548009099
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Japón
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

EMI Noise Suppression

Noise suppression has become an important issue, especially regarding electromagnetic interference (EMI) and electromagnetic compatibility (EMC). Murata provides engineers with complete support, including products and design-simulation software solutions based on expertise achieved through extensive on-site experience. This enables Murata to provide noise suppression solutions for a broad array of applications.

AI Server Application Solutions

Murata Electronics provides a wide range of products suitable for AI environments and applications. Due to demanding AI requirements, engineers must address challenges like heat management, power efficiency, and signal integrity to keep pace with the increasing complexity of AI workloads. These advanced, reliable components from Murata help meet these challenges head-on. Designed to ensure optimal performance, efficiency, and reliability in AI server infrastructure, these products enable engineers to create systems that can scale with future advancements in AI.

Power Supply Line Noise Suppression for Home Audio

Digital amplifiers are increasingly popular for home audio applications. In many cases, power is supplied from an AC outlet for home audio, and the conductive noise in the power supply cable is regulated under EMC standards. Therefore, it is necessary to prevent noise from leaking into the power supply line during audio playback. Here is an overview of noise problems in home audio cables and their solutions.

BNX EMI Network Filters

Murata BNX EMI Network Filters support large currents and a wide frequency range. These EMI suppression filters are effective for noise suppression for DC switching lines of automotive and FA/OA devices. Murata BNX EMI Network Filters feature SMD mounting and operate in a wide temperature range from -55°C to +125°C. Typical applications include automotive devices/displays, digital AV equipment, PC peripheral equipment, power supplies, industrial equipment, and more.

En existencias: 78

Existencias:
78
Se puede enviar inmediatamente
En pedido:
400
Se espera el 11/8/2026
2 400
800
Se espera el 23/9/2026
1 600
Se espera el 5/1/2027
Plazo de entrega de fábrica:
22
Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-,--
Precio ext.:
₡-,--
Est. Tarifa:
Empaque:
Envase tipo carrete completo (pedir en múltiplos de 400)

Precio (CRC)

Cantidad Precio unitario
Precio ext.
Cinta cortada / MouseReel™
₡3 346,59 ₡3 346,59
₡2 732,44 ₡27 324,40
₡2 519,05 ₡62 976,25
₡2 368,12 ₡118 406,00
₡2 227,59 ₡222 759,00
₡1 915,31 ₡478 827,50
Envase tipo carrete completo (pedir en múltiplos de 400)
₡1 800,81 ₡720 324,00
₡1 665,49 ₡1 332 392,00
₡1 571,81 ₡3 772 344,00
† ₡4 100,00 Se agregará y calculará la tarifa de MouseReel™ en su carrito de compras. Ningún artículo de MouseReel™ se puede cancelar ni devolver.