80 mA Ferrite Beads

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package / Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Vishay / Dale Ferrite Beads 2Kohms 25% 201 699In Stock
Min.: 1
Mult.: 1
: 4 000

ILBB-0805 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 2 kOhms 80 mA 25 % 500 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 1000 Ohm 25% High Impedance 5 794In Stock
Min.: 1
Mult.: 1
: 10 000

MU Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1 kOhms 80 mA 25 % 1.2 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 600 Ohm 25% High Impedance 7 424In Stock
Min.: 1
Mult.: 1
: 10 000

MU Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 80 mA 25 % 800 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 2.2Kohms 25% 6 230In Stock
Min.: 1
Mult.: 1
: 4 000

ILBB-0805 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 2.2 kOhms 80 mA 25 % 600 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Walsin WLBD1005K1U601TB
Walsin Ferrite Beads Chip Bead 1005K1(0402) 600 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
: 10 000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 80 mA 25 % 800 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel