HEDS-8903

Broadcom / Avago
630-HEDS-8903
HEDS-8903

Mfr.:

Description:
Encoders Locking Conn 3Ch for HEDX-5XXX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Encoders
RoHS:  
HEDS
Panel Mount
Tools & Accessories
No Detent
3 Channel
Wire Leads
5 VDC
Brand: Broadcom / Avago
Product Type: Encoders
Factory Pack Quantity: 1
Subcategory: Encoders
Unit Weight: 7,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Optical Encoders

Broadcom offers a variety of high performance, low cost, two- and three-channel optical incremental encoders. These Avago Technologies optical encoders emphasize high reliability, high resolution, and easy assembly. Each encoder contains a lensed LED source, an integrated circuit with detectors and output circuitry, and a codewheel that rotates between the emitter and detector IC. Avago Technologies also offers miniature panel mount optical encoders designed to be mounted on a front panel and used as a rotary, data-entry device.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
376
Expected 11/18/2026
421
Expected 11/30/2026
Factory Lead-Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
₡7 853,82 ₡7 853,82
₡7 244,88 ₡36 224,40
₡6 224,77 ₡62 247,70
₡5 938,51 ₡148 462,75
₡5 730,32 ₡286 516,00
₡5 100,56 ₡510 056,00
₡4 866,35 ₡1 216 587,50
₡4 642,55 ₡2 321 275,00
₡4 507,23 ₡4 507 230,00

Similar Products