0.8 mm Ferrite Beads

Results: 1 236
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package / Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Murata Electronics Ferrite Beads 47 OHM 25% Alternate Sizing Guide Below 24 428In Stock
Min.: 1
Mult.: 1
: 4 000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 47 Ohms 600 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 470 OHM 25% Alternate Sizing Guide Below 21 467In Stock
Min.: 1
Mult.: 1
: 4 000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 300 mA 25 % 1 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 60 OHM 25% Alternate Sizing Guide Below 42 978In Stock
Min.: 1
Mult.: 1
: 4 000

BLM18_xN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 600 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 60 OHM 25% Alternate Sizing Guide Below 9 040In Stock
Min.: 1
Mult.: 1
: 4 000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 600 mA 25 % 350 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 75 OHM 25% Alternate Sizing Guide Below 2 693In Stock
8 000On Order
Min.: 1
Mult.: 1
: 4 000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 75 Ohms 600 mA 25 % 350 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1000 OHM 25% Alternate Sizing Guide Below 5 242In Stock
12 000Expected 10/27/2026
Min.: 1
Mult.: 1
: 4 000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 200 mA 25 % 850 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1000 OHM 25% Alternate Sizing Guide Below 68 574In Stock
160 000On Order
Min.: 1
Mult.: 1
: 4 000

BLM18_xN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 200 mA 25 % 850 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 10 624In Stock
Min.: 1
Mult.: 1
: 4 000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 300 mA 25 % 400 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below 6 710In Stock
Min.: 1
Mult.: 1
: 4 000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 300 mA 25 % 400 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below 3 979In Stock
88 000On Order
Min.: 1
Mult.: 1
: 4 000

BLM18_xN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 300 mA 25 % 400 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1500 OHM 25% 10 376In Stock
Min.: 1
Mult.: 1
: 4 000

BLM18_H Ferrite Beads SMD/SMT 0603 (1608 metric) 1.5 kOhms 150 mA 25 % 1.2 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1500 OHM 25% Alternate Sizing Guide Below 11 495In Stock
Min.: 1
Mult.: 1
: 4 000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1.5 kOhms 150 mA 25 % 1.2 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1500 OHM 25% Alternate Sizing Guide Below 84In Stock
20 000On Order
Min.: 1
Mult.: 1
: 4 000

BLM18_xN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1.5 kOhms 150 mA 25 % 1.2 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1800 OHM 25% 15A Alternate Sizing Guide Below 16 819In Stock
56 000Expected 12/15/2026
Min.: 1
Mult.: 1
: 4 000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1.8 kOhms 150 mA 25 % 1.5 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1.8K OHM 25% Alternate Sizing Guide Below 8 329In Stock
Min.: 1
Mult.: 1
: 4 000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1.8 kOhms 150 mA 25 % 1.5 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1800 OHM 25% Alternate Sizing Guide Below 20 892In Stock
16 000Expected 1/12/2027
Min.: 1
Mult.: 1
: 4 000

BLM18_xN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1.8 kOhms 150 mA 25 % 1.5 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 220 OHM, 250MA 10 795In Stock
Min.: 1
Mult.: 1
: 4 000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 250 mA 25 % 450 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 220 OHM 25% Alternate Sizing Guide Below 2 383In Stock
140 000On Order
Min.: 1
Mult.: 1
: 4 000

BLM18_xN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 250 mA 25 % 450 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 2.2K OHM 25% Alternate Sizing Guide Below 489In Stock
24 000On Order
Min.: 1
Mult.: 1
: 4 000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 2.2 kOhms 150 mA 25 % 1.5 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 2500 OHM 25% 150MA Alternate Sizing Guide Below 22 400In Stock
Min.: 1
Mult.: 1
: 4 000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 2.25 kOhms 150 mA 25 % 1.5 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 2500 OHM 25% Alternate Sizing Guide Below 3 542In Stock
140 000On Order
Min.: 1
Mult.: 1
: 4 000

BLM18_xN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 2.5 kOhms 150 mA 25 % 1.5 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 11 105In Stock
Min.: 1
Mult.: 1
: 4 000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 330 Ohms 250 mA 25 % 500 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 330 OHM 25% Alternate Sizing Guide Below 7 790In Stock
Min.: 1
Mult.: 1
: 4 000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 330 Ohms 250 mA 25 % 500 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 330 OHM 25% Alternate Sizing Guide Below 3 546In Stock
24 000On Order
Min.: 1
Mult.: 1
: 4 000

BLM18_xN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 330 Ohms 250 mA 25 % 500 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 3 280In Stock
Min.: 1
Mult.: 1
: 4 000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 47 Ohms 500 mA 25 % 300 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel