0.85 mm Ferrite Beads

Results: 331
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package / Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Vishay Ferrite Beads 420ohms 1A 0805 AEC-Q200 19 700In Stock
Cut Tape
₡62,46
₡28,11
₡24,46
₡19,78
Reel
₡9,89
Min.: 1
Mult.: 1
: 4 000
ILHB-0805 Ferrite Bead SMD/SMT 0805 (2012 metric) 420 Ohms 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 1K ohms 1.5A 0805 AEC-Q200 15 568In Stock
Cut Tape
₡88,48
₡39,56
₡34,35
₡27,58
Reel
₡14,05
Min.: 1
Mult.: 1
: 4 000
ILHB-0805 Ferrite Bead SMD/SMT 0805 (2012 metric) 1 kOhms 120 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 600 OHM Alternate Sizing Guide Below 401 756In Stock
Cut Tape
₡255,03
₡176,96
₡154,06
₡137,40
Reel
₡67,14
Min.: 1
Mult.: 1
: 4 000
BLM21_xN Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 2.3 A 25 % 60 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads CB,2x0.85x1.25mm,470ohm,+/-25%,non-shdSMD 11 501In Stock
Cut Tape
₡93,68
₡62,98
₡54,65
₡43,72
Reel
₡23,94
Min.: 1
Mult.: 1
: 20 000
MH2029-T Ferrite Beads SMD/SMT 470 Ohms 2.5 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads CB,2x0.85x1.25mm,70ohm,+/-25%,non-shdSMD 11 415In Stock
Cut Tape
₡104,09
₡47,36
₡41,12
₡33,31
Reel
₡17,18
Min.: 1
Mult.: 1
: 20 000
MH2029-T Ferrite Beads SMD/SMT 70 Ohms 6 A 25 % 9 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads CB,2x0.85x1.25mm,1000ohm,+/-25%,non-shdSMD 16 222In Stock
Cut Tape
₡109,30
₡73,39
₡63,50
₡51,01
Reel
₡28,11
Min.: 1
Mult.: 1
: 20 000
MH2029-T Ferrite Beads SMD/SMT 1 kOhms 1.6 A 25 % 120 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads CB,2x0.85x1.25mm,110ohm,+/-25%,non-shdSMD 11 255In Stock
20 000Expected 3/22/2027
Cut Tape
₡78,07
₡52,57
₡45,28
₡36,43
Reel
₡20,30
Min.: 1
Mult.: 1
: 20 000
MH2029-T Ferrite Beads SMD/SMT 110 Ohms 5 A 25 % 13 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 2200 OHM 25% Alternate Sizing Guide Below 57 737In Stock
Cut Tape
₡171,75
₡104,61
₡83,27
₡74,43
Reel
₡42,16
Min.: 1
Mult.: 1
: 4 000
BLM21_xN Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 2.2 kOhms 200 mA 25 % 600 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 750 OHM 25% Alternate Sizing Guide Below 25 128In Stock
Cut Tape
₡135,32
₡94,20
₡73,39
₡65,58
Reel
₡31,23
Min.: 1
Mult.: 1
: 4 000
BLM21_xN Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 750 Ohms 250 mA 25 % 400 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 0805 220Ohms SMT FERRITE CHIP BEAD 111 881In Stock
Cut Tape
₡52,05
₡34,87
₡27,06
₡24,46
Reel
₡11,45
Min.: 1
Mult.: 1
Max.: 32 000
: 4 000
PFB Ferrite Chip Beads SMD/SMT 220 Ohms 2 A 70 mOhms - 40 C + 105 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMCC201208T250NG 15 146In Stock
Cut Tape
₡156,14
₡71,82
₡60,37
₡54,13
Reel
₡37,47
Min.: 1
Mult.: 1
: 4 000
FB Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 25 Ohms 6 A 30 % 4 mOhms - 40 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1008 60ohms 700mA Noise Suppress Filtr 13 692In Stock
Cut Tape
₡182,16
₡129,08
₡99,93
₡89,00
Reel
₡45,28
Min.: 1
Mult.: 1
: 3 000
MAF Ferrite Beads SMD/SMT 1008 (2520 metric) 60 Ohms 700 mA 364 mOhms - 40 C + 125 C 2.5 mm 2 mm 0.85 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 1K ohms 0.5A 0805 AEC-Q200 3 531In Stock
20 000Expected 3/8/2027
Cut Tape
₡62,46
₡31,75
₡27,58
₡22,90
Reel
₡11,97
Min.: 1
Mult.: 1
: 4 000
ILHB-0805 Ferrite Bead SMD/SMT 0805 (2012 metric) 1 kOhms 400 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 500 Ohms @ 100MHz 0.500 A 300.00 mOhm 3 046In Stock
Cut Tape
₡83,27
₡37,99
₡32,79
₡26,54
Reel
₡13,01
Min.: 1
Mult.: 1
: 4 000
ACML Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 500 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 3 417In Stock
Cut Tape
₡150,93
₡103,57
₡89,52
₡71,30
Reel
₡42,16
Min.: 1
Mult.: 1
: 4 000
BLM21_Z Ferrite Beads SMD/SMT 0805 (2012 metric) 750 Ohms 250 mA 25 % 400 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads 2200 OHM 25% 2 175In Stock
Cut Tape
₡83,27
₡37,99
₡32,79
₡26,54
Reel
₡13,01
Min.: 1
Mult.: 1
: 4 000
ACML Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 2 kOhms 200 mA 25 % 800 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 60 Ohms @ 100MHz 3.000 A 50.00 mOhm 7 142In Stock
Cut Tape
₡130,12
₡88,48
₡76,51
₡60,89
Reel
₡35,39
Min.: 1
Mult.: 1
: 4 000
ACML-H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 60 Ohms 3 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 220 OHM 25% Alternate Sizing Guide Below 13 311In Stock
Cut Tape
₡135,32
₡93,68
₡72,87
₡65,06
Reel
₡31,23
Min.: 1
Mult.: 1
: 4 000
BLM21_xN Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 200 mA 25 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 330 OHM 25% Alternate Sizing Guide Below 9 259In Stock
Cut Tape
₡156,14
₡110,34
₡85,88
₡76,51
Reel
₡46,32
Min.: 1
Mult.: 1
: 4 000
BLM21_H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 330 Ohms 800 mA 25 % 250 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 16 442In Stock
Cut Tape
₡145,73
₡100,97
₡78,59
₡70,26
Reel
₡41,64
Min.: 1
Mult.: 1
: 4 000
BLM21_H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 60 Ohms 1.9 A 25 % 20 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 10 429In Stock
Cut Tape
₡150,93
₡103,57
₡89,52
₡71,30
Reel
₡42,16
Min.: 1
Mult.: 1
: 4 000
BLM21_Z Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 420 Ohms 300 mA 25 % 300 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 220 OHM 25% 11 256In Stock
Cut Tape
₡88,48
₡64,02
₡49,96
₡44,76
Reel
₡33,31
Min.: 1
Mult.: 1
: 4 000
BLM21_H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 1.25 A 25 % 45 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 110 OHM 4A 2 PADS 48 385In Stock
Cut Tape
₡52,05
₡33,83
₡26,54
₡25,50
Reel
₡16,13
Min.: 1
Mult.: 1
: 4 000
MFBA2 Ferrite Beads SMD/SMT 0805 (2012 metric) 110 Ohms - 55 C + 150 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 1.5K ohms 0.2A 0805 AEC-Q200 8 000In Stock
Cut Tape
₡52,05
₡32,27
₡25,50
₡22,90
Reel
₡11,45
Min.: 1
Mult.: 1
: 4 000
ILHB-0805 Ferrite Bead SMD/SMT 0805 (2012 metric) 1.5 kOhms 450 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 2 KOHM 7 880In Stock
Cut Tape
₡72,87
₡42,16
₡36,43
₡29,67
Reel
₡15,61
Min.: 1
Mult.: 1
: 4 000
ILHB-0805 Ferrite Bead SMD/SMT 0805 (2012 metric) 2 kOhms 500 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel