0.4 mm Ferrite Beads

Results: 35
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package / Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
TDK Ferrite Beads 0.4mm x 0.2mm x 0.2mm, -55 to +125 degC, 210mA, 120, 700m 21 340In Stock
Cut Tape
₡145,73
₡97,85
₡78,59
₡69,74
Reel
₡34,35
Min.: 1
Mult.: 1
: 20 000
MMZ Ferrite Chip Beads SMD/SMT 01005 (0402 metric) 120 Ohms 210 mA 25 % 700 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 150ohm 25% 350mA 51 136In Stock
Cut Tape
₡145,73
₡100,97
₡78,59
₡69,74
Reel
₡34,35
Min.: 1
Mult.: 1
: 20 000
MMZ Ferrite Chip Beads SMD/SMT 01005 (0402 metric) 150 Ohms 200 mA 25 % 690 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 10ohm 1.10A 50mOhms 0402 Chip Bead 32 972In Stock
Cut Tape
₡98,89
₡71,30
₡55,69
₡49,96
Reel
₡22,90
Min.: 1
Mult.: 1
: 40 000
MPZ Ferrite Chip Beads SMD/SMT 01005 (0402 metric) 10 Ohms 1.1 A 25 % 50 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 01005 240ohms 200mA SMD Signal Line 19 167In Stock
Cut Tape
₡145,73
₡100,97
₡78,59
₡69,74
Reel
₡39,03
Min.: 1
Mult.: 1
: 20 000
MMZ Ferrite Chip Beads SMD/SMT 01005 (0402 metric) 240 Ohms 200 mA 25 % 1 Ohms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 42 942In Stock
Cut Tape
₡150,93
₡105,65
₡82,23
₡73,39
Reel
₡36,43
Min.: 1
Mult.: 1
: 15 000
BLM02xX_SN Ferrite Beads SMD/SMT 1005 (0402 metric) 18 Ohms 1.2 A 25 % 45 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 33ohm 0.55A 550mOhms 0402 Chip Bead 35 722In Stock
Cut Tape
₡98,89
₡71,30
₡55,69
₡49,96
Reel
₡22,90
Min.: 1
Mult.: 1
: 40 000
MPZ Ferrite Chip Beads SMD/SMT 01005 (0402 metric) 33 Ohms 550 mA 25 % 180 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 22ohm 0.75A 150mOhms 0402 Chip Bead 36 052In Stock
Cut Tape
₡98,89
₡71,30
₡55,69
₡49,96
Reel
₡22,90
Min.: 1
Mult.: 1
: 40 000
MPZ Ferrite Chip Beads SMD/SMT 01005 (0402 metric) 22 Ohms 750 mA 25 % 150 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 29 900In Stock
Cut Tape
₡109,30
₡74,43
₡58,81
₡51,01
Reel
₡22,90
Min.: 1
Mult.: 1
: 15 000
BLF Noise Filters SMD/SMT 01005 (0402 metric) 330 Ohms 330 mA 40 % 600 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.3 mm Reel, Cut Tape
Murata Electronics Ferrite Beads 14 755In Stock
Cut Tape
₡109,30
₡78,07
₡60,89
₡54,13
Reel
₡26,54
Min.: 1
Mult.: 1
: 20 000
BLM02BB/BC_SN Ferrite Beads SMD/SMT 1005 (0402 metric) 100 Ohms 125 mA 25 % 2 Ohms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 16 764In Stock
Cut Tape
₡109,30
₡78,07
₡60,89
₡54,13
Reel
₡26,54
Min.: 1
Mult.: 1
: 20 000
BLM02BB/BC_SN Ferrite Beads SMD/SMT 1005 (0402 metric) 22 Ohms 200 mA 25 % 900 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 10 OHM 25% Alternate Sizing Guide Below 17 700In Stock
Cut Tape
₡109,30
₡74,43
₡64,54
₡51,53
Reel
₡23,94
Min.: 1
Mult.: 1
: 20 000
BLM02xX_SN Ferrite Chip Beads SMD/SMT 1005 (0402 metric) 10 Ohms 750 mA 25 % 70 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 10 OHM 01005 Alternate Sizing Guide Below 18 262In Stock
Cut Tape
₡104,09
₡73,91
₡57,77
₡51,53
Reel
₡23,94
Min.: 1
Mult.: 1
: 20 000
BLM02xX_SN Ferrite Beads SMD/SMT 1005 (0402 metric) 10 Ohms 1.1 A 5 Ohms 50 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 38 380In Stock
Cut Tape
₡104,09
₡71,82
₡51,53
₡49,96
Reel
₡23,42
Min.: 1
Mult.: 1
Max.: 60 000
: 20 000
BLM02xX_SN Ferrite Beads SMD/SMT 1005 (0402 metric) 240 Ohms 200 mA 25 % 900 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below 4 060In Stock
Cut Tape
₡93,68
₡71,82
₡56,21
₡49,96
Reel
₡23,42
Min.: 1
Mult.: 1
: 20 000
BLM02xX_SN Ferrite Chip Beads SMD/SMT 1005 (0402 metric) 120 Ohms 250 mA 25 % 500 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads FB SMD 01005inch 330 ohm NONAUTO Alternate Sizing Guide Below 14 560In Stock
20 000Expected 12/22/2026
Cut Tape
₡104,09
₡71,82
₡56,21
₡49,96
Reel
₡23,42
Min.: 1
Mult.: 1
: 20 000
BLM02xX_SN Ferrite Beads SMD/SMT 1005 (0402 metric) 330 Ohms 150 mA 25 % 1.4 Ohms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 70 OHM 25% Alternate Sizing Guide Below 4 290In Stock
Cut Tape
₡109,30
₡74,43
₡64,54
₡51,53
Reel
₡23,94
Min.: 1
Mult.: 1
: 20 000
BLM02xX_SN Ferrite Chip Beads SMD/SMT 1005 (0402 metric) 70 Ohms 300 mA 25 % 400 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 4 080In Stock
20 000Expected 1/19/2027
Cut Tape
₡88,48
₡62,46
₡48,92
₡43,72
Reel
₡22,90
Min.: 1
Mult.: 1
: 20 000
BLM02xX_SN 1005 (0402 metric) 240 Ohms 240 mA 0.4 mm 0.2 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 14 492In Stock
Cut Tape
₡88,48
₡64,02
₡49,96
₡44,76
Reel
₡23,42
Min.: 1
Mult.: 1
: 20 000
BLM02xX_SN 1005 (0402 metric) 33 Ohms 550 mA 0.4 mm 0.2 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 13 011In Stock
Cut Tape
₡104,09
₡73,91
₡57,77
₡51,53
Reel
₡25,50
Min.: 1
Mult.: 1
: 20 000
BLM02xX_SN Ferrite Beads SMD/SMT 1005 (0402 metric) 60 Ohms 500 mA 25 % 250 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0.4mm x 0.2mm x 0.2mm, -55 to +125 degC, 200mA, 150, 700m 12 095In Stock
Cut Tape
₡145,73
₡100,97
₡78,59
₡69,74
Reel
₡34,35
Min.: 1
Mult.: 1
: 20 000
MMZ Ferrite Chip Beads SMD/SMT 01005 (0402 metric) 150 Ohms 200 mA 25 % 700 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 12 875In Stock
Cut Tape
₡109,30
₡74,43
₡58,81
₡51,01
Reel
₡23,94
Min.: 1
Mult.: 1
: 15 000
BLF Noise Filters SMD/SMT 01005 (0402 metric) 360 Ohms 380 mA 40 % 450 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.3 mm Reel, Cut Tape
Murata Electronics Ferrite Beads 14 900In Stock
Cut Tape
₡109,30
₡74,43
₡58,81
₡51,01
Reel
₡22,90
Min.: 1
Mult.: 1
: 15 000
BLF Noise Filters SMD/SMT 01005 (0402 metric) 470 Ohms 330 mA 40 % 600 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads
20 000Expected 12/2/2026
Cut Tape
₡109,30
₡75,47
₡59,33
₡51,53
Reel
₡23,42
Min.: 1
Mult.: 1
: 20 000
BLM02xX_SN Ferrite Beads SMD/SMT 1005 (0402 metric) 120 Ohms 350 mA 25 % 500 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 150 OHM 100MHZ Alternate Sizing Guide Below
19 900Expected 12/15/2026
Cut Tape
₡104,09
₡71,82
₡56,21
₡49,96
Reel
₡23,42
Min.: 1
Mult.: 1
: 20 000
BLM02xX_SN Ferrite Chip Beads SMD/SMT 1005 (0402 metric) 150 Ohms 280 mA 25 % 700 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads
14 084Expected 1/28/2027
Cut Tape
₡98,89
₡71,30
₡55,69
₡49,96
Reel
₡22,90
Min.: 1
Mult.: 1
: 15 000
BLF Noise Filters SMD/SMT 01005 (0402 metric) 470 Ohms 200 mA 40 % 900 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.3 mm Reel, Cut Tape, MouseReel