300 mA Ferrite Beads

Results: 331
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package / Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Murata Electronics Ferrite Beads 1000 OHM 25% Alternate Sizing Guide Below 127 267In Stock
850 000On Order
Min.: 1
Mult.: 1
: 10 000

BLM15_SN Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1 kOhms 300 mA 25 % 1 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below 126 502In Stock
Min.: 1
Mult.: 1
: 10 000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 300 mA 25 % 600 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below 339 941In Stock
1 050 000On Order
Min.: 1
Mult.: 1
: 10 000

BLM15_SN Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 300 mA 25 % 600 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below 153 482In Stock
400 000On Order
Min.: 1
Mult.: 1
: 10 000

BLM15H_SN Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 300 mA 25 % 700 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1kMHz .6Ohm 25% 1608 AEC-Q200 31 131In Stock
Min.: 1
Mult.: 1
: 4 000

KMZ-HR Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 300 mA 25 % 600 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1500 OHM 25% 0.3A 107 089In Stock
Min.: 1
Mult.: 1
: 4 000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1.5 kOhms 300 mA 25 % 600 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 1500ohms 300mA Signal Line AEC-Q200 243 179In Stock
Min.: 1
Mult.: 1
: 4 000

MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1.5 kOhms 300 mA 25 % 600 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Laird Ferrite Beads 600ohms 100MHz 300mA Monolithic 0603 SMD 271 123In Stock
240 000Expected 11/2/2026
Min.: 1
Mult.: 1
: 4 000

HZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 300 mA 450 mOhms - 40 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 2000ohms 30MHz .3A Monolithic 1206 SMD 53 086In Stock
59 720Expected 9/9/2026
Min.: 1
Mult.: 1
: 3 000

HZ Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 2 kOhms 300 mA 500 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.4 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 220ohms 0.35ohms 300mA 41 200In Stock
50 000Expected 12/21/2026
Min.: 1
Mult.: 1
: 10 000

LI Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 220 Ohms 300 mA 350 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.65 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 150ohms 100MHz .3A Monolithic 1806 SMD 43 436In Stock
40 000Expected 12/9/2026
Min.: 1
Mult.: 1
: 2 000

LI Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 150 Ohms 300 mA 500 mOhms - 40 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 400MHz 150Ohm 300mA AEC-Q200 5 615In Stock
Min.: 1
Mult.: 1
: 4 000

WE-CBF EMI Suppression Ferrite Beads SMD/SMT 0805 (2012 metric) 150 Ohms 300 mA 25 % 250 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 240MHz 300Ohm 300mA AEC-Q200 11 568In Stock
Min.: 1
Mult.: 1
: 4 000

WE-CBF Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 300 mA 25 % 300 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 220MHz 300Ohm 300mA AEC-Q200 6 469In Stock
Min.: 1
Mult.: 1
: 4 000

WE-CBF EMI Suppression Ferrite Beads SMD/SMT 0805 (2012 metric) 300 Ohms 300 mA 25 % 300 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 70 OHM 25% Alternate Sizing Guide Below 4 290In Stock
Min.: 1
Mult.: 1
: 20 000

BLM02xX_SN Ferrite Chip Beads SMD/SMT 1005 (0402 metric) 70 Ohms 300 mA 25 % 400 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 45 026In Stock
Min.: 1
Mult.: 1
: 15 000

BLM03_Z Ferrite Beads SMD/SMT 0201 (0603 metric) 10 Ohms 300 mA 25 % 400 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0.6mm x 0.3mm x 0.3mm, -55 to +125 degC, 300mA, 75O, 350mO 17 117In Stock
Min.: 1
Mult.: 1
: 15 000
MMZ Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 75 Ohms 300 mA 25 % 350 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 0.35ohm 25% 300mA AEC-Q200 18 824In Stock
Min.: 1
Mult.: 1
: 15 000

MMZ Ferrite Beads SMD/SMT 0201 (0603 metric) 75 Ohms 300 mA 25 % 350 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 600ohms 300mA HiSpd Signl AEC-Q200 18 873In Stock
Min.: 1
Mult.: 1
: 10 000

MMZ-E Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 300 mA 25 % 800 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 120 OHM 25% 0.3A 9 418In Stock
Min.: 1
Mult.: 1
: 10 000

MMZ-E Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 300 mA 25 % 700 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TDK Ferrite Beads 0402 120ohms 300mA Signal Line AEC-Q200 1 290In Stock
Min.: 1
Mult.: 1
: 10 000

MMZ-E Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 300 mA 25 % 700 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1mm x 0.5mm x 0.5mm, -55 to +125 degC, 300mA, 47O, 700mO 10 534In Stock
Min.: 1
Mult.: 1
: 10 000

MMZ-E Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 47 Ohms 300 mA 25 % 700 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 600ohms 300mA Signal Line AEC-Q200 51 489In Stock
50 000Expected 10/5/2026
Min.: 1
Mult.: 1
: 10 000

MMZ Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 300 mA 25 % 520 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 600 OHM 25% 0.3A 18 186In Stock
20 000Expected 9/8/2026
Min.: 1
Mult.: 1
: 10 000

MMZ-E Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 300 mA 25 % 650 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1mm x 0.5mm x 0.5mm, -55 to +125 degC, 300mA, 240O, 260mO 51 592In Stock
Min.: 1
Mult.: 1
: 10 000

MMZ Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 240 Ohms 300 mA 25 % 260 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel