4 A Ferrite Beads

Results: 162
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package / Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Wurth Elektronik Ferrite Beads WE-CBF 250Ohms 4K mA 0.012Ohms 3 990In Stock
Cut Tape
₡603,74
₡593,33
₡572,51
₡551,69
₡530,87
Reel
₡461,65
Min.: 1
Mult.: 1
: 2 000
WE-CBF Ferrite Beads SMD/SMT 2220 (5651 metric) 250 Ohms 4 A 25 % 12 mOhms - 55 C + 125 C 5.6 mm 5.1 mm 1.8 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSB Ferrite 100MHz 270Ohm AECQ0 5 164In Stock
Cut Tape
₡603,74
₡593,33
₡577,72
₡556,90
₡536,08
Reel
₡466,34
Min.: 1
Mult.: 1
: 2 000
WE-MPSB Ferrite Chip Beads SMD/SMT 2220 (5651 metric) 270 Ohms 4 A 25 % 20 mOhms - 55 C + 125 C 5.59 mm 5.08 mm 3.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSB Ferrite 100MHz 250Ohm AECQ2 10 234In Stock
Cut Tape
₡603,74
₡593,33
₡572,51
₡551,69
₡530,87
Reel
₡461,65
Min.: 1
Mult.: 1
: 2 000
WE-MPSB Ferrite Chip Beads SMD/SMT 2220 (5651 metric) 250 Ohms 4 A 25 % 12 mOhms - 55 C + 125 C 5.59 mm 5.08 mm 1.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LBMGA321616T221NG 910In Stock
2 000Expected 11/25/2026
Cut Tape
₡291,46
₡201,94
₡175,92
₡157,18
Reel
₡93,68
Min.: 1
Mult.: 1
: 2 000
FB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 220 Ohms 4 A 30 % 20 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.8 mm Reel, Cut Tape, MouseReel

Murata Electronics Ferrite Beads 5 915In Stock
Cut Tape
₡239,41
₡169,15
₡130,64
₡116,58
Reel
₡62,46
Min.: 1
Mult.: 1
: 4 000
BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 26 Ohms 4 A 25 % 12 mOhms - 55 C + 175 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSA EMI 250Ohms 4A 12mOhms AEC-Q200 2 273In Stock
Cut Tape
₡473,62
₡440,31
₡420,54
₡399,72
Reel
₡360,68
Min.: 1
Mult.: 1
: 2 000
WE-MPSA EMI Multilayer Power Suppression Beads SMD/SMT 250 Ohms, 400 Ohms 4 A 25 % 12 mOhms - 55 C + 125 C 5.59 mm 5.08 mm 1.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 1204 ZR 0-15R Tol. High Current 8 000In Stock
Cut Tape
₡369,53
₡256,07
₡222,76
₡198,82
Reel
₡103,57
Min.: 1
Mult.: 1
: 4 000
Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 0 Ohms 4 A 0 Ohms to 15 Ohms 40 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 1204 ZR 0-15R Tol. UH Current 7 938In Stock
Cut Tape
₡369,53
₡259,71
₡228,48
₡203,50
Reel
₡109,30
Min.: 1
Mult.: 1
: 4 000
Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 0 Ohms 4 A 0 Ohms to 15 Ohms 40 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 1204 5R0 0-15R Tol. High Current 7 830In Stock
Cut Tape
₡369,53
₡256,07
₡222,76
₡198,82
Reel
₡103,57
Min.: 1
Mult.: 1
: 4 000
Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 5 Ohms 4 A 0 Ohms to 15 Ohms 40 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 1204 5R0 0-15R Tol. UH Current 8 000In Stock
Cut Tape
₡369,53
₡259,71
₡228,48
₡203,50
Reel
₡109,30
Min.: 1
Mult.: 1
: 4 000
Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 5 Ohms 4 A 0 Ohms to 15 Ohms 40 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 1204 7R0 0-11RTol. High Current 8 000In Stock
Cut Tape
₡369,53
₡256,07
₡222,76
₡198,82
Reel
₡103,57
Min.: 1
Mult.: 1
: 4 000
Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 7 Ohms 4 A 0 Ohms to 11 Ohms 40 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 1204 7R0 0-11RTol. UH Current 8 000In Stock
Cut Tape
₡369,53
₡259,71
₡228,48
₡203,50
Reel
₡109,30
Min.: 1
Mult.: 1
: 4 000
Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 7 Ohms 4 A 0 Ohms to 11 Ohms 40 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 1204 9R0 5-13R Tol. High Current 8 000In Stock
Cut Tape
₡369,53
₡256,07
₡222,76
₡198,82
Reel
₡103,57
Min.: 1
Mult.: 1
: 4 000
Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 9 Ohms 4 A 5 Ohms to 13 Ohms 50 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 1204 9R0 5-13R Tol. UH Current 8 000In Stock
Cut Tape
₡369,53
₡259,71
₡228,48
₡203,50
Reel
₡109,30
Min.: 1
Mult.: 1
: 4 000
Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 9 Ohms 4 A 5 Ohms to 13 Ohms 50 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 1204 11R 7-15R Tol. High Current 8 000In Stock
Cut Tape
₡369,53
₡256,07
₡222,76
₡198,82
Reel
₡103,57
Min.: 1
Mult.: 1
: 4 000
Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 11 Ohms 4 A 0 Ohms to 15 Ohms 50 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 1204 11R 7-15R Tol. UH Current 8 000In Stock
Cut Tape
₡369,53
₡259,71
₡228,48
₡203,50
Reel
₡109,30
Min.: 1
Mult.: 1
: 4 000
Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 11 Ohms 4 A 0 Ohms to 15 Ohms 50 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
Wurth Elektronik Ferrite Beads WE-CBF 550Ohms 4K mA 0.035Ohms 2 506In Stock
Cut Tape
₡603,74
₡593,33
₡572,51
₡551,69
₡530,87
Reel
₡462,17
Min.: 1
Mult.: 1
: 2 000
WE-CBF Ferrite Beads SMD/SMT 2220 (5651 metric) 550 Ohms 4 A 25 % 35 mOhms - 55 C + 125 C 5.6 mm 5.1 mm 1.8 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 600Ohms 4K mA 0.025Ohms 2 980In Stock
Cut Tape
₡603,74
₡593,33
₡572,51
₡551,69
₡530,87
Reel
₡462,17
Min.: 1
Mult.: 1
: 2 000
WE-CBF Ferrite Beads SMD/SMT 2220 (5651 metric) 600 Ohms 4 A 25 % 25 mOhms - 55 C + 125 C 5.6 mm 5.1 mm 1.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 100 OHM 4.0A 18 917In Stock
Cut Tape
₡411,17
₡287,30
₡247,74
₡220,16
Reel
₡116,06
Min.: 1
Mult.: 1
: 3 000
NFZ EMI Filters SMD/SMT 0806 (2016 metric) 100 Ohms 4 A 25 % 18 mOhms - 40 C + 85 C 2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 800MHz 33Ohm 4000mA AEC-Q200 25 809In Stock
10 800On Order
Cut Tape
₡109,30
₡108,78
₡99,93
₡95,25
Reel
₡70,26
Min.: 1
Mult.: 1
: 4 000
WE-CBF Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 33 Ohms 4 A 25 % 8 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF SMD Bead 100MHz 35 mOhms 4000mA 61 356In Stock
Cut Tape
₡156,14
₡151,46
₡139,48
₡132,72
₡126,99
Reel
₡116,06
Min.: 1
Mult.: 1
: 1 000
WE-CBF EMI Suppression Ferrite Beads SMD/SMT 940 Ohms 4 A 25 % 35 mOhms - 25 C + 125 C 4.5 mm 3.2 mm 1.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMCA201208T330RG 52 274In Stock
Cut Tape
₡72,87
₡42,16
₡35,91
₡34,87
Reel
₡19,26
Min.: 1
Mult.: 1
: 4 000
FB Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 33 Ohms 4 A 25 % 8 mOhms - 40 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMCC451611T111RG 41 083In Stock
Cut Tape
₡109,30
₡77,03
₡61,41
₡53,61
Reel
₡27,58
Min.: 1
Mult.: 1
: 2 000
FB Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 110 Ohms 4 A 25 % 14 mOhms - 40 C + 125 C 4.6 mm 1.6 mm 1.3 mm Reel, Cut Tape, MouseReel
Bel Signal Transformer Ferrite Beads FERRITE BEAD 31 OHM 0805 1LN 7 760In Stock
Cut Tape
₡114,50
₡80,15
₡62,46
₡55,69
Reel
₡27,58
Min.: 1
Mult.: 1
: 4 000
Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 31 Ohms 4 A 25 % 20 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape
Bourns Ferrite Beads CB,2x0.85x1.25mm,180ohm,+/-25%,non-shdSMD 20 589In Stock
Cut Tape
₡78,07
₡52,05
₡43,72
₡40,08
Reel
₡20,82
Min.: 1
Mult.: 1
: 20 000
MH2029-T Ferrite Beads SMD/SMT 180 Ohms 4 A 25 % 20 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel