4 A Ferrite Beads

Results: 164
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package / Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMCC160808T280NG 5 100In Stock
Cut Tape
₡109,30
₡75,99
₡66,10
₡59,33
Reel
₡26,54
Min.: 1
Mult.: 1
: 4 000
FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 28 Ohms 4 A 30 % 7 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMCG201208T8R0NG 2 578In Stock
Cut Tape
₡150,93
₡104,09
₡90,56
₡80,67
Reel
₡41,64
Min.: 1
Mult.: 1
: 4 000
FB Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 8 Ohms 4 A 30 % 8 mOhms - 40 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMCA201208T330RG 9 086In Stock
44 000Expected 10/14/2026
Cut Tape
₡72,87
₡43,20
₡36,95
₡31,75
Reel
₡18,22
Min.: 1
Mult.: 1
: 4 000
FB Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 33 Ohms 4 A 25 % 8 mOhms - 40 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LBMCC201208T420RG 7 937In Stock
Cut Tape
₡156,14
₡107,74
₡93,68
₡83,79
Reel
₡43,20
Min.: 1
Mult.: 1
: 4 000
FB Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 42 Ohms 4 A 25 % 8 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.05 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMCC201208T420RG 7 471In Stock
Cut Tape
₡156,14
₡107,74
₡93,68
₡83,79
Reel
₡43,20
Min.: 1
Mult.: 1
: 4 000
FB Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 42 Ohms 4 A 25 % 8 mOhms - 40 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMCG321611T160NG 5 063In Stock
Cut Tape
₡130,12
₡94,20
₡84,32
₡77,03
Reel
₡39,03
Min.: 1
Mult.: 1
: 2 000
FB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 16 Ohms 4 A 30 % 12 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMCA321611T600RG 1 980In Stock
4 000Expected 10/27/2026
Cut Tape
₡161,34
₡113,46
₡98,37
₡87,96
Reel
₡52,05
Min.: 1
Mult.: 1
: 2 000
FB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 60 Ohms 4 A 25 % 10 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMCA451611T900RG 3 400In Stock
4 000Expected 12/23/2026
Cut Tape
₡104,09
₡74,95
₡65,58
₡58,81
Reel
₡30,71
Min.: 1
Mult.: 1
: 2 000
FB Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 90 Ohms 4 A 25 % 14 mOhms - 40 C + 125 C 4.6 mm 1.6 mm 1.3 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMCA451611T900RG 587In Stock
Cut Tape
₡187,37
₡130,12
₡112,94
₡100,97
Reel
₡46,32
Min.: 1
Mult.: 1
: 2 000
FB Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 90 Ohms 4 A 25 % 14 mOhms - 40 C + 125 C 4.6 mm 1.6 mm 1.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads HI CURR 0805 33 OHMS 25% 7 104In Stock
Cut Tape
₡72,87
₡49,44
₡39,03
₡34,87
Reel
₡19,26
Min.: 1
Mult.: 1
: 4 000
LSMC Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 33 Ohms 4 A 25 % 8 mOhms - 40 C + 125 C 2 mm 1.25 mm 0.8 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads HI CURR 1806 110 OHMS 25% 129In Stock
4 000Expected 10/7/2026
Cut Tape
₡109,30
₡86,92
₡67,66
₡63,50
Reel
₡30,19
Min.: 1
Mult.: 1
: 2 000
LSMC Ferrite Chip Beads SMD/SMT 110 Ohms 4 A 25 % 14 mOhms - 40 C + 125 C Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 10Ohms RDC=0.02Ohms 4000mA 7 514In Stock
Cut Tape
₡52,05
₡22,38
₡17,70
₡15,61
Reel
₡7,81
Min.: 1
Mult.: 1
: 4 000
BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 10 Ohms 4 A 25 % 20 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 50Ohms RDC=0.02Ohms 4000mA 8 164In Stock
Cut Tape
₡88,48
₡63,50
₡55,17
₡49,44
Reel
₡22,90
Min.: 1
Mult.: 1
: 3 000
BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 50 Ohms 4 A 25 % 20 mOhms - 55 C + 125 C 1.6 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 60Ohms RDC=0.02Ohms 4000mA 8 930In Stock
Cut Tape
₡88,48
₡63,50
₡55,17
₡49,44
Reel
₡22,90
Min.: 1
Mult.: 1
: 3 000
BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 4 A 25 % 20 mOhms - 55 C + 125 C 1.6 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 60 OHM 4A 19 619In Stock
Cut Tape
₡52,05
₡33,31
₡26,54
₡23,42
Reel
₡11,97
Min.: 1
Mult.: 1
: 4 000
BBUP Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 4 A 25 % 20 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 70Ohms RDC=0.020Ohms 4000mA 63 967In Stock
Cut Tape
₡52,05
₡33,31
₡26,54
₡23,42
Reel
₡11,97
Min.: 1
Mult.: 1
: 4 000
BBUP Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 70 Ohms 4 A 25 % 20 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads FB,1.6x0.8x0.8mm,60 Ohm+/-25%@100MHz,4A 11 919In Stock
Cut Tape
₡52,05
₡34,87
₡29,15
₡24,46
Reel
₡15,09
Min.: 1
Mult.: 1
: 4 000
MH1608-T SMD/SMT 60 Ohms 4 A 25 % 20 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 0603 DCR=4A Imp=60Ohms 25% 125C Ultra Hi Curr 7 113In Stock
Cut Tape
₡57,25
₡40,08
₡31,23
₡28,11
Reel
₡13,53
Min.: 1
Mult.: 1
: 10 000
BBUP Ferrite Beads SMD/SMT 0603 (1608 metric) 60 Ohms 4 A 25 % 20 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1206 550MHz 80Ohm 4000mA AECQ2 15 115In Stock
Cut Tape
₡135,32
₡131,68
₡121,79
₡115,54
Reel
₡85,88
Min.: 1
Mult.: 1
: 3 000
WE-CBF EMI Suppression Ferrite Beads SMD/SMT 1206 (3216 metric) 80 Ohms 4 A 25 % 20 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSB 0805 100MHz 80Ohm 4000mA AECQ2 5 612In Stock
12 000On Order
Cut Tape
₡176,96
₡163,43
₡148,33
₡135,84
Reel
₡106,70
Min.: 1
Mult.: 1
: 4 000
WE-MPSB Multilayer Suppression Beads SMD/SMT 0805 (2012 metric) 80 Ohms 4 A 25 % 18 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSB Ferrite 100MHz 270Ohm AECQ0 1 164In Stock
2 000Expected 3/12/2027
Cut Tape
₡603,74
₡593,33
₡572,51
₡551,69
₡530,87
Reel
₡462,17
Min.: 1
Mult.: 1
: 2 000
WE-MPSB Ferrite Chip Beads SMD/SMT 2220 (5651 metric) 270 Ohms 4 A 25 % 20 mOhms - 55 C + 125 C 5.59 mm 5.08 mm 3.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 80Ohms 4000mA 0,02Ohm AEC-Q200 3 185In Stock
Cut Tape
₡161,34
₡128,55
₡109,30
₡90,04
₡45,28
Reel
₡42,68
Min.: 1
Mult.: 1
: 3 000
WE-CBA EMI Suppression Ferrite Beads SMD/SMT 80 Ohms, 160 Ohms 4 A 25 % 20 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSA EMI 80Ohms 4A 18mOhms AEC-Q200 4 458In Stock
12 000On Order
Cut Tape
₡52,05
₡25,50
₡24,46
₡22,90
₡20,30
Reel
₡20,30
Min.: 1
Mult.: 1
: 4 000
WE-MPSA EMI Multilayer Power Suppression Beads SMD/SMT 80 Ohms, 120 Ohms 4 A 25 % 18 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 27Ohm 4000mA .015Ohm AEC-Q200 4 697In Stock
Cut Tape
₡171,75
₡161,34
₡148,85
₡96,29
Reel
₡47,36
Min.: 1
Mult.: 1
: 4 000
WE-CBA EMI Suppression Ferrite Beads SMD/SMT 27 Ohms 4 A 25 % 15 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 70 OHM 25% Alternate Sizing Guide Below 3 817In Stock
220 000On Order
Cut Tape
₡88,48
₡55,69
₡48,40
₡39,03
Reel
₡18,22
Min.: 1
Mult.: 1
: 10 000
BLM18_xN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 70 Ohms 4 A 25 % 20 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel