200 mOhms Ferrite Beads

Results: 295
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package / Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Wurth Elektronik Ferrite Beads WE-CBF 0603 100MHz 600Ohm 1000mA AEC-Q200 501 515In Stock
Min.: 1
Mult.: 1
: 4 000

WE-CBF Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 70R 25% Tol. High Current 20 000In Stock
Min.: 1
Mult.: 1
: 10 000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 70 Ohms 450 mA 25 % 200 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 70R 25% Tol. UH Current 20 000In Stock
Min.: 1
Mult.: 1
: 10 000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 70 Ohms 450 mA 25 % 200 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 80R 25% Tol. High Current 19 975In Stock
Min.: 1
Mult.: 1
: 10 000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 80 Ohms 450 mA 25 % 200 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 80R 25% Tol. UH Current 18 940In Stock
Min.: 1
Mult.: 1
: 10 000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 80 Ohms 450 mA 25 % 200 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 100R 25% Tol. High Current 19 518In Stock
Min.: 1
Mult.: 1
: 10 000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 100 Ohms 450 mA 25 % 200 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 100R 25% Tol. UH Current 19 667In Stock
Min.: 1
Mult.: 1
: 10 000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 100 Ohms 450 mA 25 % 200 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0603 150R 25% Tol. High Current 7 947In Stock
Min.: 1
Mult.: 1
: 4 000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 150 Ohms 1 A 25 % 200 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0603 150R 25% Tol. UH Current 7 967In Stock
Min.: 1
Mult.: 1
: 4 000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 150 Ohms 1 A 25 % 200 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0603 180R 25% Tol. High Current 7 990In Stock
Min.: 1
Mult.: 1
: 4 000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 180 Ohms 1 A 25 % 200 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0603 180R 25% Tol. UH Current 7 611In Stock
Min.: 1
Mult.: 1
: 4 000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 180 Ohms 1 A 25 % 200 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0603 220R 25% Tol. High Current 7 816In Stock
Min.: 1
Mult.: 1
: 4 000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 1 A 25 % 200 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0603 220R 25% Tol. UH Current 9 420In Stock
Min.: 1
Mult.: 1
: 4 000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 1 A 25 % 200 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
Bel Signal Transformer Ferrite Beads FERRITE BEAD 30 OHM 0402 1LN 10 000In Stock
Min.: 1
Mult.: 1
: 10 000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 30 Ohms 500 mA 25 % 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
Bel Signal Transformer Ferrite Beads FERRITE BEAD 60 OHM 0402 1LN 9 990In Stock
Min.: 1
Mult.: 1
: 10 000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 60 Ohms 500 mA 25 % 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
Bel Signal Transformer Ferrite Beads FERRITE BEAD 600 OHM 0603 1LN 5 426In Stock
Min.: 1
Mult.: 1
: 4 000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
Murata Electronics Ferrite Beads 0402 470ohm 25% 5A AEC-Q200 DC PWR Line 13 296In Stock
Min.: 1
Mult.: 1
: 10 000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 470 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0805in / 2012mm SMD AEC-Q200 PowerTrain Tmax=1.05mm DCR=0.14ohm Max. 125degC 3 764In Stock
8 000On Order
Min.: 1
Mult.: 1
: 4 000

BLM21_H Ferrite Beads SMD/SMT 0805 (2012 metric) 600 Ohms 1.4 A 25 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 1.25 mm AEC-Q200 Reel, Cut Tape
Fair-Rite Ferrite Beads MultLyr Chip Bead 120 OHM 0805 300mA 178 012In Stock
128 000On Order
Min.: 1
Mult.: 1
: 4 000

25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 300 OHM 1206 350mA 26 392In Stock
Min.: 1
Mult.: 1
: 3 000

25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 300 Ohms 350 mA 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 470 ohms 25% HIGH CURRENT 78 083In Stock
Min.: 1
Mult.: 1
: 4 000

MH Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 600 ohms 25% HIGH CURRENT 299 458In Stock
316 000Expected 11/3/2026
Min.: 1
Mult.: 1
: 4 000

MH Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 600 ohms 25% HIGH CURRENT 236 091In Stock
Min.: 1
Mult.: 1
: 4 000

MH Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 120ohms 25% 17 558In Stock
Min.: 1
Mult.: 1
: 3 000

Ferrite Chip Bead Arrays SMD/SMT 1206 (3216 metric) 120 Ohms 150 mA 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 470 OHM 25% Alternate Sizing Guide Below 75 153In Stock
Min.: 1
Mult.: 1
: 4 000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel