Shielded Ferrite Beads

Results: 1 376
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package / Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Eaton Electronics Ferrite Beads Ferrite B IND 220 OHM 0.75A 2 PADS SMT 13 524In Stock
Cut Tape
₡52,05
₡21,34
₡16,65
₡15,09
Reel
₡11,45
Min.: 1
Mult.: 1
: 4 000
MFBA3 Ferrite Beads SMD/SMT 220 Ohms - 55 C + 150 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Ferrite B IND 26 OHM 0.6A 2 PADS SMT 20 800In Stock
Cut Tape
₡52,05
₡26,54
₡20,82
₡18,74
Reel
₡11,45
Min.: 1
Mult.: 1
: 4 000
MFBA3 Ferrite Beads SMD/SMT 26 Ohms - 55 C + 150 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Ferrite B IND 30 OHM 0.6A 2 PADS SMT 19 700In Stock
Cut Tape
₡52,05
₡26,54
₡20,82
₡18,74
Reel
₡12,49
Min.: 1
Mult.: 1
: 4 000
MFBA3 Ferrite Beads SMD/SMT 300 Ohms - 55 C + 150 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Ferrite B IND 300 OHM 0.7A 2 PADS SMT 20 000In Stock
Cut Tape
₡52,05
₡26,54
₡20,82
₡18,74
Reel
₡11,45
Min.: 1
Mult.: 1
: 4 000
MFBA3 Ferrite Beads SMD/SMT 30 Ohms - 55 C + 150 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Ferrite B IND 40 OHM 0.6A 2 PADS SMT 20 800In Stock
Cut Tape
₡52,05
₡28,63
₡22,90
₡20,30
Reel
₡11,45
Min.: 1
Mult.: 1
: 4 000
MFBA3 Ferrite Beads SMD/SMT 40 Ohms - 55 C + 150 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Ferrite B IND 60 OHM 0.9A 2 PADS SMT 20 000In Stock
Cut Tape
₡52,05
₡26,54
₡20,82
₡18,74
Reel
₡12,49
Min.: 1
Mult.: 1
: 4 000
MFBA3 Ferrite Beads SMD/SMT 60 Ohms - 55 C + 150 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Ferrite B IND 600 OHM 0.5A 2 PADS SMT 19 915In Stock
Cut Tape
₡52,05
₡21,34
₡16,65
₡15,09
Reel
₡11,45
Min.: 1
Mult.: 1
: 4 000
MFBA3 Ferrite Beads SMD/SMT 600 Ohms - 55 C + 150 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads For High Speed Signal Line Under 1GHz 19 350In Stock
Cut Tape
₡52,05
₡20,82
₡16,65
₡15,09
Reel
₡6,77
Min.: 1
Mult.: 1
: 10 000
BBNQ Chip Inductors SMD/SMT 0402 (1005 metric) 75 Ohms 400 mA 25 % 300 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 1206 Case Size Multilayer Chip Bead 189In Stock
Cut Tape
₡265,44
₡184,24
₡159,78
₡142,61
Reel
₡77,55
Min.: 1
Mult.: 1
: 3 000
25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 1.07 kOhms 200 mA 25 % 600 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape
Pulse Electronics Ferrite Beads 4 A 25 % IMP=30 Ohms Shielded SMD/SMT DCR=15 mOhms - 55 C to + 125 C 3 000In Stock
Cut Tape
₡62,46
₡27,06
₡23,42
₡19,26
Reel
₡9,37
Min.: 1
Mult.: 1
: 4 000
BBHV Ferrite Beads SMD/SMT 0603 (1608 metric) 30 Ohms 4 A 25 % 15 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 2 A 25 % IMP=500 Ohms Shielded SMD/SMT DCR=100 mOhms - 55 C to + 125 C 564In Stock
Cut Tape
₡98,89
₡68,18
₡53,09
₡47,36
Reel
₡24,98
Min.: 1
Mult.: 1
: 3 000
BBPY Ferrite Beads SMD/SMT 1206 (3216 metric) 500 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 600 mA 25 % IMP=70 Ohms Shielded SMD/SMT DCR=150 mOhms - 55 C to + 125 C 99 832In Stock
Cut Tape
₡78,07
₡19,78
₡17,18
₡14,05
Reel
₡7,29
Min.: 1
Mult.: 1
: 10 000
BBSY Ferrite Beads SMD/SMT 0402 (1005 metric) 70 Ohms 600 mA 25 % 150 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel

Delevan Ferrite Beads EMI/RFI Suppressor Chip Bead SMT 4 000In Stock
Cut Tape
₡640,17
₡439,79
₡376,30
₡333,62
Reel
₡218,60
Min.: 1
Mult.: 1
: 4 000
EMI0805R Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 1000ohms 800mA Power Line AEC-Q200
882 908On Order
Cut Tape
₡62,46
₡36,95
₡31,23
₡25,50
Reel
₡11,97
Min.: 1
Mult.: 1
: 4 000
MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 800 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 150 OHM 1.8A S 7 681In Stock
10 000On Order
Cut Tape
₡52,05
₡9,37
₡7,81
₡6,77
Reel
₡3,64
Min.: 1
Mult.: 1
: 10 000
MFBM1V Ferrite Beads SMD/SMT 0402 (1005 metric) 0 Ohms 1.8 A 0 Ohms to 15 Ohms 50 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi H Cur, Impedance 9O 1.8A SMT 14 725In Stock
Cut Tape
₡52,05
₡8,85
₡6,77
₡6,25
Reel
₡4,16
Min.: 1
Mult.: 1
: 10 000
MFBM1V Ferrite Beads SMD/SMT 0402 (1005 metric) 9 Ohms 1.8 A 5 Ohms to 13 Ohms 50 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi H Cur, Impedance 100O 0.8A SMT 777In Stock
Cut Tape
₡57,25
₡10,93
₡8,85
₡7,81
Reel
₡3,64
Min.: 1
Mult.: 1
: 10 000
MFBM1V Ferrite Beads SMD/SMT 0402 (1005 metric) 100 Ohms 800 mA 25 % 150 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 1000 OHM 0.3A 12 417In Stock
Cut Tape
₡52,05
₡15,09
₡11,97
₡10,93
Reel
₡6,25
Min.: 1
Mult.: 1
: 10 000
MFBM1V Ferrite Beads SMD/SMT 0402 (1005 metric) 1 kOhms 300 mA 25 % 650 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 120 OHM .8A 15 754In Stock
10 000Expected 2/8/2027
Cut Tape
₡52,05
₡9,89
₡7,81
₡7,29
Reel
₡3,64
Min.: 1
Mult.: 1
: 10 000
MFBM1V Ferrite Beads SMD/SMT 0402 (1005 metric) 120 Ohms 800 mA 25 % 150 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi H Cur, Impedance 15O 1.8A SMT 20 798In Stock
Cut Tape
₡52,05
₡8,85
₡6,77
₡6,25
Reel
₡4,16
Min.: 1
Mult.: 1
: 10 000
MFBM1V Ferrite Beads SMD/SMT 0402 (1005 metric) 15 Ohms 1.8 A 9 Ohms to 21 Ohms 50 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi H Cur, Impedance 200O 0.7A SMT 18 427In Stock
Cut Tape
₡52,05
₡9,89
₡8,33
₡7,29
Reel
₡3,64
Min.: 1
Mult.: 1
: 10 000
MFBM1V Ferrite Beads SMD/SMT 0402 (1005 metric) 200 Ohms 700 mA 25 % 250 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 220 OHM 1.3A SMT 2 851In Stock
Cut Tape
₡52,05
₡9,37
₡7,81
₡6,77
Reel
₡3,64
Min.: 1
Mult.: 1
: 10 000
MFBM1V Ferrite Beads SMD/SMT 0402 (1005 metric) 220 Ohms 600 mA 25 % 300 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 30 OHM 1.3A SMT 10 750In Stock
Cut Tape
₡52,05
₡9,37
₡7,29
₡6,77
Reel
₡3,64
Min.: 1
Mult.: 1
: 10 000
MFBM1V Ferrite Beads SMD/SMT 0402 (1005 metric) 30 Ohms 1.3 A 25 % 80 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi H Cur, Impedance 60O 1.0A SMT 11 648In Stock
Cut Tape
₡52,05
₡8,85
₡6,77
₡6,25
Reel
₡4,16
Min.: 1
Mult.: 1
: 10 000
MFBM1V Ferrite Beads SMD/SMT 0402 (1005 metric) 60 Ohms 1 A 25 % 100 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 600 OHM .5A 14 390In Stock
20 000On Order
Cut Tape
₡52,05
₡11,45
₡9,37
₡8,33
Reel
₡4,16
Min.: 1
Mult.: 1
: 10 000
MFBM1V Ferrite Beads SMD/SMT 0402 (1005 metric) 600 Ohms 500 mA 25 % 500 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel