0.5 mm Ferrite Beads

Results: 964
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package / Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
TDK Ferrite Beads 0402 1800ohms 150mA Signal Line AEC-Q200 362 459In Stock
Cut Tape
₡52,05
₡31,75
₡24,98
₡22,38
Reel
₡10,41
Min.: 1
Mult.: 1
: 10 000
MMZ Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1.8 kOhms 150 mA 25 % 850 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 150ohms 800mA Wide Band Power Line 30 000In Stock
40 000Expected 12/21/2026
Cut Tape
₡145,73
₡100,45
₡87,44
₡78,07
Reel
₡40,08
Min.: 1
Mult.: 1
: 10 000
MPZ-E Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 150 Ohms 800 mA 25 % 180 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 330ohms 600mA Wide Band Power Line 34 997In Stock
Cut Tape
₡145,73
₡99,41
₡86,40
₡77,55
Reel
₡39,03
Min.: 1
Mult.: 1
: 10 000
MPZ-E Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 330 Ohms 600 mA 25 % 300 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 10 OHM 25% 3.0A 210 047In Stock
Cut Tape
₡52,05
₡33,83
₡26,02
₡22,38
Reel
₡10,93
Min.: 1
Mult.: 1
: 10 000
MPZ Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 10 Ohms 3 A 5 Ohms 25 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 120 OHM 25% 1.2A 191 135In Stock
Cut Tape
₡52,05
₡33,83
₡26,54
₡23,94
Reel
₡10,93
Min.: 1
Mult.: 1
: 10 000
MPZ Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 1.2 A 25 % 90 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 120ohms 1200mA Power Line AEC-Q200 191 272In Stock
160 000Expected 11/16/2026
Cut Tape
₡62,46
₡44,76
₡35,39
₡31,75
Reel
₡15,61
Min.: 1
Mult.: 1
: 10 000
MPZ Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 1.2 A 25 % 90 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 120ohms 400mA Wide Band Power Line 42 732In Stock
Cut Tape
₡140,53
₡97,85
₡84,84
₡75,99
Reel
₡37,99
Min.: 1
Mult.: 1
: 10 000
MPZ-E Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 1.5 A 25 % 95 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 220ohms 900mA Power Line AEC-Q200 99 480In Stock
Cut Tape
₡156,14
₡109,82
₡95,25
₡85,36
Reel
₡43,72
Min.: 1
Mult.: 1
: 10 000
MPZ-E Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 220 Ohms 900 mA 25 % 220 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 220ohm 25% 1.5A 183 486In Stock
100 000Expected 12/30/2026
Cut Tape
₡57,25
₡39,56
₡30,71
₡27,58
Reel
₡13,01
Min.: 1
Mult.: 1
: 10 000
MPZ-H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 220 Ohms 1.5 A 25 % 95 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 330 OHM 0.7A 22 647In Stock
30 000Expected 11/18/2026
Cut Tape
₡140,53
₡96,81
₡83,79
₡74,95
Reel
₡37,99
Min.: 1
Mult.: 1
: 10 000
MPZ-E Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 330 Ohms 700 mA 25 % 280 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 330ohms 700mA Power Line AEC-Q200 76 866In Stock
200 000On Order
Cut Tape
₡156,14
₡110,86
₡96,29
₡85,88
Reel
₡45,80
Min.: 1
Mult.: 1
: 10 000
MPZ-E Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 330 Ohms 700 mA 25 % 280 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 60 OHM 25% 1.5A 110 060In Stock
Cut Tape
₡52,05
₡33,83
₡26,54
₡23,94
Reel
₡10,93
Min.: 1
Mult.: 1
: 10 000
MPZ Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 60 Ohms 1.5 A 25 % 60 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 ZR 0-15R Tol. High Current 13 396In Stock
Cut Tape
₡88,48
₡78,07
₡35,91
₡34,35
Reel
₡30,71
Min.: 1
Mult.: 1
: 10 000
Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 0 Ohms 800 mA 0 Ohms to 15 Ohms 40 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 ZR 0-15R Tol. UH Current 19 169In Stock
Cut Tape
₡98,89
₡98,37
₡44,76
₡36,43
Reel
₡19,78
Min.: 1
Mult.: 1
: 10 000
Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 0 Ohms 800 mA 0 Ohms to 15 Ohms 40 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 5R0 0-15R Tol. High Current 19 870In Stock
Cut Tape
₡88,48
₡87,96
₡40,08
₡32,79
Reel
₡18,22
Min.: 1
Mult.: 1
: 10 000
Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 5 Ohms 800 mA 0 Ohms to 15 Ohms 40 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 5R0 0-15R Tol. UH Current 18 290In Stock
Cut Tape
₡98,89
₡98,37
₡44,76
₡36,43
Reel
₡19,78
Min.: 1
Mult.: 1
: 10 000
Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 5 Ohms 800 mA 0 Ohms to 15 Ohms 40 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 7R0 0-11RTol. High Current 19 950In Stock
Cut Tape
₡88,48
₡87,96
₡40,08
₡32,79
Reel
₡18,22
Min.: 1
Mult.: 1
: 10 000
Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 7 Ohms 800 mA 0 Ohms to 11 Ohms 40 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 7R0 0-11RTol. UH Current 19 800In Stock
Cut Tape
₡98,89
₡98,37
₡44,76
₡36,43
Reel
₡19,78
Min.: 1
Mult.: 1
: 10 000
Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 7 Ohms 800 mA 0 Ohms to 11 Ohms 40 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 9R0 5-13R Tol. High Current 20 000In Stock
Cut Tape
₡88,48
₡87,96
₡40,08
₡32,79
Reel
₡18,22
Min.: 1
Mult.: 1
: 10 000
Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 9 Ohms 800 mA 5 Ohms to 13 Ohms 40 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 9R0 5-13R Tol. UH Current 20 000In Stock
Cut Tape
₡98,89
₡98,37
₡44,76
₡36,43
Reel
₡19,78
Min.: 1
Mult.: 1
: 10 000
Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 9 Ohms 800 mA 5 Ohms to 13 Ohms 40 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 11R 7-15R Tol. UH Current 20 000In Stock
Cut Tape
₡98,89
₡98,37
₡44,76
₡36,43
Reel
₡19,78
Min.: 1
Mult.: 1
: 10 000
Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 11 Ohms 800 mA 0 Ohms to 15 Ohms 40 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 15R 9-21R Tol. High Current 20 000In Stock
Cut Tape
₡88,48
₡87,96
₡40,08
₡32,79
Reel
₡18,22
Min.: 1
Mult.: 1
: 10 000
Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 15 Ohms 800 mA 9 Ohms to 21 Ohms 40 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 15R 9-21R Tol. UH Current 19 529In Stock
Cut Tape
₡98,89
₡87,96
₡40,60
₡38,51
Reel
₡34,87
Min.: 1
Mult.: 1
: 10 000
Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 15 Ohms 800 mA 9 Ohms to 21 Ohms 40 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 19R 12-25R Tol. High Current 20 000In Stock
Cut Tape
₡88,48
₡87,96
₡40,08
₡32,79
Reel
₡18,22
Min.: 1
Mult.: 1
: 10 000
Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 19 Ohms 700 mA 12 Ohms to 25 Ohms 60 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 19R 12-25R Tol. UH Current 19 990In Stock
Cut Tape
₡98,89
₡98,37
₡44,76
₡36,43
Reel
₡19,78
Min.: 1
Mult.: 1
: 10 000
Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 19 Ohms 700 mA 12 Ohms to 25 Ohms 60 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape