100 MHz Ferrite Beads

Results: 4 028
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package / Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
ABRACON Ferrite Beads Bead 1500ohm 0.35A 500mOhm 1 752In Stock
12 000Expected 9/11/2026
Min.: 1
Mult.: 1
: 4 000

AFBC-Q0805 SMD/SMT 0805 (2012 metric) 1.5 kOhms 350 mA 25 % 500 mOhms - 55 C + 150 C 2 mm 1.25 mm 0.5 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MULTILAYER CHIP BEAD Z=80 OHM@100MHz 25% 6 889In Stock
Min.: 1
Mult.: 1
: 2 000

25 Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 80 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel

Fair-Rite Ferrite Beads 43 BEAD ON LEAD Z=100 OHM @ 100MHz 11 222In Stock
Min.: 1
Mult.: 1
: 13 500

27 Ferrite Beads on Leads Axial 100 Ohms - 55 C + 125 C 6.7 mm 3.5 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads FB,1.6x0.8x0.8mm,30 Ohm+/-25%@100MHz,5A 55 111In Stock
Min.: 1
Mult.: 1
: 4 000

MH1608-T SMD/SMT 30 Ohms 5 A 25 % 10 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads FB,1.6x0.8x0.8mm,80 Ohm+/-25%@100MHz,3A 55 519In Stock
Min.: 1
Mult.: 1
: 4 000

MH1608-T SMD/SMT 80 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-PF Power Ferrite 100MHz 300ohm 7A 843In Stock
Min.: 1
Mult.: 1
: 500

WE-PF Ferrite Chip Beads SMD/SMT 7 kOhms 7 A 25 % 15 mOhms - 40 C + 125 C 12 mm 8 mm 8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 180 OHM 25% Alternate Sizing Guide Below 16 787In Stock
Min.: 1
Mult.: 1
: 4 000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 180 Ohms 2 A 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 330Ohms RDC=0.05Ohms 3000mA 18 575In Stock
Min.: 1
Mult.: 1
: 4 000

BBUP Multilayer Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 330 Ohms 3 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 0402 300 OHM 100mA 21 973In Stock
Min.: 1
Mult.: 1
: 10 000

25 Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 300 Ohms 100 mA 25 % 750 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 50 OHM 1206 800mA 9 552In Stock
Min.: 1
Mult.: 1
: 3 000

25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 50 Ohms 800 mA 25 % 150 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 80 ohms 25% HIGH CURRENT 2 503In Stock
Min.: 1
Mult.: 1
: 1 000

MH Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 80 Ohms 6 A 25 % 10 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 47ohms 0.15ohms 300mA 29 800In Stock
Min.: 1
Mult.: 1
: 10 000

LI Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 47 Ohms 300 mA 150 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.65 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0201 150R 25% A Gen C 13 770In Stock
Min.: 1
Mult.: 1
: 15 000

BMC Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 150 Ohms 200 mA 25 % 500 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 150 OHM 0603 400mA 32 664In Stock
Min.: 1
Mult.: 1
: 4 000

25 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 150 Ohms 400 mA 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MULTILAYER CHIP BEAD Z=80 OHM@100MHz 25% 35 770In Stock
Min.: 1
Mult.: 1
: 4 000

25 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 80 Ohms 400 mA 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 61 WOUND BEAD Z=780 OHM @100MHz 2 755In Stock
Min.: 1
Mult.: 1

29 Ferrite Beads Axial 345 Ohms - 55 C + 125 C 10 mm 6 mm Bulk
Bourns Ferrite Beads FB,1.6x0.8x0.8mm,300 Ohm+/-25%@100MHz,2.2A 55 390In Stock
Min.: 1
Mult.: 1
: 4 000

MH1608-T SMD/SMT 300 Ohms 2.2 A 25 % 70 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 75 ohms 25% HIGH CURRENT 4 967In Stock
Min.: 1
Mult.: 1
: 2 000

MH Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 75 Ohms 3 A 25 % 25 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1kMHz .5Ohm 25% 1608 AEC-Q200 25 360In Stock
Min.: 1
Mult.: 1
: 4 000

KMZ-HR Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 400 mA 25 % 500 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Laird Ferrite Beads 220ohms 100MHz 5A Thru-hole 7 171In Stock
Min.: 1
Mult.: 1
: 4 500

28L Ferrite Beads on Leads 220 Ohms 5 A 10 mOhms 13.97 mm 3.51 mm Reel, Cut Tape
Laird Ferrite Beads 78ohms 0.03ohms 1.0A 9 757In Stock
Min.: 1
Mult.: 1
: 2 000

MI Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 80 Ohms 1 A 30 mOhms - 40 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0201 300R 25% A Gen C 14 690In Stock
Min.: 1
Mult.: 1
: 15 000

BMC Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 300 Ohms 150 mA 25 % 900 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0805 600R 25% K Gen C 10 302In Stock
Min.: 1
Mult.: 1
: 4 000

BMC Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 200 mA 25 % 350 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 60 OHM 0603 400mA 39 602In Stock
Min.: 1
Mult.: 1
: 4 000

25 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 400 mA 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads FB,1.6x0.8x0.8mm,150 Ohm+/-25%@100MHz,2.5A 55 575In Stock
Min.: 1
Mult.: 1
: 4 000

MH1608-T SMD/SMT 150 Ohms 2.5 A 25 % 40 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel