Unshielded Ferrite Beads

Results: 319
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package / Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
TDK Ferrite Beads 0201 80ohms 25% DCR 0.095ohms 1200mA 13 588In Stock
15 000Expected 10/26/2026
Min.: 1
Mult.: 1
: 15 000

MPZ-H Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 80 Ohms 1.2 A 25 % 95 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 33OHM 3a 22mohms 1005 FERRITE CHIP 48 649In Stock
30 000Expected 11/2/2026
Min.: 1
Mult.: 1
: 10 000

MPZ-H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 33 Ohms 3 A 25 % 22 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 2 740In Stock
Min.: 1
Mult.: 1
: 3 000

NFZ EMI Filters SMD/SMT 0806 (2016 metric) 180 Ohms 3.4 A 25 % 25 mOhms - 40 C + 85 C 2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 2 740In Stock
Min.: 1
Mult.: 1
: 3 000

NFZ EMI Filters SMD/SMT 0806 (2016 metric) 600 Ohms 2.5 A 25 % 46 mOhms - 40 C + 85 C 2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 300 OHM 0603 400mA 54 290In Stock
Min.: 1
Mult.: 1
: 4 000

25 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 400 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 60 OHM 0603 450mA 3 344In Stock
Min.: 1
Mult.: 1
: 4 000

25 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 450 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 120 OHM 0805 250mA 17 178In Stock
16 000On Order
Min.: 1
Mult.: 1
: 4 000

25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 250 mA 25 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 60 OHM 0805 300mA 777In Stock
Min.: 1
Mult.: 1
: 4 000

25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 60 Ohms 300 mA 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 120 OHM 1206 450mA 10 247In Stock
18 000On Order
Min.: 1
Mult.: 1
: 3 000

25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 120 Ohms 450 mA 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 90 OHM 1206 450mA 9 789In Stock
Min.: 1
Mult.: 1
: 3 000

25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 90 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 70 OHM 1812 3000mA 4 579In Stock
Min.: 1
Mult.: 1
: 1 000

25 Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 70 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 43 BEAD ON LEAD Z=110 OHM @100MHz 22 860In Stock
Min.: 1
Mult.: 1
: 13 500

27 Ferrite Beads on Leads Axial 110 Ohms - 55 C + 125 C 7.6 mm 3.5 mm Reel, Cut Tape

Fair-Rite Ferrite Beads 43 BEAD ON LEAD Z=91 OHM @ 100MHz 17 658In Stock
Min.: 1
Mult.: 1
: 13 500

27 Ferrite Beads on Leads Axial 91 Ohms - 55 C + 125 C 6 mm 3.5 mm Reel, Cut Tape

Fair-Rite Ferrite Beads 43 BEAD ON LEAD Z=96 OHM @25MHz 7 656In Stock
Min.: 1
Mult.: 1
: 13 500

27 Ferrite Beads on Leads Axial 150 Ohms - 55 C + 125 C 9.5 mm 3.5 mm Reel, Cut Tape

Fair-Rite Ferrite Beads 43 BEAD ON LEAD Z=180 OHM @ 100MHz 2 116In Stock
Min.: 1
Mult.: 1
: 13 500

27 Ferrite Beads on Leads Axial 180 Ohms - 55 C + 125 C 11.4 mm 3.5 mm Reel, Cut Tape

Fair-Rite Ferrite Beads 43 BEAD ON LEAD Z=220OHM@ 100MHz 12 778In Stock
13 500Expected 11/2/2026
Min.: 1
Mult.: 1
: 13 500

27 Ferrite Beads on Leads Axial 220 Ohms - 55 C + 125 C 13.8 mm 3.5 mm Reel, Cut Tape
Bourns Ferrite Beads CB,1.6x0.8x0.8mm,1000mOhms25%,1A,non-shd 2 644In Stock
4 000Expected 1/4/2027
Min.: 1
Mult.: 1
: 4 000

MH1608A 0603 (1608 metric) 1 A 25 % 1000 mOhms 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads CB,1.6x0.8x0.8mm,120mOhms25%,3A,non-shd 2 800In Stock
Min.: 1
Mult.: 1
: 4 000

MH1608A 0603 (1608 metric) 3 A 25 % 120 mOhms 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads CB,1.6x0.8x0.8mm,150mOhms25%,2A,non-shd 2 800In Stock
4 000Expected 1/28/2027
Min.: 1
Mult.: 1
: 4 000

MH1608A 0603 (1608 metric) 2 A 25 % 150 mOhms 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads CB,1.6x0.8x0.8mm,180mOhms25%,2A,non-shd 2 800In Stock
4 000Expected 1/6/2027
Min.: 1
Mult.: 1
: 4 000

MH1608A 0603 (1608 metric) 2 A 25 % 180 mOhms 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads CB,1.6x0.8x0.8mm,220mOhms25%,2A,non-shd 2 744In Stock
4 000Expected 1/18/2027
Min.: 1
Mult.: 1
: 4 000

MH1608A 0603 (1608 metric) 2 A 25 % 220 mOhms 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads CB,1.6x0.8x0.8mm,30mOhms25%,5A,non-shd 2 800In Stock
Min.: 1
Mult.: 1
: 4 000

MH1608A 0603 (1608 metric) 5 A 25 % 30 mOhms 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads CB,1.6x0.8x0.8mm,300mOhms25%,1A,non-shd 2 793In Stock
4 000Expected 11/27/2026
Min.: 1
Mult.: 1
: 4 000

MH1608A 0603 (1608 metric) 1 A 25 % 300 mOhms 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads CB,1.6x0.8x0.8mm,470mOhms25%,1A,non-shd 2 800In Stock
Min.: 1
Mult.: 1
: 4 000

MH1608A 0603 (1608 metric) 1 A 25 % 470 mOhms 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads CB,1.6x0.8x0.8mm,60mOhms25%,3A,non-shd 2 800In Stock
Min.: 1
Mult.: 1
: 4 000

MH1608A 0603 (1608 metric) 3 A 25 % 60 mOhms 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel