CLPFL-0004-BNC

Crystek Corporation
549-CLPFL-0004-BNC
CLPFL-0004-BNC

Mfr.:

Description:
Signal Conditioning DC - 4MHz 50 ohm BNC -40C +85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Crystek
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Low Pass Filters
4 MHz
50 Ohms
BNC
65.79 mm x 13.97 mm
- 40 C
+ 85 C
Bulk
Brand: Crystek Corporation
Mounting: Connector
Factory Pack Quantity: 5
Subcategory: Filters
Type: Low Pass
Unit Weight: 43,606 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CLPFL Low Pass Filters

Crystek Corporation CLPFL Low Pass Filters are 50Ω connectors designed in a rugged housing. This filter line has excellent out-of-band rejection and is designed for test equipment and general lab use. Crystek CLPFL Filters have an operating temperature of -40 to +85°C and a maximum rating of +36dBm (4W).

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10
Expected 9/14/2026
Factory Lead-Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
₡35 355,21 ₡35 355,21
₡28 282,09 ₡282 820,90
₡26 080,52 ₡652 013,00
₡24 529,53 ₡1 226 476,50
₡23 165,91 ₡2 316 591,00