0.5 mm Common Mode Filter Chokes

Results: 25
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Package / Case Length Width Height Qualification Packaging Product Type
TDK Common Mode Chokes / Filters 90ohms 3.0ohms 0.1A +/-20% 10 772In Stock
Min.: 1
Mult.: 1
: 10 000

PCB Mount 2 Channel TCM-G SMD/SMT 125 nH 90 Ohms 30 % 100 mA 3 Ohms - 25 C + 85 C 0.65 mm 0.5 mm 0.3 mm Reel, Cut Tape, MouseReel Common Mode Filters Signal Line
TDK Common Mode Chokes / Filters 0605 10VDC 200ohm 100MHz 0.1A 14 659In Stock
Min.: 1
Mult.: 1
: 10 000

PCB Mount 2 Channel TCM-T SMD/SMT 3 nH 20 Ohms 100 mA 2.5 Ohms - 25 C + 85 C 0.65 mm x 0.5 mm x 0.3 mm 0.65 mm 0.5 mm 0.35 mm Reel, Cut Tape, MouseReel Common Mode Filters Ultra High Speed Filters
TDK Common Mode Chokes / Filters CMF USB4/3, 13GHz, 2.5Ohms,-25-85C 19 195In Stock
Min.: 1
Mult.: 1
: 10 000

PCB Mount TCM-U SMD/SMT 150 Ohms 100 mA 2.5 Ohms - 25 C + 85 C 0.65 mm 0.5 mm 0.3 mm Reel, Cut Tape, MouseReel Filters Common Mode Filter
TDK Common Mode Chokes / Filters CMF USB4/3, 20GHz, 0.9Ohms,-25-85C 18 046In Stock
Min.: 1
Mult.: 1
: 10 000

PCB Mount TCM-U SMD/SMT 50 Ohms 100 mA 900 mOhms - 25 C + 85 C 0.65 mm 0.5 mm 0.3 mm Reel, Cut Tape, MouseReel Filters Common Mode Filter
TDK Common Mode Chokes / Filters CMF USB4/3, 20GHz, 0.5Ohms,-25-85C 18 109In Stock
Min.: 1
Mult.: 1
: 10 000

PCB Mount TCM-U SMD/SMT 20 Ohms 100 mA 500 mOhms - 25 C + 85 C 0.65 mm 0.5 mm 0.3 mm Reel, Cut Tape, MouseReel Filters Common Mode Filter
Murata Electronics Common Mode Chokes / Filters 12 OHM 100MHZ 150MA 60 501In Stock
Min.: 1
Mult.: 1
: 15 000

PCB Mount 1 Channel DLM0QSB SMD/SMT 12 Ohms 150 mA 2 Ohms - 40 C + 85 C 025020 (0605 metric) 0.65 mm 0.5 mm 0.3 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Murata Electronics Common Mode Chokes / Filters CMC SMD 15ohm 100mA NONAUTO 31 171In Stock
Min.: 1
Mult.: 1
: 15 000

PCB Mount 1 Channel NFG0QHB SMD/SMT 15 Ohms 100 mA 2.5 Ohms - 40 C + 85 C 0.65 mm 0.5 mm Reel, Cut Tape, MouseReel Noise Filters
Murata Electronics Common Mode Chokes / Filters 9 OHM 100MHZ 100MA 46 663In Stock
45 000Expected 10/22/2026
Min.: 1
Mult.: 1
: 15 000

PCB Mount 1 Channel NFG0QHB SMD/SMT 9 Ohms 100 mA 1.9 Ohms - 40 C + 85 C 0.65 mm 0.5 mm Reel, Cut Tape, MouseReel Noise Filters
Murata Electronics Common Mode Chokes / Filters 5 OHM 100MHZ 100MA 20 826In Stock
30 000Expected 9/24/2026
Min.: 1
Mult.: 1
: 15 000

PCB Mount 1 Channel NFG0QHB SMD/SMT 5 Ohms 100 mA 1.3 Ohms - 40 C + 85 C 0.65 mm 0.5 mm Reel, Cut Tape, MouseReel Noise Filters
TDK Common Mode Chokes / Filters 0402 690mOhm 100MHz 550mA AEC-Q200 17 040In Stock
Min.: 1
Mult.: 1
: 10 000

PCB Mount MDF SMD/SMT 30 % 550 mA 690 mOhms - 55 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel RF Inductors Noise Suppression Filter
TDK Common Mode Chokes / Filters 12ohms 0.1A 1ohm 20% 36 791In Stock
40 000On Order
Min.: 1
Mult.: 1
: 10 000

PCB Mount 2 Channel TCM-S SMD/SMT 16 nH 12 Ohms 5 % 100 mA 1 Ohms - 25 C + 85 C 0605 metric 0.65 mm 0.5 mm 0.35 mm Reel, Cut Tape, MouseReel Common Mode Line Filters
TDK Common Mode Chokes / Filters 35ohms 0.1A 2.7ohms 20% 46 605In Stock
Min.: 1
Mult.: 1
: 10 000

PCB Mount 2 Channel TCM-S SMD/SMT 52 nH 35 Ohms 12 % 100 mA 2.7 Ohms - 25 C + 85 C 0605 metric 0.65 mm 0.5 mm 0.35 mm Reel, Cut Tape, MouseReel Common Mode Line Filters
TDK Common Mode Chokes / Filters 0605 10VDC 8ohm 100MHz 0.1A 37 653In Stock
Min.: 1
Mult.: 1
: 10 000

PCB Mount 2 Channel TCM-T SMD/SMT 12 nH 8 Ohms 100 mA 2 Ohms - 25 C + 85 C 0.65 mm x 0.5 mm x 0.3 mm 0.65 mm 0.5 mm 0.35 mm Reel, Cut Tape, MouseReel Common Mode Filters Ultra High Speed Filters
Murata Electronics Common Mode Chokes / Filters 35 OHM 100MHZ 120MA 12 668In Stock
15 000Expected 10/28/2026
Min.: 1
Mult.: 1
: 15 000

PCB Mount 1 Channel DLM0QSB SMD/SMT 35 Ohms 30 % 120 mA 2.875 Ohms - 40 C + 85 C 025020 (0605 metric) 0.65 mm 0.5 mm 0.3 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Murata Electronics Common Mode Chokes / Filters 50 OHM 100MHZ 100MA 11 149In Stock
15 000Expected 10/26/2026
Min.: 1
Mult.: 1
: 15 000

PCB Mount 1 Channel DLM0QSN SMD/SMT 50 Ohms 35 % 100 mA 4.5 Ohms - 40 C + 85 C 025020 (0605 metric) 0.65 mm 0.5 mm 0.3 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Murata Electronics Common Mode Chokes / Filters 5 461In Stock
Min.: 1
Mult.: 1
: 15 000

PCB Mount 1 Channel DLM0QSN SMD/SMT 100 mA 4.5 Ohms - 40 C + 85 C 025020 (0605 metric) 0.65 mm 0.5 mm 0.3 mm Reel, Cut Tape, MouseReel Common Mode Chokes
TDK Common Mode Chokes / Filters 0605 650ohms 0.1A -25 15 126In Stock
Min.: 1
Mult.: 1
: 10 000

PCB Mount 1 Channel TCM-M SMD/SMT 650 Ohms 100 mA 2.6 Ohms - 25 C + 85 C 0.65 mm 0.5 mm 0.3 mm Reel, Cut Tape, MouseReel
Panasonic Industry Common Mode Chokes / Filters 0202 20ohm 4terminal Common Mode Choke 4 171In Stock
Min.: 1
Mult.: 1
: 10 000

PCB Mount EXCX4CZ SMD/SMT 20 Ohms 30 % 100 mA 3 Ohms - 40 C + 85 C 0.65 mm 0.5 mm 0.3 mm Reel, Cut Tape, MouseReel Common Mode Chokes Noise Filters
TDK Common Mode Chokes / Filters 0605 900ohms 0.1A -
18 708Expected 9/7/2026
Min.: 1
Mult.: 1
: 10 000

PCB Mount 1 Channel TCM-M SMD/SMT 900 Ohms 100 mA 2.6 Ohms - 25 C + 85 C 0.65 mm 0.5 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Common Mode Chokes / Filters 65ohms 0.1A 2.7ohms 20% Non-Stocked Lead-Time 12 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

PCB Mount 2 Channel TCM-G SMD/SMT 108 nH 65 Ohms 20 % 100 mA 3.5 Ohms - 25 C + 85 C 0605 metric 0.65 mm 0.5 mm 0.35 mm Reel Common Mode Line Filters
Panasonic Industry Common Mode Chokes / Filters 0202 60ohm 4terminal Common Mode Choke Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 10 000

PCB Mount EXCX4CE SMD/SMT 60 Ohms 20 % 100 mA 2.4 Ohms - 40 C + 85 C 0.65 mm 0.5 mm 0.3 mm Reel, Cut Tape, MouseReel Common Mode Noise Filters Noise Filters
Panasonic Industry Common Mode Chokes / Filters 0202, 35 ohm, COMMON MODE NOISE FILTER Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
: 10 000

PCB Mount EXCX4CH SMD/SMT 35 Ohms 30 % 100 mA 2.7 Ohms - 40 C + 85 C 0.65 mm 0.5 mm 0.3 mm Reel, Cut Tape, MouseReel Common Mode Noise Filters Noise Filters
ABRACON Common Mode Chokes / Filters CMC 12 OHM 0.05A 2LN SMD Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 10 000

PCB Mount 1 Channel ACMS-0605U SMD/SMT 12 Ohms 5 % 50 mA 2.5 Ohms - 40 C + 85 C SMD-4 0.65 mm 0.5 mm 0.3 mm Reel, Cut Tape, MouseReel Common Mode Chokes
ABRACON Common Mode Chokes / Filters CMC 25 OHM 0.05A 2LN SMD Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 10 000

PCB Mount 1 Channel ACMS-0605U SMD/SMT 25 Ohms 10 % 50 mA 3.5 Ohms - 40 C + 85 C SMD-4 0.65 mm 0.5 mm 0.3 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Panasonic Industry EXC-X4CH120X
Panasonic Industry Common Mode Chokes / Filters 0202, 12 ohm, COMMON MODE NOISE FILTER Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
: 10 000

PCB Mount EXCX4CH SMD/SMT 12 Ohms 30 % 100 mA 2 Ohms - 40 C + 85 C 0.65 mm 0.5 mm 0.3 mm Reel, Cut Tape, MouseReel Common Mode Noise Filters Noise Filters