11 mm Common Mode Filter Chokes

Results: 93
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Package / Case Length Width Height Qualification Packaging Product Type
Wurth Elektronik Common Mode Chokes / Filters WE-SL 100uH 700mA DCR=100mOhms 5 567In Stock
Min.: 1
Mult.: 1
: 600

PCB Mount 1 Channel WE-SL SMD/SMT 100 uH 900 Ohms 700 mA 100 mOhms - 40 C + 125 C 12.7 mm 11 mm 5.75 mm Reel, Cut Tape, MouseReel
Bourns Common Mode Chokes / Filters 1mH MIN @1KHz 220In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel 7300 Radial 1 mH 1.2 A 220 mOhms - 55 C + 105 C 17 mm 11 mm 17 mm Tray EMI Filters
Laird Common Mode Chokes / Filters 342ohms 100MHz 10A Thru-hole 2 085In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel 29F Through Hole 342 Ohms 10 A 10 mOhms - 40 C + 125 C 10.88 mm 11 mm 10.57 mm Bulk EMI Filters Power Line
Sumida Common Mode Chokes / Filters 4.7 mH High Frequency 170In Stock
Min.: 1
Mult.: 1
: 100

PCB Mount 1 Channel Through Hole 4.7 mH 340 mA 1.6 Ohms - 40 C + 85 C 16.5 mm 11 mm 16.5 mm Reel, Cut Tape Common Mode Chokes Line Filter
Bourns Common Mode Chokes / Filters Common Mode Choke HORIZONTAL 201In Stock
Min.: 1
Mult.: 1

Horizontal Mount 1 Channel 7300 Radial 5 mH 500 mA 1 Ohms - 55 C + 105 C 17 mm 11 mm 0.6 mm Tray Common Mode Chokes
TDK Common Mode Chokes / Filters U CORE-CHOKE 727In Stock
Min.: 1
Mult.: 1

Vertical Mount 2 Channel B82730U Through Hole 2.2 mH - 30 %, + 50 % 950 mA 410 mOhms - 40 C + 125 C 16.5 mm x 11 mm 16.5 mm 11 mm 16.5 mm Tray Common Mode Chokes Power Line
KEMET Common Mode Chokes / Filters 250V 0.7A 10uH 2 312In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel SU-9VD Through Hole 10 uH 700 mA 100 mOhms - 25 C + 120 C Tray 17 mm 11 mm 17 mm Tray Common Mode Chokes Line Filter
Bourns Common Mode Chokes / Filters CMC,12x11x6mm,1700ohm,4.8A,Shd,SMD 481In Stock
Min.: 1
Mult.: 1
: 500

PCB Mount 1 Channel SRF1206A SMD/SMT 17 uH 1.7 kOhms 21 mOhms - 40 C + 125 C 12 mm 11 mm 6 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Bourns Common Mode Chokes / Filters CMC,12x11x6mm,500ohm,10A,Shd,SMD 405In Stock
Min.: 1
Mult.: 1
: 500

PCB Mount 1 Channel SRF1206A SMD/SMT 6 uH 500 Ohms 4.5 mOhms - 40 C + 125 C 12 mm 11 mm 6 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Vishay / Dale Common Mode Chokes / Filters ICM-5050 1K 30% ER E3 330In Stock
500Expected 8/19/2026
Min.: 1
Mult.: 1
: 500

PCB Mount 1 Channel ICM5050 SMD/SMT 1 kOhms 25 % 8 mOhms - 40 C + 125 C 5050 (1211 metric) 12 mm 11 mm 6 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Vishay / Dale Common Mode Chokes / Filters ICM-5050 1.7K 30% ER E3 490In Stock
Min.: 1
Mult.: 1
: 500

PCB Mount 1 Channel ICM5050 SMD/SMT 1.7 kOhms 25 % 12 mOhms - 40 C + 125 C 5050 (1211 metric) 12 mm 11 mm 6 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Vishay / Dale Common Mode Chokes / Filters ICM-5050 500 50% ER E3 318In Stock
Min.: 1
Mult.: 1
: 500

PCB Mount 1 Channel ICM5050 SMD/SMT 500 Ohms 50 % 4 mOhms - 40 C + 125 C 5050 (1211 metric) 12 mm 11 mm 6 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Vishay / Dale Common Mode Chokes / Filters ICM-5050 700 30% ER E3 462In Stock
Min.: 1
Mult.: 1
: 500

PCB Mount 1 Channel ICM5050 SMD/SMT 700 Ohms 25 % 5 mOhms - 40 C + 125 C 5050 (1211 metric) 12 mm 11 mm 6 mm Reel, Cut Tape, MouseReel Common Mode Chokes
TDK Common Mode Chokes / Filters 80V 10A 350Ohms AEC-Q200 5 498In Stock
Min.: 1
Mult.: 1
: 500

PCB Mount 1 Channel ACM-V SMD/SMT 350 Ohms 16 A 2.9 mOhms - 40 C + 125 C 12 mm x 11 mm 12 mm 11 mm 6 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Filters
TDK Common Mode Chokes / Filters Common Mode Chokes 16 228In Stock
25 760Expected 9/7/2026
Min.: 1
Mult.: 1
: 500

PCB Mount 2 Channel ACM SMD/SMT 33.7 uH 1 kOhms 6 A 14 mOhms - 40 C + 85 C 4844 (1211 metric) 12 mm 11 mm 6 mm Reel, Cut Tape, MouseReel Common Mode Filters Power Line
Laird Common Mode Chokes / Filters 170ohms 100MHz 10A 1 Choke Thru-hole 11 722In Stock
Min.: 1
Mult.: 1

PCB Mount CM Through Hole 170 Ohms 10 A 10 mOhms - 40 C + 125 C 6.3 mm 11 mm 9.32 mm Bulk Common Mode Chokes Power Line
RECOM Power Common Mode Chokes / Filters Common Mode Choke FOR EMC NAVin NAVout 685In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel CMC Through Hole 450 uH 5.2 A 25 mOhms - 40 C + 125 C 11 mm 11 mm 9.8 mm Tube Common Mode Chokes
TRACO Power Common Mode Chokes / Filters Filter Component 1 965In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel Through Hole 450 uH 25 mOhms 35 % 5.2 A 25 mOhms 11 mm 11 mm 9.8 mm Bulk Common Mode Chokes Common Mode Choke
TRACO Power Common Mode Chokes / Filters Filter Component 2 719In Stock
7 938On Order
Min.: 1
Mult.: 1

PCB Mount 1 Channel Through Hole 325 uH 35 mOhms 35 % 3.3 A 35 mOhms 11 mm 11 mm 8.8 mm Bulk Common Mode Chokes Common Mode Choke
TRACO Power Common Mode Chokes / Filters Filter Component 1 379In Stock
1 728On Order
Min.: 1
Mult.: 1

PCB Mount 1 Channel Through Hole 145 uH 35 % 5.2 A 20 mOhms 11 mm 11 mm 8.8 mm Bulk Common Mode Chokes Common Mode Choke
Wurth Elektronik Common Mode Chokes / Filters WE-SL 4.7mH 200mA DCR=850mOhms 1 098In Stock
Min.: 1
Mult.: 1
: 600

PCB Mount 1 Channel WE-SL SMD/SMT 4.7 mH 14 kOhms 35 % 200 mA 850 mOhms - 40 C + 125 C 12.7 mm 11 mm 5.75 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Common Mode Chokes / Filters WE-SL 60uH 2000mA DCR=65mOhms 1 763In Stock
1 800Expected 8/14/2026
Min.: 1
Mult.: 1
: 600

PCB Mount 1 Channel WE-SL SMD/SMT 60 uH 1.6 kOhms 2 A 65 mOhms - 40 C + 125 C 12.7 mm 11 mm 5.75 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Common Mode Chokes / Filters WE-CMDC Data Line 9uH 8A 6mOhms AEC-Q200 2 202In Stock
Min.: 1
Mult.: 1
: 500

PCB Mount 1 Channel WE-CMDC SMD/SMT 9 uH 700 Ohms 50 % 8 A 6 mOhms - 40 C + 125 C 12 mm x 11 mm x 6 mm 12 mm 11 mm 6 mm AEC-Q200 Reel, Cut Tape Common Mode Data Line Filters
Wurth Elektronik Common Mode Chokes / Filters WE-FI Toroidal Choke 100uH 6A .035Ohm 1 630In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel WE-FI Radial 100 uH 20 % 6 A 35 mOhms - 40 C + 105 C 11 mm Bulk Toroidal Chokes Toroidal Line Choke
TDK Common Mode Chokes / Filters 80VDC 3.6A 1100Ohm AEC-Q200 5 534In Stock
Min.: 1
Mult.: 1
: 500

PCB Mount 1 Channel ACM-V SMD/SMT 19.8 uH 1.7 kOhms 4.8 A 12 mOhms - 40 C + 125 C 12 mm 11 mm 6 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Filters Automotive Power Line