3EOP

TE Connectivity / P&B
592-3EOP
3EOP

Mfr.:

Description:
EMI Filter Circuits 3A PCB MOUNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: EMI Filter Circuits
RoHS:  
250 VAC
3 A
Faston
EOP (1-10 Amp)
Brand: TE Connectivity / P&B
Compliance: UL; CSA; VDE
Filter Type: 1-Phase EMC/RFI Filter
Leakage Current: 380 uA
Mounting Style: Chassis Mount
Operating Frequency: 50 Hz, 60 Hz
Product Type: EMI Filter Circuits
Factory Pack Quantity: 25
Subcategory: Filters
Part # Aliases: 6609064-2
Unit Weight: 45,360 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
TARIC:
8548909099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 7

Stock:
7 Can Ship Immediately
Factory Lead-Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
₡12 267,37 ₡12 267,37
₡11 153,57 ₡111 535,70
₡9 758,73 ₡243 968,25
₡9 201,83 ₡460 091,50
₡8 639,73 ₡863 973,00
₡7 890,26 ₡2 367 078,00