+ 125 C AEC-Q100 Oscillators

Results: 216
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package / Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Microchip Technology MEMS Oscillators MEMS OSC, AUTO, LVCMOS, 25MHz, 25PPM, 2.5-3.3V, -40 to 125C, 2.5 x 2.0mm 698In Stock
Min.: 1
Mult.: 1

MEMS Oscillators VDFN-6 25 MHz 25 PPM 15 pF 2.25 V 3.63 V CMOS - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) AEC-Q100 Tube
Microchip Technology MEMS Oscillators MEMS OSC, AUTO, LVCMOS, 125MHz, 20PPM, 2.5-3.3V, -40 to 125C, 2.5 x 2.0mm 1 000In Stock
Min.: 1 000
Mult.: 1 000
: 1 000

MEMS Oscillators VDFN-6 125 MHz 20 PPM 15 pF 2.25 V 3.63 V CMOS - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) AEC-Q100 Reel
Microchip Technology MEMS Oscillators MEMS OSC, AUTO, LVCMOS, 27MHz, 25PPM, 2.5-3.3V, -40 to 125C, 2.5 x 2.0mm 177In Stock
Min.: 1
Mult.: 1

MEMS Oscillators VDFN-6 27 MHz 25 PPM 15 pF 2.25 V 3.63 V CMOS - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) AEC-Q100 Tube

SiTime Standard Clock Oscillators 8MHz 3.3V -40C +125C AEC-Q100 3 639In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators SOT-23-5 8 MHz 25 PPM 15 pF 2.25 V 3.63 V LVCMOS SMD/SMT - 40 C + 125 C 2.9 mm (0.114 in) 2.8 mm (0.11 in) 1.27 mm (0.05 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators 845In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators SOT-23-5 24 MHz 20 PPM 15 pF 2.25 V 3.63 V LVCMOS, LVTTL - 55 C + 125 C 2.9 mm (0.114 in) 2.8 mm (0.11 in) 1.2 mm (0.047 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators 26MHz 2.25V to 3.63V 40C to +125C 25 ppm 250In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 2 mm x 1.6 mm 26 MHz 25 PPM 60 pF 2.5 V 3.3 V LVCMOS, LVTTL - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) AEC-Q100 Reel, Cut Tape, MouseReel

SiTime Standard Clock Oscillators MEMS Super-TCXO, -40 C to 125 C, 2.5 x 2.0 mm, 20 ppm, 1.8V, 40.000000 MHz, n/a, Output Enable, Bulk 85In Stock
Min.: 1
Mult.: 1

Standard Oscillators 2.5 mm x 2 mm 40 MHz 20 PPM 15 pF 1.62 V 1.98 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) AEC-Q100 Bulk

SiTime Standard Clock Oscillators 30MHz 3.3V -55C +125C AEC-Q100 63In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators SOT-23-5 30 MHz 25 PPM 1.8 V 3.63 V LVCMOS, LVTTL SMD/SMT - 55 C + 125 C 2.9 mm (0.114 in) 2.8 mm (0.11 in) 1.1 mm (0.043 in) AEC-Q100 Reel, Cut Tape
Microchip Technology MEMS Oscillators MEMS OSC, AUTO, LVCMOS, 32.768KHz, 25PPM, 1.8-3.3V, -40 to 125C, 2.5 x 2.0mm 2 000In Stock
Min.: 1 000
Mult.: 1 000
: 1 000

MEMS Oscillators VLGA-4 32.768 kHz 25 PPM 10 pF 1.71 V 3.63 V CMOS - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.84 mm (0.033 in) AEC-Q100 Reel
Microchip Technology MEMS Oscillators MEMS OSC, AUTO, LVCMOS, 32.768KHz, 50PPM, 1.8-3.3V, -40 to 125C, 2.0 x 1.6mm 1 000In Stock
Min.: 1 000
Mult.: 1 000
: 1 000
MEMS Oscillators VFLGA-4 32.768 kHz 50 PPM 10 pF 1.71 V 3.63 V CMOS - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.84 mm (0.033 in) AEC-Q100 Reel
Microchip Technology MEMS Oscillators MEMS OSC, AUTO, LVCMOS, 25MHz, 20PPM, 1.8-3.3V, -40 to 125C, 1.6 x 1.2mm 200In Stock
Min.: 1
Mult.: 1

MEMS Oscillators VFLGA-4 25 MHz 20 PPM 1.71 V 3.63 V LVCMOS - 40 C + 125 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.89 mm (0.035 in) AEC-Q100 Bulk
SiTime Programmable Oscillators Programmable Blanks -55C +125C 812In Stock
Min.: 1
Mult.: 1
: 1 000

Programmable Oscillators SOT-23-5 110 MHz 20 PPM 1.62 V 1.98 V LVCMOS Solder Tab - 55 C + 125 C 2.9 mm 2.8 mm 1.27 mm AEC-Q100 Reel, Cut Tape, MouseReel
SiTime Programmable Oscillators Programmable Blanks -55C +125C 161In Stock
250Expected 12/3/2026
Min.: 1
Mult.: 1
: 250

Programmable Oscillators 1 MHz to 110 MHz 20 PPM 60 pF 2.5 V 3.3 V LVCMOS, LVTTL SMD/SMT - 55 C + 125 C 2 mm 1.6 mm 0.75 mm AEC-Q100 Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators SMD AEC-Q100 Oscillator
1 144On Order
Min.: 1
Mult.: 1
: 250

Standard Oscillators 2.5 mm x 2 mm 100 MHz 20 PPM 60 pF 2.25 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime SIT8944BA-22-18NA64.000000
SiTime Standard Clock Oscillators Single Ended MEMS Oscillator, -40 C to 125 C, 3.2 x 2.5 mm, 25 ppm, 1.8V, 64.000000 MHz, n/a, No Connect, Bulk
12Expected 9/9/2026
Min.: 1
Mult.: 1

Standard Oscillators 3.2 mm x 2.5 mm 64 MHz 25 PPM 15 pF 1.62 V 1.98 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) AEC-Q100 Bulk
Microchip Technology MEMS Oscillators MEMS OSC, AUTO, LVCMOS, 18.342MHz, 50PPM, 1.8-3.3V, -40 to 125C, 1.6 x 1.2mm Non-Stocked Lead-Time 8 Weeks
Min.: 500
Mult.: 500
MEMS Oscillators VFLGA-4 18.342 MHz 50 PPM 10 pF 1.71 V 3.63 V LVCMOS - 40 C + 125 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.84 mm (0.033 in) AEC-Q100 Bulk
Microchip Technology MEMS Oscillators MEMS OSC, AUTO, LVCMOS, 36MHz, 50PPM, 1.8-3.3V, -40 to 125C, 2.0 x 1.6mm Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
MEMS Oscillators VFLGA-4 36 MHz 50 PPM 10 pF 1.71 V 3.63 V LVCMOS - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.84 mm (0.033 in) AEC-Q100 Bulk
Microchip Technology MEMS Oscillators MEMS OSC, AUTO, LVCMOS, 38.4MHz, 25PPM, 1.8-3.3V, -40 to 125C, 2.0 x 1.6mm Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
MEMS Oscillators VFLGA-4 38.4 MHz 25 PPM 10 pF 1.71 V 3.63 V LVCMOS - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.84 mm (0.033 in) AEC-Q100 Bulk
Microchip Technology MEMS Oscillators MEMS OSC, AUTO, LVCMOS, 33.3333MHz, 50PPM, 1.8-3.3V, -40 to 125C, 1.6 x 1.2mm Non-Stocked Lead-Time 8 Weeks
Min.: 500
Mult.: 500
MEMS Oscillators VFLGA-4 33.3333 MHz 50 PPM 15 pF 1.71 V 3.63 V LVCMOS - 40 C + 125 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.84 mm (0.033 in) AEC-Q100 Bulk
Microchip Technology MEMS Oscillators MEMS OSC, AUTO, LVCMOS, 25MHz, 50PPM, 2.5-3.3V, -40 to 125C, 2.5 x 2.0mm Non-Stocked Lead-Time 8 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000
MEMS Oscillators VDFN-6 25 MHz 50 PPM 15 pF 2.25 V 3.63 V CMOS - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) AEC-Q100 Reel
Microchip Technology MEMS Oscillators MEMS OSC, AUTO, LVCMOS, 12MHz, 50PPM, 2.5-3.3V, -40 to 125C, 3.2 x 2.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

MEMS Oscillators VDFN-6 12 MHz 50 PPM 15 pF 2.25 V 3.63 V CMOS - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) AEC-Q100 Tube
Microchip Technology MEMS Oscillators MEMS OSC, AUTO, LVCMOS, 40MHz, 50PPM, 2.5-3.3V, -40 to 125C, 3.2 x 2.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 440
Mult.: 440
MEMS Oscillators VDFN-6 40 MHz 50 PPM 15 pF 2.25 V 3.63 V CMOS - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) AEC-Q100 Tube
Microchip Technology MEMS Oscillators MEMS OSC, AUTO, LVCMOS, 40MHz, 25PPM, 2.5-3.3V, -40 to 125C, 3.2 x 2.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 330
Mult.: 330

MEMS Oscillators VFDN-6 40 MHz 25 PPM 15 pF 2.25 V 3.63 V CMOS - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) AEC-Q100 Tube
Microchip Technology MEMS Oscillators MEMS OSC, AUTO, LVCMOS, 4MHz, 20PPM, 2.5-3.3V, -40 to 125C, 2.5 x 2.0mm Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

MEMS Oscillators VDFN-6 4 MHz 20 PPM 15 pF 2.25 V 3.63 V CMOS - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) AEC-Q100 Tube
Microchip Technology MEMS Oscillators MEMS OSC, AUTO, LVCMOS, 20MHz, 25PPM, 2.5-3.3V, -40 to 125C, 5.0x3.2mm Non-Stocked Lead-Time 8 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

MEMS Oscillators CDFN-6 20 MHz 25 PPM 15 pF 2.25 V 3.63 V CMOS - 40 C + 125 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.85 mm (0.033 in) AEC-Q100 Reel