SIT2018BA-S2-33E-25.000000

SiTime
788-SIT2018BAS233E25
SIT2018BA-S2-33E-25.000000

Mfr.:

Description:
Standard Clock Oscillators

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
SiTime
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
SOT-23
25 MHz
50 PPM
15 pF
2.97 V
3.63 V
LVCMOS, LVTTL
SMD/SMT
- 40 C
+ 105 C
2.9 mm (0.114 in)
1.8 mm (0.071 in)
1.2 mm (0.047 in)
Reel
Cut Tape
MouseReel
Brand: SiTime
Current Rating: 3.8 mA
Duty Cycle - Max: 55 %
Operating Supply Voltage: 3.3 V
Factory Pack Quantity: 250
Subcategory: Oscillators
Part # Aliases: SIT2018BA-S2-33E-25.000000G
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (CRC)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₡1 462,51 ₡1 462,51
₡1 269,94 ₡12 699,40
₡1 197,07 ₡29 926,75
₡1 160,64 ₡116 064,00
Full Reel (Order in multiples of 250)
₡983,68 ₡245 920,00
₡947,25 ₡947 250,00
₡910,81 ₡2 277 025,00
₡858,77 ₡4 293 850,00
† ₡4 100,00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Similar Products