CRBV55CL-0389-0407

Crystek Corporation
549-RBV55CL0389-0407
CRBV55CL-0389-0407

Mfr.:

Description:
VCO Oscillators Red Box 0389-0407MHZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Crystek
Product Category: VCO Oscillators
RoHS:  
VCO
389 MHz to 407 MHz
1.5 VDC to 3.5 VDC
0 dBm
- 15 dBc
25 mA
- 107 dBc/Hz
0.5 MHz/V
18 MHz/V
CRBV55CL
Bulk
Brand: Crystek Corporation
Factory Pack Quantity: 1
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RedBox Connectorized VCOs

Crystek Corporation RedBox VCOs enhance durability and make integration of a VCO into any application an easy, plug-and-play option. RedBox Connectorized VCOs are available in narrow to wideband frequencies, provide excellent linearity and feature low phase noise and harmonic suppression. Crystek Corporation RedBox VCOs are well-suited for use in applications such as digital radio equipment, fixed wireless access, and test instruments.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
₡80 094,42 ₡80 094,42
₡79 714,48 ₡797 144,80