ECX-1210B Series Crystals

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Package / Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging
ECS Crystals 32.768 KHZ 7 pF SMD ECX-1210B 20 ppm 90K OHM -40 C 85 C 1.2 x 1.0 x 0.35 mm 4 Pad SMD 3 262In Stock
Min.: 1
Mult.: 1
: 5 000

32.768 kHz 7 pF 20 PPM - 40 C + 85 C SMD/SMT 80 kOhms 500 uW 1.2 mm 1 mm 0.35 mm ECX-1210B Reel, Cut Tape, MouseReel
ECS Crystals 32.768kHz 12.5pF 20ppm -40C +85C 4 105In Stock
20 000Expected 12/29/2026
Min.: 1
Mult.: 1
: 5 000

32.768 kHz 12.5 pF 20 PPM 1.2 mm x 1 mm - 40 C + 85 C SMD/SMT 80 kOhms 1 uW 1.2 mm 1 mm 0.35 mm ECX-1210B Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 32.768KHZ 6PF , ECX-1210B, kHz Crystal (Tuning Fork), 32.768kHz, 20ppm, 80 kOhms, Fundamental, -40 C 85 C, Surface Mount, 4-SMD, No Lead, 0.047" L x 0.039" W (1.20mm x 1.00mm), 0.014" (0.35mm) 2 109In Stock
5 000Expected 4/19/2027
Min.: 1
Mult.: 1
: 5 000

32.768 kHz 6 pF 20 PPM 1.2 mm x 1 mm - 40 C + 85 C SMD/SMT 80 kOhms 1 uW 1.2 mm 1 mm 0.35 mm ECX-1210B Reel, Cut Tape
ECS Crystals 32.768 KHZ 6 pF SMD ECX-1210B 20 ppm 90K OHM -40 C 105 C 1.2 x 1.0 x 0.35 mm 4 Pad SMD
9 913Expected 3/30/2027
Min.: 1
Mult.: 1
: 5 000

32.768 kHz 6 pF 20 PPM - 40 C + 105 C SMD/SMT 80 kOhms 1 uW 1.2 mm 1 mm 0.35 mm ECX-1210B Reel, Cut Tape