FA-238 30.0000MD-AB0

Epson Timing
732-FA-23830MD-AB0
FA-238 30.0000MD-AB0

Mfr.:

Description:
Crystals SMD XTL MHZ +/-30PPM 30PF 1K TR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Epson
Product Category: Crystals
30 MHz
30 pF
30 %
30 PPM
3.2 mm x 2.5 mm
- 20 C
+ 70 C
SMD/SMT
40 Ohms
200 uW
3.2 mm
2.5 mm
0.7 mm
FA-238
Reel
Cut Tape
Brand: Epson Timing
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Part # Aliases: Q22FA2380163114
Unit Weight: 49 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
KRHTS:
8541609000
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FA-238 Crystal Units

Epson Timing FA-238 Crystal Units feature a 12MHz to 60MHz frequency range and 40Ω to 100Ω motional resistance range. These crystal units offer 3.2mm x 2.5mm x 0.7mm external dimensions, a fundamental overtone, and -40°C to +85°C operating temperature range. Epson Timing FA-238 Crystal Units are ideal for BLUETOOTH® applications, mobile phones, and W-LAN ISM band radios.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
20 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
₡249,82 ₡249,82
₡213,91 ₡2 139,10
₡202,98 ₡5 074,50
₡187,37 ₡18 737,00
Full Reel (Order in multiples of 1000)
₡159,26 ₡159 260,00
₡148,33 ₡296 660,00
₡130,64 ₡653 200,00