41.6 MHz Crystals

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package / Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
TXC Corporation Crystals 41.6MHz 10pF 30ppm -20C +70C Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

41.6 MHz 10 pF 30 PPM 30 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 60 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm 7V Reel
TXC Corporation Crystals 41.6MHz 30ppm 10pF -40C +85C Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

41.6 MHz 10 pF 30 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm 7V Reel
TXC Corporation Crystals 41.60MHz 30ppm 10pF -40 to 85C Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

41.6 MHz 10 pF 30 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 3.2 mm 2.5 mm 0.8 mm AV Reel AEC-Q200