HC-49/S Crystals

Results: 104
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package / Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging
IQD LFXTAL051617
IQD Crystals 4.096MHz 20pF -40C 85C Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

4.096 MHz HC-49/S - 40 C + 85 C SMD/SMT 130 Ohms 500 uW 11.4 mm 4.9 mm 4.3 mm Reel
IQD LFXTAL051678
IQD Crystals 30MHz 12pF -40C 85C Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

30 MHz HC-49/S - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 7.5 mm 5.2 mm 1.4 mm Reel
IQD LFXTAL052000
IQD Crystals 12MHz 16pF -40C 85C Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

12 MHz 16 pF 50 PPM HC-49/S - 40 C + 85 C SMD/SMT 60 Ohms 100 uW 7.5 mm 5.2 mm 1.4 mm Reel
IQD LFXTAL052075
IQD Crystals 14.7456MHz 16pF -10C 60C Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

14.7456 MHz 16 pF 10 PPM HC-49/S - 10 C + 60 C SMD/SMT 40 Ohms 500 uW 11.4 mm 4.9 mm 4.3 mm Reel