Reel 10 % Crystals

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging
KYOCERA AVX Crystals 2.0mm x 1.6mm 24MHz 6pF +/-25ppm -40 to 150 Degrees Non-Stocked Lead-Time 18 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

24 MHz 6 pF 10 % - 40 C + 85 C SMD/SMT 80 Ohms 200 uW 2.05 mm 1.65 mm 0.45 mm Reel
Epson Timing Crystals 25 MHz Crystal Unit Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 1 000

25 MHz 7 pF 10 % - 20 C + 75 C SMD/SMT 200 uW 3.2 mm 2.5 mm 0.6 mm TSX-3225 Reel, Cut Tape, MouseReel