AV Series Crystals

Results: 108
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package / Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
TXC Corporation Crystals 30MHz 18pF 30ppm AEC-Q200 Cert. Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

3.2 mm x 2.5 mm 3.2 mm 2.5 mm AV Reel AEC-Q200
TXC Corporation Crystals 3.2x2.5 Glass Seal MHz Quartz Xtal -4pad - Automotive Grade / Ceramic, +/-30ppm a.25C, +/-30ppm (-40 to 85C), 8pF - AEC-Q200 Certified Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000
AV Reel AEC-Q200
TXC Corporation Crystals 32MHz 12pF 30ppm AEC-Q200 Cert. Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

3.2 mm x 2.5 mm 3.2 mm 2.5 mm AV Reel AEC-Q200
TXC Corporation Crystals 32MHz 12pF 30ppm AEC-Q200 Cert. Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

3.2 mm x 2.5 mm 3.2 mm 2.5 mm AV Reel AEC-Q200
TXC Corporation Crystals 33.333MHz 30ppm 8pF -40C to 85C Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

33.333 MHz 8 pF 30 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm AV Reel AEC-Q200
TXC Corporation Crystals 3.2x2.5 Glass Seal MHz Quartz Xtal -4pad - Automotive Grade / Ceramic, +/-30ppm a.25C, +/-50ppm (-40 to 85C), 8pF - AEC-Q200 Certified Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000
33.8688 MHz 8 pF 30 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 3.2 mm 2.5 mm 0.8 mm AV Reel AEC-Q200
TXC Corporation Crystals 3.2x2.5 Glass Seal MHz Quartz Xtal -4pad - Automotive Grade / Ceramic, +/-30ppm a.25C, +/-30ppm (-40 to 85C), 12pF - AEC-Q200 Certified Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000
AV Reel AEC-Q200
TXC Corporation Crystals 36.4MHz 12pF 30ppm AEC-Q200 Cert. Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

3.2 mm x 2.5 mm 3.2 mm 2.5 mm AV Reel AEC-Q200
TXC Corporation Crystals 36.48MHz 12pF 30ppm AEC-Q200 Cert. Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

3.2 mm x 2.5 mm 3.2 mm 2.5 mm AV Reel AEC-Q200
TXC Corporation Crystals 37.050MHz 30ppm 8pF -40C to 85C Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

37.05 MHz 8 pF 30 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 3.2 mm 2.5 mm 0.8 mm AV Reel AEC-Q200
TXC Corporation Crystals 3.2x2.5 Glass Seal MHz Quartz Xtal -4pad - Automotive Grade / Ceramic, +/-30ppm a.25C, +/-30ppm (-40 to 85C), 8pF - AEC-Q200 Certified Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000
AV Reel AEC-Q200
TXC Corporation Crystals 37.05MHz 12pF 30ppm AEC-Q200 Cert. Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

3.2 mm x 2.5 mm 3.2 mm 2.5 mm AV Reel AEC-Q200
TXC Corporation Crystals 41.60MHz 30ppm 10pF -40 to 85C Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

41.6 MHz 10 pF 30 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 3.2 mm 2.5 mm 0.8 mm AV Reel AEC-Q200
TXC Corporation Crystals 41.6MHz 10pF 30ppm AEC-Q200 Cert. Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

3.2 mm x 2.5 mm 3.2 mm 2.5 mm AV Reel AEC-Q200
TXC Corporation Crystals 3.2x2.5 Glass Seal MHz Quartz Xtal -4pad - Automotive Grade / Ceramic, +/-30ppm a.25C, +/-30ppm (-40 to 85C), 12pF - AEC-Q200 Certified Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000
AV Reel AEC-Q200
TXC Corporation Crystals 48MHz 12pF 30ppm AEC-Q200 Cert. Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

3.2 mm x 2.5 mm 3.2 mm 2.5 mm AV Reel AEC-Q200
TXC Corporation Crystals 55.46667MHz 9pF AEC-Q200 Cert. Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

3.2 mm x 2.5 mm 3.2 mm 2.5 mm AV Reel AEC-Q200
TXC Corporation Crystals 62.4MHz 12pF 30ppm AEC-Q200 Cert. Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

3.2 mm x 2.5 mm 3.2 mm 2.5 mm AV Reel AEC-Q200
TXC Corporation Crystals 62.4MHz 12pF 30ppm AEC-Q200 Cert. Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

3.2 mm x 2.5 mm 3.2 mm 2.5 mm AV Reel AEC-Q200
TXC Corporation Crystals 9.840625MHz 12pF AEC-Q200 Cert. Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

3.2 mm x 2.5 mm 3.2 mm 2.5 mm AV Reel AEC-Q200
TXC Corporation Crystals 9.84328MHz 12pF AEC-Q200 Cert. Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

3.2 mm x 2.5 mm 3.2 mm 2.5 mm AV Reel AEC-Q200
TXC Corporation Crystals 3.2x2.5 Glass Seal MHz Quartz Xtal -4pad - Automotive Grade / Ceramic, +/-30ppm a.25C, +/-30ppm (-40 to 85C), 8pF - AEC-Q200 Certified Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000
AV Reel AEC-Q200
TXC Corporation Crystals 9.8433MHz 8pF 30ppm AEC-Q200 Cert. Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

3.2 mm x 2.5 mm 3.2 mm 2.5 mm AV Reel AEC-Q200
TXC Corporation Crystals 9.84375MHz 30ppm 12pF -40 to 85C Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

9.84375 MHz 12 pF 30 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 3.2 mm 2.5 mm 0.8 mm AV Reel AEC-Q200
TXC Corporation Crystals 9.84375MHz 12pF AEC-Q200 Cert. Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

3.2 mm x 2.5 mm 3.2 mm 2.5 mm AV Reel AEC-Q200