Oscillators

Results: 113 063
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package / Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
ECS TCXO Oscillators 24.000 MHz TCXO Clipped Sine Wave 1.7 3.465V 1.0ppm -40 +85 C 3.2 x 2.5mm 4-SMD 193In Stock
2 000Expected 12/29/2026
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 24 MHz 1 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2.5 mm 1.2 mm Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. VCXO Oscillators Single Freq ULJ VCXO, OE P2, 0.2-3000MHz 130In Stock
Min.: 1
Mult.: 1

VCXO 5 mm x 3.2 mm 1.25 GHz 20 PPM 5 pF 2.375 V 3.465 V LVPECL SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 1.17 mm Cut Tape
ABRACON OCXO Oscillators NEL OCXO 25 x 25 6-DIP, 5 Pin 10MHz +/-20ppb -10C - 70C Sine Wave 12V
2In Stock
Min.: 1
Mult.: 1

OCXO 25.4 mm x 25.4 mm 10 MHz 20 PPB 15 pF 11.4 V 12.6 V Sine Wave DIP 0 C + 70 C 25.4 mm 25.4 mm 12.7 mm Bulk
ABRACON TCXO Oscillators Ultra-Performance TCXO for 5G Applications 484In Stock
Min.: 1
Mult.: 1
: 500

VCTCXO 38.4 MHz 0.28 PPM 10 pF 3.13 V 3.45 V HCMOS SMD/SMT - 40 C + 85 C 7 mm 5 mm 2.2 mm Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators XTAL OSC TCXO 38.4000MHZ SNWV 1 000In Stock
Min.: 1
Mult.: 1
: 1 000

TCXO 38.4 MHz 0.5 PPM 10 pF 1.68 V 3.63 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators XTAL OSC TCXO 32.0000MHZ SNWV 1 008In Stock
Min.: 1
Mult.: 1
: 1 000

TCXO 32 MHz 0.5 PPM 10 pF 1.68 V 3.63 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1.2 mm Reel, Cut Tape, MouseReel
RFMi TCXO Oscillators 32.768 kHz 2 - 3.465V SM3225-4 5.0ppm a. 2 908In Stock
Min.: 1
Mult.: 1
: 3 000

TCXO SM3225-4 32.768 kHz 5 PPM 15 pF 2 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 3.28 mm 2.58 mm 1.36 mm Reel, Cut Tape, MouseReel
ABRACON VCXO Oscillators Clean Up Clock Input 10MHz Output 100MHz -170dBc/Hz at 10kHz
1In Stock
5Expected 10/21/2026
Min.: 1
Mult.: 1

VCXO SMD-8 100 MHz 15 pF 4.75 V 5.25 V CMOS, TTL SMD/SMT - 20 C + 70 C 17.4 mm 14.38 mm 5.6 mm Bulk
ABRACON OCXO Oscillators NEL OCXO 21x14 8-SMD 100MHz +/-100ppb -20C - 70C Sine Wave 5V -175a.10kHz
1In Stock
Min.: 1
Mult.: 1

OCXO 100 MHz 15 pF 4.75 V 5.25 V Sine Wave SMD/SMT - 20 C + 70 C 21.08 mm 14 mm 7.49 mm Bulk
Analog Devices VCO Oscillators VCO w/ Fo/2 & Div/4, 11.5 - 12.5 GHz 401In Stock
Min.: 1
Mult.: 1
Max.: 401

VCO QFN-32 11.5 GHz to 12.5 GHz 4.75 V 5.25 V SMD/SMT - 40 C + 85 C Cut Tape
Crystek Corporation VCXO Oscillators 1 030In Stock
2 015Expected 10/26/2026
Min.: 1
Mult.: 1

VCXO 125 MHz 20 PPM 15 pF 3 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 14 mm 9 mm 5.3 mm
ABRACON TCXO Oscillators XTAL OSC TCXO 26.0000MHZ SNWV 1 449In Stock
Min.: 1
Mult.: 1
: 1 000

TCXO 26 MHz 0.5 PPM 10 pF 1.68 V 3.63 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1.2 mm Reel, Cut Tape, MouseReel
Analog Devices VCO Oscillators VCO SMT with Fo/2, 6.65 - 7.65 GHz 497In Stock
Min.: 1
Mult.: 1
Max.: 497

VCO QFN-32 6.65 GHz to 7.65 GHz 4.75 V 5.25 V SMD/SMT - 40 C + 85 C Cut Tape
Analog Devices Silicon Oscillators 1kHz to 33MHz Res Set SOT-23 Osc 11 529In Stock
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

Silicon Oscillators TSOT-23-5 1 kHz to 33 MHz 40 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 1 mm Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators uP, 10kHz to 1MHz Res Set Osc in SOT-23 5 842In Stock
Min.: 1
Mult.: 1
: 500

Silicon Oscillators TSOT-23-6 10 kHz to 1 MHz 300 PPM 5 pF 2.25 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 1 mm Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators 1 to 8 Out, MP Silicon Osc w/ SS Mod 7 278In Stock
Min.: 1
Mult.: 1

Silicon Oscillators MSOP-16 12.5 kHz to 6.67 MHz 300 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT 0 C + 70 C 4.039 mm 3 mm 0.86 mm Tube
ABRACON TCXO Oscillators 32.768kHz 3.3V Low-Power CMOS kHz TCXO 5 300In Stock
Min.: 1
Mult.: 1
: 3 000

TCXO 3.8 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 3.28 mm 2.58 mm 1.36 mm Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators Fixed Freq SOT-23 Osc 6 059In Stock
Min.: 1
Mult.: 1
: 500

Silicon Oscillators SOT-23-5 20 MHz, 40 MHz, 80 MHz 20 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 1 mm Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Programmable Oscillators Any Freq (I2C) GP XO, OE N/A, 0.1-250MHz 178In Stock
Min.: 1
Mult.: 1

Programmable Oscillators 5 mm x 3.2 mm 100 kHz to 250 MHz 30 PPM 15 pF 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 1.33 mm Cut Tape
Skyworks Solutions, Inc. Programmable Oscillators Any Freq (I2C) LJ XO, OE P2, 10-1417 MHz 50In Stock
Min.: 1
Mult.: 1

Programmable Oscillators 7 mm x 5 mm 10 MHz to 1.4175 GHz 15 pF 1.71 V 1.89 V CML SMD/SMT - 40 C + 85 C 7 mm 5 mm 1.8 mm Cut Tape
Analog Devices VCO Oscillators VCO w/ Fo/2 & Div/4, 12.5 - 13.9 GHz Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Max.: 462

VCO QFN-32 12.5 GHz to 13.9 GHz 4.75 V 5.25 V SMD/SMT - 40 C + 85 C Cut Tape
IQD TCXO Oscillators 3.3Vo HCMOS +/-50ppb -40C +/-105C 549In Stock
Min.: 1
Mult.: 1
: 600

TCXO 20 MHz 0.05 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 105 C 7 mm 5 mm 2.2 mm Reel, Cut Tape
Skyworks Solutions, Inc. Programmable Oscillators Any Freq (I2C) LJ XO, OE P2, 10-1417 MHz 133In Stock
Min.: 1
Mult.: 1

Programmable Oscillators 7 mm x 5 mm 10 MHz to 1.4175 GHz 15 pF 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 7 mm 5 mm 1.8 mm Cut Tape
Analog Devices Silicon Oscillators TimerBlox: V Controlled Silicon Osc 4 955In Stock
Min.: 1
Mult.: 1
: 500

Silicon Oscillators DFN-6 Reel, Cut Tape, MouseReel
Analog Devices VCO Oscillators VCO, GaAs, RF/2, 11.42-12.62GHz 698In Stock
Min.: 1
Mult.: 1
Max.: 698

VCO QFN-32 4.75 V 5.5 V - 40 C + 85 C Cut Tape