Reel AEC-Q200 Oscillators

Results: 10 250
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package / Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
ECS Standard Clock Oscillators 24MHz, Multi-Volt, 1.6 3.6 V, 50ppm, -40 +125 C, AEC-Q200, 4-SMD, 2.0 x 1.6mm, RoHS, 7.0mA 417In Stock
2 000Expected 11/17/2026
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 24 MHz 25 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.85 mm (0.033 in) AEC-Q200 Reel, Cut Tape
ECS Standard Clock Oscillators XO ,25MHz,Enable/Disable,CMOS, Multi-Volt,1.7 V 3.6 V, 25ppm,-40 C 85 C,7mA,Surface Mount,4-SMD, No Lead,(2.0mm x 1.60mm),(0.85mm) ,AECQ 1 247In Stock
2 000Expected 1/19/2027
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 2 mm x 1.6 mm 25 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.85 mm (0.033 in) AEC-Q200 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators XO 100.000MHZ CMOS SMD ECS-2520MV XO Enable/Disable CMOS 1.7 V 3.6 V 50ppm -40 C 85 C 5mA Surface Mount 4-SMD, No Lead 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (1.2mm),AECQ 11In Stock
3 000Expected 11/24/2026
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 2.5 mm x 2 mm 100 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) AEC-Q200 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators XO ,12MHz,Enable/Disable,CMOS, Multi-Volt,1.7 V 3.6 V, 50ppm,-40 C 105 C,6mA,Surface Mount,4-SMD, No Lead,(2.50mm x 2.00mm),(0.80mm) ,AECQ 476In Stock
2 000Expected 12/29/2026
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 2.5 mm x 2 mm 12 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) AEC-Q200 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators XO 16.000MHZ CMOS SMD, ECS-2520MV Crystal XO 16MHz, Enable/Disable, CMOS, 1.7 V 3.6 V, 25ppm, -40 C 85 C, 6mA, Surface Mount 4-SMD, No Lead 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (0.90mm),AECQ 319In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 2.5 mm x 2 mm 16 MHz 25 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) AEC-Q200 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators XO ,26MHz,Enable/Disable,CMOS, Multi-Volt,1.7 V 3.6 V, 50ppm,-40 C 105 C,7mA,Surface Mount,4-SMD, No Lead,(2.50mm x 2.00mm),(0.80mm) ,AECQ 813In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 2.5 mm x 2 mm 26 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) AEC-Q200 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators XO ,26MHz,Enable/Disable,CMOS, Multi-Volt,1.7 V 3.6 V, 25ppm,-40 C 85 C,7mA,Surface Mount,4-SMD, No Lead,(2.50mm x 2.00mm),(0.80mm) ,AECQ 739In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 2.5 mm x 2 mm 26 MHz 25 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) AEC-Q200 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators XO ,48MHz,Enable/Disable,CMOS, Multi-Volt,1.7 V 3.6 V, 50ppm,-40 C 105 C,8mA,Surface Mount,4-SMD, No Lead,(2.50mm x 2.00mm),(0.80mm) ,AECQ 31In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 2.5 mm x 2 mm 48 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) AEC-Q200 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators XO ,48MHz,Enable/Disable,CMOS, Multi-Volt,1.7 V 3.6 V, 25ppm,-40 C 85 C,8mA,Surface Mount,4-SMD, No Lead,(2.50mm x 2.00mm),(0.80mm) ,AECQ 933In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 2.5 mm x 2 mm 48 MHz 25 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) AEC-Q200 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators XO ,50MHz,Enable/Disable,CMOS, Multi-Volt,1.7 V 3.6 V, 50ppm,-40 C 105 C,8mA,Surface Mount,4-SMD, No Lead,(2.50mm x 2.00mm),(0.80mm) ,AECQ 1 234In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 2.5 mm x 2 mm 50 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) AEC-Q200 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators XO ,50MHz,Enable/Disable,CMOS, Multi-Volt,1.7 V 3.6 V, 25ppm,-40 C 85 C,8mA,Surface Mount,4-SMD, No Lead,(2.50mm x 2.00mm),(0.80mm) ,AECQ 1 342In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 2.5 mm x 2 mm 50 MHz 25 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) AEC-Q200 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 80.000 MHz Multi-Volt 1.6 3.6 V 25ppm -40 +85 C AEC-Q200 RoHS 995In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 2.5 mm x 2 mm 80 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) AEC-Q200 Reel, Cut Tape
ECS Standard Clock Oscillators 26MHz HCMOS AEC-Q200 1.8V 14In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 2.5 mm x 2 mm 26 MHz 50 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) AEC-Q200 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 27MHz 1.8V 30ppm -40C +85C 226In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 27 MHz 30 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) AEC-Q200 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 33MHz HCMOS AEC-Q200 1.8V 401In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 2.5 mm x 2 mm 33 MHz 50 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) AEC-Q200 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 48MHz 1.8V 30ppm -40C +85C 591In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 48 MHz 30 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) AEC-Q200 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 26MHz HCMOS AEC-Q200 3.3V 1 070In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 2.5 mm x 2 mm 26 MHz 30 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) AEC-Q200 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 27MHz 3.3V 30ppm -40C +85C 279In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 27 MHz 30 PPM 15 pF 3.3 V 3.3 V HCMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) AEC-Q200 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 48MHz 3.3V 30ppm -40C +85C 181In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 48 MHz 30 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) AEC-Q200 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-3225MVQ 8 MHz 3225 1.6 3.6V 50 ppm -40 +105 C AECQ 181In Stock
2 000Expected 11/17/2026
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators SMD-4 8 MHz 50 PPM 15 pF 1.7 V 3.6 V HCMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) AEC-Q200 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators XO 12.000MHZ CMOS SMD ECS-3225MVQ XO 12MHz Enable/Disable CMOS 1.7 V 3.6 V 50ppm -40 C 105 C 4mA Surface Mount 4-SMD, No Lead 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (1.2mm),AECQ 675In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 3.2 mm x 2.5 mm 12 MHz 50 PPM 15 pF 1.71 V 3.6 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) AEC-Q200 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators XO 12.000MHZ CMOS SMD ECS-3225MVQ XO 12MHz Enable/Disable CMOS 1.7 V 3.6 V 25ppm -40 C 85 C 4mA Surface Mount 4-SMD, No Lead 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (1.2mm),AECQ 286In Stock
2 000Expected 9/29/2026
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 3.2 mm x 2.5 mm 12 MHz 25 PPM 15 pF 1.71 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) AEC-Q200 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators XO 16.000MHZ CMOS SMD ECS-3225MVQ XO 16MHz Enable/Disable CMOS 1.7 V 3.6 V 50ppm -40 C 105 C 4mA Surface Mount 4-SMD, No Lead 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (1.2mm),AECQ 1 155In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 3.2 mm x 2.5 mm 16 MHz 50 PPM 15 pF 1.71 V 3.6 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) AEC-Q200 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators XO 16.000MHZ CMOS SMD ECS-3225MVQ XO 16MHz Enable/Disable CMOS 1.7 V 3.6 V 25ppm -40 C 85 C 4mA Surface Mount 4-SMD, No Lead 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (1.2mm),AECQ 1 522In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 3.2 mm x 2.5 mm 16 MHz 25 PPM 15 pF 1.71 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) AEC-Q200 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators XO 24.000MHZ CMOS SMD ECS-3225MVQ XO 20MHz Enable/Disable CMOS 1.7 V 3.6 V 50ppm -40 C 105 C 4mA Surface Mount 4-SMD, No Lead 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (1.2mm),AECQ 434In Stock
1 000Expected 9/8/2026
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 3.2 mm x 2.5 mm 24 MHz 50 PPM 15 pF 1.71 V 3.6 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) AEC-Q200 Reel, Cut Tape, MouseReel