AW Series Standard Clock Oscillators

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package / Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
TXC Corporation Standard Clock Oscillators 11.2896MHz 3.3Volt 50ppm -40C to 85C Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

Standard Oscillators 2.5 mm x 2 mm 11.2896 MHz 50 PPM 30 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) AEC-Q100 AW Reel
TXC Corporation Standard Clock Oscillators 20.00MHz 50ppm 2.5Volt -40 to 85C Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

Standard Oscillators 2.5 mm x 2 mm 20 MHz 50 PPM 30 pF 2.5 V 2.5 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) AEC-Q100 AW Reel
TXC Corporation Standard Clock Oscillators 26.000MHz 3.3Volt 50ppm -40C to 85C Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

Standard Oscillators 2.5 mm x 2 mm 26 MHz 50 PPM 30 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) AEC-Q100 AW Reel