0 C MEMS Oscillators

Results: 128
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS Package / Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Current Rating Minimum Operating Temperature Maximum Operating Temperature Series
SiTime MEMS Oscillators 50MHz 2.5V 50ppm Non-Stocked
Min.: 1
Mult.: 1
: 250

QFN-4 50 MHz 100 PPM 15 pF 2.25 V 2.75 V 0 C + 70 C SiT8102
SiTime MEMS Oscillators 50MHz +/-10ppm 3.3V+/-10% -0C+70C Non-Stocked
Min.: 250
Mult.: 250
: 250

7 mm x 5 mm 50 MHz 10 PPM 2.97 V 3.63 V LVPECL-1 74 mA 0 C + 70 C
SiTime MEMS Oscillators 65MHz +/-10ppm 3.3V+/-10% -0C+70C Non-Stocked
Min.: 250
Mult.: 250
: 250

7 mm x 5 mm 65 MHz 10 PPM 2.97 V 3.63 V LVPECL-1 74 mA 0 C + 70 C