MouseReel MEMS Oscillators

Results: 2 507
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS Package / Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Current Rating Minimum Operating Temperature Maximum Operating Temperature Qualification Series
SiTime MEMS Oscillators -40 to 85C, SOT23, 100ppm, 0.032768MHz, Default, DC-C, R2R LVCMOS, R2R LVCMOS, 250 pcs T&R 8 mm 124In Stock
Min.: 1
Mult.: 1
: 250

2.9 mm x 2.8 mm 32.768 kHz 100 PPM 15 pF 1.5 V 3.63 V LVCMOS 1.4 uA - 40 C + 85 C
SiTime MEMS Oscillators 62.5MHz 3.3V -40C +85C 217In Stock
Min.: 1
Mult.: 1
: 250

2.5 mm x 2 mm 62.5 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -40 to 85C, 2520, 25ppm, 3.3V, 50MHz, OE, 250 pcs T&R 8 mm 302In Stock
Min.: 1
Mult.: 1
: 250

50 MHz 25 PPM 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators 24.0MHz -40C +85C 3.3V 50ppm 250In Stock
Min.: 1
Mult.: 1
: 250

24 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators 8.00MHz -40C +85C 3.3V 50ppm 1 007In Stock
Min.: 1
Mult.: 1
: 250

8 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators 12.0MHz -40C +85C 2.5-3.3V 50ppm 294In Stock
Min.: 1
Mult.: 1
: 250

2.5 mm x 2 mm 12 MHz 50 PPM 60 pF 2.25 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -40 to 85C, 3225, 25ppm, 1.8V, 100MHz, OE, 250 pcs T&R 8 mm 267In Stock
Min.: 1
Mult.: 1
: 250

100 MHz 25 PPM 1.62 V 1.98 V LVCMOS, HCMOS 4.1 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -40 to 85C, 3225, 25ppm, 3.3V, 80MHz, OE, 1k pcs T&R 8 mm 237In Stock
Min.: 1
Mult.: 1
: 1 000

80 MHz 25 PPM 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators 80MHz 3.3Volt 20ppm -40C +85C 89In Stock
Min.: 1
Mult.: 1
: 250

5 mm x 3.2 mm 80 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -40 to 85C, 2016, 20ppm, 1.8V, 33.333333MHz, ST, 1k pcs T&R 8 mm 309In Stock
Min.: 1
Mult.: 1
: 1 000

33.333333 MHz 20 PPM 1.62 V 1.98 V LVCMOS, HCMOS 4.1 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -40 to 85C, 2016, 50ppm, 1.8V, 25MHz, ST, 1k pcs T&R 8 mm 1 129In Stock
Min.: 1
Mult.: 1
: 1 000

25 MHz 50 PPM 1.62 V 1.98 V LVCMOS, HCMOS 4.1 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -40 to 85C, 2016, 50ppm, 3.3V, 33.333333MHz, OE, 250 pcs T&R 8 mm 250In Stock
Min.: 1
Mult.: 1
: 250

2 mm x 1.6 mm 33.333333 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS 3.8 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -40 to 85C, 2016, 50ppm, 2.25V-3.63V, 52MHz, ST, 250 pcs T&R 8 mm 705In Stock
Min.: 1
Mult.: 1
: 250

2 mm x 1.6 mm 52 MHz 50 PPM 15 pF 2.25 V 3.63 V LVCMOS, HCMOS 3.8 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -40 to 85C, 7050, 50ppm, 3.3V, 100MHz, OE, 250 pcs T&R 12/16 mm 211In Stock
Min.: 1
Mult.: 1
: 250

7 mm x 5 mm 100 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS 3.8 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -40 to 85C, 7050, 50ppm, 2.25V-3.63V, 24MHz, ST, 250 pcs T&R 12/16 mm 165In Stock
Min.: 1
Mult.: 1
: 250

24 MHz 50 PPM 2.25 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators 50MHz 1.8V 20ppm -20C +70C 413In Stock
Min.: 1
Mult.: 1
: 250

2.5 mm x 2 mm 50 MHz 20 PPM 15 pF 1.71 V 1.89 V LVCMOS - 10 C + 70 C SiT8208
SiTime MEMS Oscillators 33.333333MHz 1.8V 50ppm -40C +85C 329In Stock
Min.: 1
Mult.: 1
: 250

2.5 mm x 2 mm 33.333333 MHz 50 PPM 15 pF 1.71 V 1.89 V LVCMOS, LVTTL - 40 C + 85 C SiT8208
SiTime MEMS Oscillators -40 to 105C, 3225, 20ppm, Default Dr Str, 1.8V, 100MHz, OE, 250 pcs T&R 8 mm 439In Stock
Min.: 1
Mult.: 1
: 250

3.2 mm x 2.5 mm 100 MHz 20 PPM 15 pF 1.62 V 1.98 V LVCMOS, LVTTL 3.5 mA - 40 C + 105 C SIT8918B
SiTime MEMS Oscillators 100MHz 3.3V LVDS 25ppm_40C +85C 250In Stock
1 000Expected 1/25/2027
Min.: 1
Mult.: 1
: 250

5 mm x 3.2 mm 100 MHz 25 PPM 15 pF 2.97 V 3.63 V LVDS - 40 C + 85 C SiT9120
SiTime MEMS Oscillators 200MHz 2.5V LVDS 50ppm_40C +85C 20In Stock
750Expected 9/21/2026
Min.: 1
Mult.: 1
: 250

7 mm x 5 mm 200 MHz 50 PPM 15 pF 2.25 V 2.75 V LVDS - 40 C + 85 C SiT9120
SiTime MEMS Oscillators 3.3V 200MHz LVDS -40 to 85C 50ppm 295In Stock
Min.: 1
Mult.: 1
: 250

7 mm x 5 mm 200 MHz 50 PPM 2.97 V 3.63 V LVDS 47 mA - 40 C + 85 C SIT9120
SiTime MEMS Oscillators -40 to 85C, 7050, 10ppm, 2.5V, 125MHz, OE, LVDS, 250 pcs T&R 12/16 mm 319In Stock
Min.: 1
Mult.: 1
: 250

7 mm x 5 mm 125 MHz 10 PPM 2.25 V 2.75 V LVDS 47 mA - 40 C + 85 C SiT9120


SiTime MEMS Oscillators 12.5MHz 50ppm 1.8V -40 to 125C T7R 12/16mm 35In Stock
250Expected 12/16/2026
Min.: 1
Mult.: 1
: 250

SiT8918
ABRACON MEMS Oscillators 33.3333 MHZ
10 186On Order
Min.: 1
Mult.: 1
: 1 000

QFN-4 33.333 MHz 10 PPM 15 pF 1.7 V 3.6 V LVCMOS - 40 C + 105 C ASDMB
ABRACON MEMS Oscillators Oscillator 3225 4-SMD 16MHz 10ppm -40C - 105C CMOS 1.8V - 3.3V
7 950Expected 10/14/2026
Min.: 1
Mult.: 1
: 1 000

1310 (3225 metric) 16 MHz 10 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 105 C ASEMB