Reel MEMS Oscillators

Results: 26 134
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS Package / Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Current Rating Minimum Operating Temperature Maximum Operating Temperature Qualification Series
SiTime MEMS Oscillators -40 to 85C, 3225, 25ppm, 1.8V, 50MHz, OE, 250 pcs T&R 8 mm 250In Stock
Min.: 1
Mult.: 1
: 250

3.2 mm x 2.5 mm 50 MHz 25 PPM 15 pF 1.62 V 1.98 V LVCMOS 3.9 mA - 40 C + 85 C SiT1602A

SiTime MEMS Oscillators -40 to 85C, 3225, 50ppm, 3.3V, 33.33333MHz, OE, 250 pcs T&R 8 mm 118In Stock
Min.: 1
Mult.: 1
: 250

3.2 mm x 2.5 mm 33.33333 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C SiT1602B

SiTime MEMS Oscillators -40 to 85C, 3225, 50ppm, 3.3V, 200MHz, OE, LVDS, 1k pcs T&R 8 mm 153In Stock
Min.: 1
Mult.: 1
: 1 000

200 MHz 50 PPM 2.97 V 3.63 V LVDS 55 mA - 40 C + 85 C
SiTime MEMS Oscillators -40 to 85C, 2520, 25ppm, 1.8V, 90MHz, OE, 250 pcs T&R 8 mm 250In Stock
Min.: 1
Mult.: 1
: 250

2.5 mm x 2 mm 90 MHz 25 PPM 15 pF 1.62 V 1.98 V LVCMOS 3.9 mA - 40 C + 85 C SiT8008
SiTime MEMS Oscillators -20 to 70C, 3225, 50ppm, 3.3V, 8MHz, OE, 250 pcs T&R 8 mm 71In Stock
Min.: 1
Mult.: 1
: 250
8 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 20 C + 70 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators 10.0MHz -20C +70C 3.3V 50ppm 221In Stock
Min.: 1
Mult.: 1
: 250

7 mm x 5 mm 10 MHz 50 PPM 60 pF 2.97 V 3.63 V LVCMOS, HCMOS - 20 C + 70 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators 28.636363MHz 1.8V 527In Stock
Min.: 1
Mult.: 1
: 1 000

28.636363 MHz 20 PPM 1.62 V 1.98 V LVCMOS, HCMOS 4.1 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -40 to 85C, 3225, 50ppm, 3.3V, 24MHz, OE, T&R 113In Stock
1 000Expected 8/21/2026
Min.: 1
Mult.: 1
: 1 000

24 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -40 to 85C, 2016, 20ppm, 1.8V, 25MHz, OE, 1k pcs T&R 8 mm 230In Stock
Min.: 1
Mult.: 1
: 1 000

25 MHz 20 PPM 1.62 V 1.98 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -40 to 85C, 2016, 50ppm, 3.3V, 31.25MHz, OE, 250 pcs T&R 8 mm 299In Stock
Min.: 1
Mult.: 1
: 250

2 mm x 1.6 mm 31.25 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS 3.8 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -40 to 85C, 5032, 10ppm, 3.3V, 25MHz, OE, 250 pcs T&R 12/16 mm 245In Stock
Min.: 1
Mult.: 1
: 250

5 mm x 3.2 mm 25 MHz 10 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL 31 mA - 40 C + 85 C SiT8208

SiTime MEMS Oscillators -40 to 125C, 2016, 25ppm, Default Dr Str, 2.25V-3.63V, 25MHz, ST, 250 pcs T&R 8 mm 1In Stock
250Expected 12/11/2026
Min.: 1
Mult.: 1
: 250

25 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL - 40 C + 125 C SIT8918B
SiTime MEMS Oscillators -40 to 125C, 2016, 20ppm, 'U' Drive Str, 3.3V, 50MHz, OE, 250 pcs T&R 8 mm 66In Stock
250Expected 11/24/2026
Min.: 1
Mult.: 1
: 250

2 mm x 1.6 mm 50 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL 3.8 mA - 40 C + 125 C SiT8918B
SiTime MEMS Oscillators -55 to 125C, 2016, 20ppm, Default Dr Str, 3.3V, 50MHz, OE, 250 pcs T&R 8 mm 22In Stock
Min.: 1
Mult.: 1
: 250

2 mm x 1.6 mm 50 MHz 20 PPM 15 pF 3.63 V 2.97 V LVCMOS, LVTTL 4 mA - 55 C + 125 C SIT8920B
SiTime MEMS Oscillators -40 to 85C, 2520, 50ppm, 3.3V, 25MHz, OE, 250 pcs T&R 8 mm 250In Stock
Min.: 1
Mult.: 1
: 250

2.5 mm x 2 mm 25 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS 4.5 mA - 40 C + 85 C SiT1602A

SiTime MEMS Oscillators 20MHz 1.8V 25ppm -40C +85C 764In Stock
Min.: 1
Mult.: 1
: 1 000

2.5 mm x 2 mm 20 MHz 25 PPM 15 pF 1.62 V 1.98 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C SiT1602B

SiTime MEMS Oscillators -40 to 85C, 2520, 50ppm, 3.3V, 33.3333MHz, OE, 1k pcs T&R 8 mm 1 000In Stock
Min.: 1
Mult.: 1
: 1 000

2.5 mm x 2 mm 33.3333 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C SiT1602B
SiTime MEMS Oscillators 33,33333MHz 1.8V 50ppm -20C +70C 65In Stock
Min.: 1
Mult.: 1
: 250

5 mm x 3.2 mm 33.33333 MHz 50 PPM 15 pF 1.62 V 1.98 V LVCMOS 3.9 mA - 20 C + 70 C SiT8008
SiTime MEMS Oscillators -40 to 85C, 2520, 50ppm, 3.3V, 24MHz, ST, 250 pcs T&R 8 mm 208In Stock
Min.: 1
Mult.: 1
: 250

2.5 mm x 2 mm 24 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS 4.5 mA - 40 C + 85 C SiT8008
SiTime MEMS Oscillators 24MHz 3.3V 25ppm -20C +70C 248In Stock
Min.: 1
Mult.: 1
: 250

24 MHz 25 PPM 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 20 C + 70 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -20 to 70C, 3225, 50ppm, 1.8V, 1MHz, OE, 250 pcs T&R 8 mm 214In Stock
Min.: 1
Mult.: 1
: 250

1 MHz 50 PPM 1.62 V 1.98 V LVCMOS, HCMOS 4.1 mA - 20 C + 70 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -20 to 70C, 2016, 25ppm, 3.3V, 24MHz, OE, 250 pcs T&R 8 mm 93In Stock
Min.: 1
Mult.: 1
: 250

2 mm x 1.6 mm 24 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS - 20 C + 70 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -20 to 70C, 2016, 50ppm, 3.3V, 26MHz, OE, T&R 755In Stock
Min.: 1
Mult.: 1
: 1 000

AEC-Q100 SiT8008B
SiTime MEMS Oscillators 24.0MHz -20C +70C 3.3V 50ppm 35In Stock
Min.: 1
Mult.: 1
: 250

24 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 20 C + 70 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -40 to 85C, 2520, 20ppm, 1.8V, 25MHz, OE, 250 pcs T&R 8 mm 114In Stock
250Expected 11/10/2026
Min.: 1
Mult.: 1
: 250

25 MHz 20 PPM 1.62 V 1.98 V LVCMOS, HCMOS 4.1 mA - 40 C + 85 C AEC-Q100 SiT8008B