OCXO Oscillators

Results: 537
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package / Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
ECS OCXO Oscillators 10MHz 3.3V 5ppb 0C +50C 11In Stock
Min.: 1
Mult.: 1

OCXO SMD-6 10 MHz 5 PPB 15 pF 3.135 V 3.465 V CMOS SMD/SMT 0 C + 50 C 25.4 mm 22.1 mm 12.2 mm ECOC-2522 Tray
ECS OCXO Oscillators 100MHz 3.3V 5ppb 0C +50C 3In Stock
15Expected 10/13/2026
Min.: 1
Mult.: 1

OCXO SMD-6 100 MHz 5 PPB 15 pF 3.135 V 3.465 V CMOS SMD/SMT 0 C + 50 C 25.4 mm 22.1 mm 12.2 mm ECOC-2522 Tray
IQD OCXO Oscillators 10.0MHz IQOV-116 Oven Controlled Crystal Oscillator miniature 7.5x5.5mm 92In Stock
Min.: 1
Mult.: 1
: 100

7.5 mm x 5.5 mm x 3.3 mm 10 MHz 0.02 PPM 15 pF HCMOS SMD/SMT - 40 C + 95 C 7.5 mm 5.5 mm 3.3 mm IQOV-116-1 Reel, Cut Tape, MouseReel
ABRACON OCXO Oscillators GPSDO 51 x 51mm 10MHZ 1.5 s over 24 hours, ?T=+/-2C 1PPS Input CMOS 5V 6In Stock
Min.: 1
Mult.: 1

OCXO 10 MHz 15 pF 4.75 V 5.25 V CMOS SMD/SMT - 10 C + 70 C 51 mm 51 mm 13 mm ABCM-51 Bulk
CTS Electronic Components OCXO Oscillators 10.000MHz, OCXO, 20.3x12.7mm, 10ppb, -40/+85 C, 3.3V, EFC, SMT 4In Stock
Min.: 1
Mult.: 1
: 100

OCXO SMD-4 10 MHz 10 ppb 10 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 20.3 mm 12.7 mm 11 mm Reel, Cut Tape, MouseReel
CTS Electronic Components OCXO Oscillators 19.440MHz, OCXO, 20.3x12.7mm, 10ppb, -40/+85 C, 3.3V, EFC, SMT 4In Stock
Min.: 1
Mult.: 1
: 100

OCXO SMD-4 19.44 MHz 10 ppb 10 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 20.3 mm 12.7 mm 11 mm Reel, Cut Tape, MouseReel
CTS Electronic Components OCXO Oscillators 20.000MHz, OCXO, 20.3x12.7mm, 10ppb, -40/+85 C, 3.3V, EFC, SMT 4In Stock
Min.: 1
Mult.: 1
: 100

OCXO SMD-4 20 MHz 10 ppb 10 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 20.3 mm 12.7 mm 11 mm Reel, Cut Tape, MouseReel
CTS Electronic Components OCXO Oscillators 24.576MHz, OCXO, 20.3x12.7mm, 10ppb, -40/+85 C, 3.3V, EFC, SMT 1In Stock
100Expected 8/31/2026
Min.: 1
Mult.: 1
: 100

OCXO SMD-4 24 MHz 10 ppb 10 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 20.3 mm 12.7 mm 11 mm Reel, Cut Tape, MouseReel
CTS Electronic Components OCXO Oscillators 30.720MHz, OCXO, 20.3x12.7mm, 10ppb, -40/+85 C, 3.3V, EFC, SMT 4In Stock
Min.: 1
Mult.: 1
: 100

OCXO SMD-4 30.72 MHz 10 ppb 10 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 20.3 mm 12.7 mm 11 mm Reel, Cut Tape, MouseReel
IQD OCXO Oscillators 19.20MHz IQOV-116 Oven Controlled Crystal Oscillator miniature 7.5x5.5mm 30In Stock
Min.: 1
Mult.: 1
: 1 000

7.5 mm x 5.5 mm x 3.3 mm 19.2 MHz 0.02 PPM 15 pF HCMOS SMD/SMT - 40 C + 95 C 7.5 mm 5.5 mm 3.3 mm IQOV-116-1 Reel, Cut Tape, MouseReel
IQD OCXO Oscillators 20.0MHz IQOV-116 Oven Controlled Crystal Oscillator miniature 7.5x5.5mm 25In Stock
Min.: 1
Mult.: 1
: 1 000

7.5 mm x 5.5 mm x 3.3 mm 20 MHz 0.02 PPM 15 pF HCMOS SMD/SMT - 40 C + 95 C 7.5 mm 5.5 mm 3.3 mm IQOV-116-1 Reel, Cut Tape, MouseReel
ABRACON OCXO Oscillators GPSDO 10MHZ 60x60 +/-0.2ppb -40C - 85C 5V 1.5us over 24hrs 4In Stock
10Expected 9/4/2026
Min.: 1
Mult.: 1

OCXO 60 mm x 60 mm x 13 mm 10 MHz 0.2 PPB 15 pF 4.75 V 5.25 V CMOS Radial - 40 C + 70 C 60 mm 60 mm 13 mm ABCM-60 Bulk
ABRACON OCXO Oscillators OCXO 7050 10-SMD 10MHz +/-30ppb -40C - 95C CMOS 3.3V -161dBc/Hz at 10kHz 11In Stock
Min.: 1
Mult.: 1

OCXO SMD-10 10 MHz 30 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 95 C 7.5 mm 5.5 mm 3.3 mm AOC75 Bulk
ABRACON OCXO Oscillators OCXO 7050 10-SMD 38.4MHz +/-30ppb -40C - 95C CMOS 3.3V -161dBc/Hz at 10kHz 4In Stock
25Expected 11/23/2026
Min.: 1
Mult.: 1

OCXO SMD-10 38.4 MHz 30 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 95 C 7.5 mm 5.5 mm 3.3 mm AOC75 Bulk
ABRACON OCXO Oscillators OCXO 7050 10-SMD 38.88MHz +/-30ppb -40C - 95C CMOS 3.3V -161dBc/Hz at 10kHz 21In Stock
Min.: 1
Mult.: 1

OCXO SMD-10 38.88 MHz 30 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 95 C 7.5 mm 5.5 mm 3.3 mm AOC75 Bulk
ABRACON OCXO Oscillators OCXO 7050 10-SMD 10MHz +/-50ppb -40C - 105C CMOS 3.3V -161dBc/Hz at 10kHz 8In Stock
25Expected 10/5/2026
Min.: 1
Mult.: 1

OCXO SMD-10 10 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 105 C 7.5 mm 5.5 mm 3.3 mm AOC75 Bulk
ABRACON OCXO Oscillators OCXO 7050 10-SMD 20MHz +/-50ppb -40C - 105C CMOS 3.3V -161dBc/Hz at 10kHz 12In Stock
Min.: 1
Mult.: 1

OCXO SMD-10 20 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 105 C 7.5 mm 5.5 mm 3.3 mm AOC75 Bulk
ABRACON OCXO Oscillators OCXO 7050 10-SMD 38.4MHz +/-50ppb -40C - 105C CMOS 3.3V -161dBc/Hz at 10kHz 11In Stock
25Expected 12/15/2026
Min.: 1
Mult.: 1

OCXO SMD-10 38.4 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 105 C 7.5 mm 5.5 mm 3.3 mm AOC75 Bulk
ABRACON OCXO Oscillators OCXO 9x7 4-SMD 10MHz +/-10ppb -40C - 95C CMOS 3.3V -161dBc/Hz at 10kHz 63In Stock
Min.: 1
Mult.: 1

OCXO SMD-4 10 MHz 10 PPB 15 pF 3.135 V 3.456 V CMOS SMD/SMT - 40 C + 95 C 9.7 mm 7.5 mm 3.9 mm AOC97 Bulk
ABRACON OCXO Oscillators NEL OCXO 36x27 5 PIN TH 10MHZ +/-2ppb -10C - 70C Sine Wave 5V -123a.1Hz
2In Stock
Min.: 1
Mult.: 1

OCXO 36 mm x 27 mm 10 MHz 2 PPB 4.75 V 5.25 V Sine Wave Radial 0 C + 70 C 36.1 mm 27.2 mm 19 mm O-CE70S Bulk
ABRACON OCXO Oscillators NEL OCXO 41 x 30 7-SMD 10MHz +/-1ppb 0C - 75C Sine Wave 12V
1In Stock
Min.: 1
Mult.: 1

OCXO SMD-7 10 MHz 1 PPM 10.5 V 12.6 V Sine Wave SMD/SMT 0 C + 75 C 41 mm 30 mm 16 mm O-CS41 Bulk
ABRACON OCXO Oscillators NEL OCXO 21x14 8-SMD 100MHz +/-100ppb -20C - 70C Sine Wave 5V -170a.10kHz
6In Stock
Min.: 1
Mult.: 1

OCXO 100 MHz 15 pF 4.75 V 5.25 V Sine Wave SMD/SMT - 20 C + 70 C 21.08 mm 14 mm 7.49 mm O-CS8 Bulk
ABRACON OCXO Oscillators OCXO 21x21 5 Pin 100MHz 30ppb -40C - 75C Sine Wave 5V 166In Stock
Min.: 1
Mult.: 1

OCXO 100 MHz 30 PPB 15 pF 5 V 5 V Sine Wave Radial - 40 C + 75 C 21 mm 21 mm 11 mm AOCJY2 Tray
ABRACON OCXO Oscillators 10.0 MHZ 586In Stock
2 000Expected 4/8/2027
Min.: 1
Mult.: 1
: 1 000

OCXO 10 MHz 25 PPB 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 9.7 mm 7.5 mm 4.1 mm AOCJYR Reel, Cut Tape, MouseReel
ABRACON OCXO Oscillators GPSDO 10MHZ 60x60 +/-0.2ppb -40C - 85C 5V 1.5us over 8hrs 1In Stock
Min.: 1
Mult.: 1

OCXO 60 mm x 60 mm x 13 mm 10 MHz 0.2 PPB 15 pF 4.75 V 5.25 V CMOS Radial - 40 C + 70 C 60 mm 60 mm 13 mm ABCM-60 Bulk