19.2 MHz OCXO Oscillators

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package / Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
IQD OCXO Oscillators 19.20MHz IQOV-116 Oven Controlled Crystal Oscillator miniature 7.5x5.5mm 30In Stock
Min.: 1
Mult.: 1
: 1 000

7.5 mm x 5.5 mm x 3.3 mm 19.2 MHz 0.02 PPM 15 pF HCMOS SMD/SMT - 40 C + 95 C 7.5 mm 5.5 mm 3.3 mm IQOV-116-1 Reel, Cut Tape, MouseReel
ABRACON OCXO Oscillators OCXO 7050 10-SMD 19.2MHz +/-30ppb -40C - 95C CMOS 3.3V -161dBc/Hz at 10kHz Non-Stocked Lead-Time 14 Weeks
Min.: 100
Mult.: 100
: 100

OCXO SMD-10 19.2 MHz 30 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 95 C 7.5 mm 5.5 mm 3.3 mm AOC75 Reel
ABRACON OCXO Oscillators OCXO 7050 10-SMD 19.2MHz +/-30ppb -40C - 95C CMOS 3.3V -161dBc/Hz at 10kHz Non-Stocked Lead-Time 14 Weeks
Min.: 25
Mult.: 1

OCXO SMD-10 19.2 MHz 30 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 95 C 7.5 mm 5.5 mm 3.3 mm AOC75 Bulk
ABRACON OCXO Oscillators OCXO 7050 10-SMD 19.2MHz +/-50ppb -40C - 105C CMOS 3.3V -161dBc/Hz at 10kHz Non-Stocked Lead-Time 14 Weeks
Min.: 100
Mult.: 100
: 100

OCXO SMD-10 19.2 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 105 C 7.5 mm 5.5 mm 3.3 mm AOC75 Reel
ABRACON OCXO Oscillators OCXO 7050 10-SMD 19.2MHz +/-50ppb -40C - 105C CMOS 3.3V -161dBc/Hz at 10kHz Non-Stocked Lead-Time 14 Weeks
Min.: 25
Mult.: 1

OCXO SMD-10 19.2 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 105 C 7.5 mm 5.5 mm 3.3 mm AOC75 Bulk
ABRACON OCXO Oscillators OCXO 9x7 4-SMD 19.2MHz +/-10ppb -40C - 95C CMOS 3.3V Non-Stocked Lead-Time 14 Weeks
Min.: 125
Mult.: 1

OCXO SMD-4 19.2 MHz 10 PPB 15 pF 3.135 V 3.456 V CMOS SMD/SMT - 40 C + 95 C 9.7 mm 7.5 mm 3.9 mm AOC97 Bulk
ABRACON OCXO Oscillators OCXO 9x7 4-SMD 19.2MHz +/-10ppb -40C - 95C CMOS 3.3V Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

OCXO SMD-4 19.2 MHz 10 PPB 15 pF 3.135 V 3.456 V CMOS SMD/SMT - 40 C + 95 C 9.7 mm 7.5 mm 3.9 mm AOC97 Reel