- 20 C OCXO Oscillators

Results: 98
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package / Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
ABRACON OCXO Oscillators NEL OCXO 21x14 8-SMD 100MHz +/-100ppb -20C - 70C Sine Wave 5V -175a.10kHz
1In Stock
Min.: 1
Mult.: 1

OCXO 100 MHz 15 pF 4.75 V 5.25 V Sine Wave SMD/SMT - 20 C + 70 C 21.08 mm 14 mm 7.49 mm O-CS8 Bulk
ABRACON OCXO Oscillators OCXO 25x22 5-SMD 10MHz 10ppb -20C - 70C Sine Wave 3.3V -150dBc/Hz at 10kHz 24In Stock
Min.: 1
Mult.: 1

OCXO 10 MHz 10 PPB 15 pF 3.3 V 3.3 V SMD/SMT - 20 C + 70 C 25.4 mm 22.1 mm 12.5 mm AOCJY Tray
ABRACON OCXO Oscillators OCXO 14-DIP, 4-SMD (Full Size, Metal Can) 10MHz 10ppb -20C - 70C CMOS 3.3V -152dBc/Hz at 10kHz 145In Stock
Min.: 1
Mult.: 1

VCOCXO 10 MHz 10 PPB 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 20 C + 70 C 20.32 mm 12.7 mm 11 mm AOC Cut Tape
Pletronics Inc. OCXO Oscillators Ovenized Quartz Crystal High Precision Wave Generator 3.3V nominal Supply Voltage 10.0 MHz Nominal Frequency SC cut crystal 11In Stock
Min.: 1
Mult.: 1

OCXO SMD-7 10 MHz 20 PPB 15 pF 3.135 V 3.465 V Sine Wave SMD/SMT - 20 C + 70 C 25.4 mm 22.1 mm 11 mm OSJ7 Case
ABRACON OCXO Oscillators NEL OCXO 21x14 8-SMD 100MHz +/-100ppb -20C - 70C Sine Wave 5V -170a.10kHz
5In Stock
Min.: 1
Mult.: 1

OCXO 100 MHz 15 pF 4.75 V 5.25 V Sine Wave SMD/SMT - 20 C + 70 C 21.08 mm 14 mm 7.49 mm O-CS8 Bulk
ABRACON OCXO Oscillators OCXO 14-DIP, 4-SMD (Full Size, Metal Can) 25MHz 10ppb -20C - 70C CMOS 3.3V -152dBc/Hz at 10kHz 22In Stock
Min.: 1
Mult.: 1

VCOCXO 25 MHz 10 PPB 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 20 C + 70 C 20.32 mm 12.7 mm 11 mm AOC Cut Tape
ABRACON OCXO Oscillators OCXO 14-DIP, 4-SMD (Full Size, Metal Can) 10MHz 10ppb -20C - 70C CMOS 3.3V -152dBc/Hz at 10kHz 147In Stock
Min.: 1
Mult.: 1

OCXO 10 MHz 10 PPB 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 20 C + 70 C 20.32 mm 12.7 mm 11 mm AOC Cut Tape
ABRACON OCXO Oscillators OCXO 14-DIP, 4-SMD (Full Size, Metal Can) 25MHz 10ppb -20C - 70C CMOS 3.3V -152dBc/Hz at 10kHz 81In Stock
Min.: 1
Mult.: 1

VCOCXO 25 MHz 10 PPB 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 20 C + 70 C 20.32 mm 12.7 mm 11 mm AOC Cut Tape
ABRACON OCXO Oscillators OCXO 25x22 5-SMD 40MHz 10ppb -20C - 70C Sine Wave 3.3V 28In Stock
Min.: 1
Mult.: 1

OCXO 40 MHz 10 PPB 15 pF 3.3 V 3.3 V SMD/SMT - 20 C + 70 C 25.4 mm 22.1 mm 12.5 mm AOCJY Tray
ABRACON OCXO Oscillators 10.0 MHZ 3.3V 25In Stock
Min.: 1
Mult.: 1

OCXO 10 MHz 10 PPB 15 pF 3.3 V 3.3 V Sine Wave Radial - 20 C + 70 C 21 mm 21 mm 11 mm AOCJY2 Tray
ABRACON OCXO Oscillators OCXO 25x25 5 Pin 10MHz 10ppb -20C - 70C CMOS 5V -155dBc/Hz at 10kHz 24In Stock
Min.: 1
Mult.: 1

OCXO 10 MHz 10 PPB 15 pF 5 V 5 V CMOS Radial - 20 C + 70 C 25.4 mm 25.4 mm 13 mm AOCJY3 Tray
ABRACON OCXO Oscillators OCXO 25x25 5 Pin 10MHz 10ppb -20C - 70C Sine Wave 12V 37In Stock
Min.: 1
Mult.: 1

OCXO 10 MHz 10 PPB 15 pF 12 V 12 V Sine Wave Radial - 20 C + 70 C 25.4 mm 25.4 mm 13 mm AOCJY3 Tray
ABRACON OCXO Oscillators OCXO 25x22 5-SMD 100MHz 10ppb -20C - 70C CMOS 3.3V 5In Stock
70On Order
Min.: 1
Mult.: 1

OCXO 100 MHz 10 PPB 15 pF 3.3 V 3.3 V SMD/SMT - 20 C + 70 C 25.4 mm 22.1 mm 12.5 mm AOCJY Tray
ABRACON OCXO Oscillators OCXO 14-DIP, 4 Leads (Full Size, Metal Can) 10MHz 200ppb -20C - 70C Sine Wave 3.3V 6In Stock
Min.: 1
Mult.: 1

OCXO 10 MHz 200 PPB 15 pF 3.3 V 3.3 V CMOS Radial - 20 C + 70 C 20.8 mm 13.2 mm 8.2 mm AOCJY1 Tray
ABRACON OCXO Oscillators OCXO 21x21 5 Pin 100MHz 10ppb -20C - 70C CMOS 3.3V 2In Stock
20Expected 1/20/2027
Min.: 1
Mult.: 1

OCXO 100 MHz 10 PPB 15 pF 3.3 V 3.3 V CMOS Radial - 20 C + 70 C 21 mm 21 mm 11 mm AOCJY2 Tray
ABRACON OCXO Oscillators OCXO 21x21 5 Pin 100MHz 10ppb -20C - 70C Sine Wave 3.3V 5In Stock
120On Order
Min.: 1
Mult.: 1

OCXO 100 MHz 10 PPB 15 pF 3.3 V 3.3 V Sine Wave Radial - 20 C + 70 C 21 mm 21 mm 11 mm AOCJY2 Tray
ABRACON OCXO Oscillators OCXO 21x21 5 Pin 10MHz 10ppb -20C - 70C CMOS 3.3V 2In Stock
20Expected 4/19/2027
Min.: 1
Mult.: 1

OCXO 10 MHz 10 PPB 15 pF 3.3 V 3.3 V CMOS Radial - 20 C + 70 C 21 mm 21 mm 11 mm AOCJY2 Tray
ABRACON OCXO Oscillators OCXO 25x25 5 Pin 100MHz 10ppb -20C - 70C CMOS 5V 5In Stock
Min.: 1
Mult.: 1

OCXO 100 MHz 10 PPB 15 pF 5 V 5 V CMOS Radial - 20 C + 70 C 25.4 mm 25.4 mm 13 mm AOCJY3 Tray
KYOCERA AVX OCXO Oscillators OCXO 25In Stock
Min.: 1
Mult.: 1

OCXO DIP-5 100 MHz 20 PPM 15 pF 3.13 V 3.47 V CMOS DIP - 20 C + 70 C 28.7 mm 26.2 mm 12.7 mm KOVE Bulk
KYOCERA AVX OCXO Oscillators 100MHz, 14 Pin Dip Standard OCXO Crystal Oscillator 24In Stock
Min.: 1
Mult.: 1

OCXO DIP-14 100 MHz 100 PPM 15 pF 3.13 V 3.47 V CMOS DIP - 20 C + 70 C 16.8 mm 9.7 mm 11.4 mm KOVL Bulk
ECS OCXO Oscillators 40MHz 3.3V 10ppb -20C +70C 28In Stock
Min.: 1
Mult.: 1

OCXO SMD-6 40 MHz 10 PPB 15 pF 3.135 V 3.465 V Sine Wave SMD/SMT - 20 C + 70 C 25.4 mm 22.1 mm 12.2 mm ECOC-2522 Tray
KYOCERA AVX OCXO Oscillators 14 Pin Dip Standard Oven Controlled Crystal Oscillator 8In Stock
Min.: 1
Mult.: 1

OCXO DIP-14 10 MHz 100 PPB 15 pF 3.13 V 3.47 V CMOS DIP - 20 C + 70 C 16.8 mm 9.7 mm 11.4 mm KOVL Bulk
ABRACON OCXO Oscillators OCXO 36x27 5 Pin 10MHz 0.5ppb -20C - 70C Sine Wave 12V -160dBc/Hz at 10kHz
3Expected 11/17/2026
Min.: 1
Mult.: 1

10 MHz 0.5 PPB 11.4 V 12.7 V Sine Wave Radial - 20 C + 70 C 36.2 mm 27.2 mm 13 mm O-C36AA Bulk
ABRACON OCXO Oscillators OCXO 25x25 5 Pin 40MHz 10ppb -20C - 70C CMOS 3.3V
15Expected 4/12/2027
Min.: 1
Mult.: 1

OCXO 40 MHz 10 PPB 15 pF 3.13 V 3.46 V CMOS SMD/SMT - 20 C + 70 C 25.4 mm 25.4 mm 13 mm AOCJY3 Tray
ABRACON OCXO Oscillators OCXO 25x25 5 Pin 100MHz 10ppb -20C - 70C Sine Wave 3.3V
7Expected 10/26/2026
Min.: 1
Mult.: 1

OCXO 100 MHz 10 PPB 15 pF 3.3 V 3.3 V Sine Wave Radial - 20 C + 70 C 25.4 mm 25.4 mm 13 mm AOCJY3 Tray