SD09A160E

Diodes Incorporated
621-SD09A160E
SD09A160E

Mfr.:

Description:
Programmable Oscillators Thyristor DO-41 T&R 5K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Programmable Oscillators
RoHS:  
REACH - SVHC:
Standard Oscillators
160 MHz
25 PPM
2.25 V
2.75 V
LVPECL
SMD/SMT
- 10 C
+ 70 C
5 mm
3.2 mm
1.5 mm
Programmable Oscillators
Reel
Cut Tape
Brand: Diodes Incorporated
Current Rating: 60 mA
Duty Cycle - Max: 55 %
Factory Pack Quantity: 5000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541300080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
₡192,57 ₡192,57
₡116,06 ₡1 160,60
₡83,79 ₡2 094,75
₡72,87 ₡7 287,00
Full Reel (Order in multiples of 5000)
₡36,95 ₡184 750,00

Similar Products