SMD/SMT Programmable Oscillators

Results: 7 154
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Package / Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
Skyworks Solutions, Inc. Programmable Oscillators Differential/single-ended; I2C programmable XO; OE pin 2; 10-810 MHz 16In Stock
Min.: 1
Mult.: 1

Standard Oscillators 7 mm x 5 mm 10 MHz to 810 MHz 15 pF 2.97 V 3.63 V LVPECL SMD/SMT - 40 C + 85 C 7 mm 5 mm 1.8 mm Si598 Cut Tape
ECS Programmable Oscillators 60.000 MHZ +3.3V LVDS Oscillator 7x5 mm +/-25 ppm -40 - +85C RoHS 43In Stock
Min.: 1
Mult.: 1

Standard Oscillators 7 mm x 5 mm 60 MHz 25 PPM 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 7 mm 5 mm 1.7 mm Cut Tape
ECS Programmable Oscillators 125.000 MHz +3.3V LVDS Oscillator 3.2X2.5 mm +/-25 ppm -40-+85C 106In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 125 MHz 25 PPM 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.9 mm Reel, Cut Tape, MouseReel
ECS Programmable Oscillators 156.250 MHz +3.3V LVDS Oscillator 3.2X2.5 mm +/-25 ppm -40-+85C 272In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 156.25 MHz 25 PPM 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.9 mm Reel, Cut Tape, MouseReel
ECS Programmable Oscillators 106.250 MHZ +3.3V LVDS Oscillator 7x5 mm +/-25 ppm -40 - +85C RoHS 43In Stock
Min.: 1
Mult.: 1

Standard Oscillators 7 mm x 5 mm 106.25 MHz 25 PPM 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 7 mm 5 mm 1.7 mm Cut Tape
ECS Programmable Oscillators 250.000 MHZ +3.3V LVDS Oscillator 7x5 mm +/-25 ppm -40 - +85C RoHS 61In Stock
Min.: 1
Mult.: 1

Standard Oscillators 7 mm x 5 mm 250 MHz 25 PPM 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 7 mm 5 mm 1.7 mm Cut Tape
Epson Timing Programmable Oscillators SG-8200CJ 20.0000M-TJJSA0: OSC MHZ 1.8-3.3V +/-50PPM-40-125C ST 1K TR 975In Stock
Min.: 1
Mult.: 1
: 1 000

Oscillators 20 MHz 50 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm 1.6 mm 0.6 mm SG-8200CJ Reel, Cut Tape, MouseReel
Epson Timing Programmable Oscillators SG-8200CJ 4.0000M-TJJSA0: OSC MHZ 1.8-3.3V +/-50PPM-40-125C ST 1K TR 985In Stock
Min.: 1
Mult.: 1
: 1 000

Oscillators 4 MHz 50 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm 1.6 mm 0.6 mm SG-8200CJ Reel, Cut Tape, MouseReel
Epson Timing Programmable Oscillators SG-8201CJ 4.0000M-TDJSA0: OSC MHZ 1.8-3.3V +/-25PPM-40-125C ST 1K TR 984In Stock
Min.: 1
Mult.: 1
: 1 000

Oscillators 4 MHz 25 PPM 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm 1.6 mm 0.6 mm SG-8201CJ Reel, Cut Tape, MouseReel
Epson Timing Programmable Oscillators SG-8200CJ 24.0000M-TJJSA0: OSC MHZ 1.8-3.3V +/-50PPM-40-125C ST 1K TR 1 000In Stock
Min.: 1
Mult.: 1
: 1 000

Oscillators 24 MHz 50 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm 1.6 mm 0.6 mm SG-8200CJ Reel, Cut Tape, MouseReel
Epson Timing Programmable Oscillators SG-8200CJ 25.0000M-TJJSA0: OSC MHZ 1.8-3.3V +/-50PPM-40-125C ST 1K TR 1 000In Stock
Min.: 1
Mult.: 1
: 1 000

Oscillators 25 MHz 50 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm 1.6 mm 0.6 mm SG-8200CJ Reel, Cut Tape, MouseReel
Epson Timing Programmable Oscillators SG-8200CJ 48.0000M-TJJSA0: OSC MHZ 1.8-3.3V +/-50PPM-40-125C ST 1K TR 1 000In Stock
Min.: 1
Mult.: 1
: 1 000

Oscillators 48 MHz 50 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm 1.6 mm 0.6 mm SG-8200CJ Reel, Cut Tape, MouseReel
Epson Timing Programmable Oscillators SG-8200CJ 50.0000M-TJJSA0: OSC MHZ 1.8-3.3V +/-50PPM-40-125C ST 1K TR 962In Stock
Min.: 1
Mult.: 1
: 1 000

Oscillators 50 MHz 50 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm 1.6 mm 0.6 mm SG-8200CJ Reel, Cut Tape, MouseReel
Epson Timing Programmable Oscillators SG-8201CJ 20.0000M-TDJSA0: OSC MHZ 1.8-3.3V +/-25PPM-40-125C ST 1K TR 935In Stock
Min.: 1
Mult.: 1
: 1 000

Oscillators 20 MHz 25 PPM 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm 1.6 mm 0.6 mm SG-8201CJ Reel, Cut Tape, MouseReel
Epson Timing Programmable Oscillators SG-8201CJ 24.0000M-TDJSA0: OSC MHZ 1.8-3.3V +/-25PPM-40-125C ST 1K TR 750In Stock
Min.: 1
Mult.: 1
: 1 000

Oscillators 24 MHz 25 PPM 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm 1.6 mm 0.6 mm SG-8201CJ Reel, Cut Tape, MouseReel
Epson Timing Programmable Oscillators SG-8201CJ 25.0000M-TDJSA0: OSC MHZ 1.8-3.3V +/-25PPM-40-125C ST 1K TR 958In Stock
Min.: 1
Mult.: 1
: 1 000

Oscillators 25 MHz 25 PPM 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm 1.6 mm 0.6 mm SG-8201CJ Reel, Cut Tape, MouseReel
Epson Timing Programmable Oscillators SG-8201CJ 48.0000M-TDJSA0: OSC MHZ 1.8-3.3V +/-25PPM-40-125C ST 1K TR 992In Stock
Min.: 1
Mult.: 1
: 1 000

Oscillators 48 MHz 25 PPM 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm 1.6 mm 0.6 mm SG-8201CJ Reel, Cut Tape, MouseReel
Epson Timing Programmable Oscillators SG-8201CJ 50.0000M-TDJSA0: OSC MHZ 1.8-3.3V +/-25PPM-40-125C ST 1K TR 990In Stock
Min.: 1
Mult.: 1
: 1 000

Oscillators 50 MHz 25 PPM 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm 1.6 mm 0.6 mm SG-8201CJ Reel, Cut Tape, MouseReel
SiTime Programmable Oscillators Programmable Blanks -55C +125C 812In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators SOT-23-5 110 MHz 20 PPM 1.62 V 1.98 V LVCMOS Solder Tab - 55 C + 125 C 2.9 mm 2.8 mm 1.27 mm AEC-Q100 SiT2024B Reel, Cut Tape, MouseReel
Microchip Technology Programmable Oscillators Unprog MEMS Oscillator, -40C-85C, 25ppm 45In Stock
Min.: 1
Mult.: 1
: 1 000

MEMS Oscillators QFN-4 1 MHz to 150 MHz 25 PPM 15 pF 1.71 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm DSC8001 Reel, Cut Tape, MouseReel
Epson Timing Programmable Oscillators SG-8018CA-PWT3: BLANK SMD XTL OSC PW MACH 250TR 294In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 670 kHz to 170 MHz 15 pF 1.71 V 3.465 V CMOS SMD/SMT - 40 C + 105 C 7 mm 5 mm 1.3 mm SG-8018 Reel, Cut Tape
Epson Timing Programmable Oscillators SG-8018CE-PWT3: BLANK SMD XTL OSC PW MACH 250TR 1 250In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 670 kHz to 170 MHz 15 pF 1.71 V 3.465 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm 2.5 mm 1.05 mm SG-8018 Reel, Cut Tape

Epson Timing Programmable Oscillators SG-8018CE-PWT: BLANK SMD XTL OSC PW MACH BULK - CUT TAPE 90In Stock
Min.: 1
Mult.: 1

Standard Oscillators 670 kHz to 170 MHz 50 PPM 1.71 V 3.465 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm 2.5 mm 1.05 mm SG-8018 Bulk
Epson Timing Programmable Oscillators SG-8018CG-PWT3: BLANK SMD XTL OSC PW MACH 250TR 200In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 670 kHz to 170 MHz 15 pF 1.71 V 3.465 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm 2 mm 0.7 mm SG-8018 Reel, Cut Tape
Epson Timing Programmable Oscillators SMD XTL OSC PW MACH 250TR 237In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 50 PPM 15 pF 1.71 V 3.465 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm 2 mm 0.7 mm SG-8101 Reel, Cut Tape