MSOP-10 Silicon Oscillators

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Type Package / Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Analog Devices Silicon Oscillators 1 to 4 Out, MP Osc w/ SS Mod 14 183In Stock
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

Silicon Oscillators Multiphase w/SSXO MSOP-10 5 kHz to 20 MHz 300 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 3 mm 3 mm 0.86 mm LTC6902 Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators 1 to 4 Out, MP Osc w/ SS Mod 1 393In Stock
2 000Expected 1/28/2027
Min.: 1
Mult.: 1
Max.: 350

Silicon Oscillators Multiphase w/SSXO MSOP-10 5 kHz to 20 MHz 300 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 3 mm 3 mm 0.86 mm LTC6902 Tube
Analog Devices Silicon Oscillators 1 to 4 Out, MP Osc w/ SS Mod 29In Stock
7 500Expected 8/28/2026
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

Silicon Oscillators Multiphase w/SSXO MSOP-10 5 kHz to 20 MHz 300 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 3 mm 3 mm 0.86 mm LTC6902 Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators 1 to 4 Out, MP Osc w/ SS Mod
1 406On Order
Min.: 1
Mult.: 1
Max.: 150

Silicon Oscillators Multiphase w/SSXO MSOP-10 5 kHz to 20 MHz 300 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 3 mm 3 mm 0.86 mm LTC6902 Tube